Fixed Inductors

Results: 20
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Search Entry
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
VLS6045EX
VLS6045EX-3R3N
FIXED IND 3.3UH 4.95A 30MOHM SMD
TDK Corporation
125,356
In Stock
1 : $0.27000
Cut Tape (CT)
1,500 : $0.14375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
4.95 A
6.5A
Shielded
23mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
FIXED IND 6.8UH 3.6A 36 MOHM SMD
VLS6045EX-6R8M
FIXED IND 6.8UH 3.6A 36 MOHM SMD
TDK Corporation
259,155
In Stock
1 : $0.28000
Cut Tape (CT)
1,500 : $0.17542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
3.6 A
4.7A
Shielded
36mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
FIXED IND 10UH 3.4A 61 MOHM SMD
VLS6045EX-100M
FIXED IND 10UH 3.4A 61 MOHM SMD
TDK Corporation
177,499
In Stock
1 : $0.36000
Cut Tape (CT)
1,500 : $0.15974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
3.4 A
3.9A
Shielded
47mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
FIXED IND 150UH 700MA 988MOHM SM
VLS6045EX-151M
FIXED IND 150UH 700MA 988MOHM SM
TDK Corporation
62,139
In Stock
1 : $0.36000
Cut Tape (CT)
1,500 : $0.17346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
700 mA
900mA
Shielded
760mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
FIXED IND 33UH 1.5A 228 MOHM SMD
VLS6045EX-330M
FIXED IND 33UH 1.5A 228 MOHM SMD
TDK Corporation
16,650
In Stock
1 : $0.39000
Cut Tape (CT)
1,500 : $0.15974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
1.5 A
1.9A
Shielded
175mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
FIXED IND 47UH 1.3A 299 MOHM SMD
VLS6045EX-470M
FIXED IND 47UH 1.3A 299 MOHM SMD
TDK Corporation
64,174
In Stock
1 : $0.40000
Cut Tape (CT)
1,500 : $0.17346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
1.3 A
1.8A
Shielded
230mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
FIXED IND 470UH 420MA 2.14OHM SM
VLS6045EX-471M
FIXED IND 470UH 420MA 2.14OHM SM
TDK Corporation
9,642
In Stock
1 : $0.24000
Cut Tape (CT)
1,500 : $0.14406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±20%
420 mA
400mA
Shielded
2.14Ohm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
FIXED IND 68UH 1A 403 MOHM SMD
VLS6045EX-680M
FIXED IND 68UH 1A 403 MOHM SMD
TDK Corporation
6,282
In Stock
1 : $0.35000
Cut Tape (CT)
1,500 : $0.14602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
1 A
1.4A
Shielded
310mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
FIXED IND 22UH 1.9A 137 MOHM SMD
VLS6045EX-220M
FIXED IND 22UH 1.9A 137 MOHM SMD
TDK Corporation
8,118
In Stock
1 : $0.36000
Cut Tape (CT)
1,500 : $0.14375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.9 A
2.4A
Shielded
105mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
VLS6045EX
VLS6045EX-1R5N
FIXED IND 1.5UH 5.3A 22 MOHM SMD
TDK Corporation
4,645
In Stock
1 : $0.36000
Cut Tape (CT)
1,500 : $0.16268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
5.3 A
8.2A
Shielded
17mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
FIXED IND 330UH 470MA 1.44OHM SM
VLS6045EX-331M
FIXED IND 330UH 470MA 1.44OHM SM
TDK Corporation
4,276
In Stock
1 : $0.36000
Cut Tape (CT)
1,500 : $0.15386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±20%
470 mA
500mA
Shielded
1.44Ohm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
FIXED IND 15UH 2.5A 98 MOHM SMD
VLS6045EX-150M
FIXED IND 15UH 2.5A 98 MOHM SMD
TDK Corporation
26,876
In Stock
1 : $0.37000
Cut Tape (CT)
1,500 : $0.21070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
2.5 A
3.1A
Shielded
75mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
FIXED IND 100UH 900MA 611MOHM SM
VLS6045EX-101M
FIXED IND 100UH 900MA 611MOHM SM
TDK Corporation
10,857
In Stock
1 : $0.37000
Cut Tape (CT)
1,500 : $0.17493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
900 mA
1.1A
Shielded
470mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
FIXED IND 1UH 6A 16 MOHM SMD
VLS6045EX-1R0N
FIXED IND 1UH 6A 16 MOHM SMD
TDK Corporation
3,346
In Stock
1 : $0.37000
Cut Tape (CT)
1,500 : $0.15484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
6 A
12A
Shielded
12mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
FIXED IND 4.7UH 4.2A 35 MOHM SMD
VLS6045EX-4R7M
FIXED IND 4.7UH 4.2A 35 MOHM SMD
TDK Corporation
7,641
In Stock
1 : $0.38000
Cut Tape (CT)
1,500 : $0.20874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
4.2 A
5.8A
Shielded
27mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
FIXED IND 220UH 500MA 1.495 OHM
VLS6045EX-221M
FIXED IND 220UH 500MA 1.495 OHM
TDK Corporation
3,499
In Stock
1 : $0.38000
Cut Tape (CT)
1,500 : $0.17346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
500 mA
800mA
Shielded
1.15Ohm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
FIXED IND 2.2UH 5.1A 25 MOHM SMD
VLS6045EX-2R2N
FIXED IND 2.2UH 5.1A 25 MOHM SMD
TDK Corporation
7,835
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.21070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
5.1 A
7.5A
Shielded
19mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
VLS6045EX
VLS6045EX-R47N
FIXED IND 470NH 7A 13 MOHM SMD
TDK Corporation
2,023
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.15778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 nH
±30%
7 A
13.5A
Shielded
10mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
VLS6045EX
VLS6045EX-681M
FIXED IND 680UH 320MA 2.95OHM SM
TDK Corporation
0
In Stock
Check Lead Time
1 : $0.36000
Cut Tape (CT)
1,500 : $0.15386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±20%
320 mA
300mA
Shielded
2.95Ohm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
FIXED IND 6.8UH 3.6A 36 MOHM SMD
VLS6045EX-6R8N
FIXED IND 6.8UH 3.6A 36 MOHM SMD
TDK Corporation
0
In Stock
Check Lead Time
1,500 : $0.18130
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
3.6 A
4.7A
Shielded
36mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
Showing
of 20

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.