Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,020 In Stock | 1 : $1.26000 Cut Tape (CT) 1,000 : $0.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 mH | ±20% | 270 mA | - | Shielded | 4.9Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
2,726 In Stock | 1 : $2.20000 Tray | Tray | Active | Wirewound | - | 100 µH | ±15% | 7.5 A | - | Unshielded | 25mOhm Max | - | 4.98MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.063" L x 0.768" W (27.00mm x 19.50mm) | 0.787" (20.00mm) | |||
500 In Stock | 1 : $2.04000 Cut Tape (CT) 500 : $0.83000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | - | 970 mA | - | Unshielded | 350mOhm Max | - | 6.56MHz | - | -40°C ~ 85°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
321 In Stock | 1 : $1.44000 Cut Tape (CT) 750 : $0.53000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | - | 4.6 A | - | Shielded | 32.4mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | Nonstandard, 4 Lead | - | 0.480" L x 0.480" W (12.20mm x 12.20mm) | 0.197" (5.00mm) | |||
16,923 In Stock | 1 : $0.78000 Cut Tape (CT) 2,500 : $0.31312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±10% | 250 mA | - | Unshielded | 1.69Ohm Max | 40 @ 1MHz | 17MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
8,179 In Stock | 1 : $1.19000 Cut Tape (CT) 1,000 : $0.47000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 mH | ±20% | 230 mA | - | Shielded | 6.5Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
2,534 In Stock | 1 : $1.26000 Cut Tape (CT) 1,000 : $0.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±20% | 860 mA | - | Shielded | 500mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
289 In Stock | 1 : $1.26000 Cut Tape (CT) 1,000 : $0.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±30% | 5.5 A | - | Shielded | 17mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
24,035 In Stock | 1 : $0.78000 Cut Tape (CT) 2,500 : $0.31312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±10% | 500 mA | - | Unshielded | 400mOhm Max | 35 @ 1MHz | 38MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
5,028 In Stock | 1 : $1.26000 Cut Tape (CT) 1,000 : $0.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 1.8 A | - | Shielded | 120mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
359 In Stock | 1 : $4.11000 Cut Tape (CT) 200 : $1.66000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 36 µH | ±10% | 6.4 A | 8.8A | Unshielded | 20mOhm Max | - | 11MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.866" L x 0.748" W (22.00mm x 19.00mm) | 0.472" (12.00mm) | |||
600 In Stock | 1 : $1.41000 Cut Tape (CT) 600 : $0.52000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±30% | 6.3 A | - | Shielded | 16mOhm Max | 34 @ 1MHz | 28MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | Nonstandard, 4 Lead | - | 0.480" L x 0.480" W (12.20mm x 12.20mm) | 0.236" (6.00mm) | |||
942 In Stock | 1 : $1.33000 Cut Tape (CT) 1,000 : $0.53000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±30% | 5 A | - | Shielded | 21mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
23,192 In Stock | 1 : $1.26000 Cut Tape (CT) 1,000 : $0.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±30% | 4.5 A | - | Shielded | 26mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
2,087 In Stock | 1 : $1.26000 Cut Tape (CT) 1,000 : $0.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 6.8 µH | ±30% | 3.1 A | - | Shielded | 52mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
1,432 In Stock | 1 : $1.37000 Cut Tape (CT) 1,000 : $0.48000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | - | 1 A | - | Shielded | 120mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
502 In Stock | 1 : $1.94000 Cut Tape (CT) 500 : $0.78000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | - | 1.41 A | - | Shielded | 343mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | Nonstandard, 4 Lead | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
475 In Stock | 1 : $1.26000 Cut Tape (CT) 1,000 : $0.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±30% | 3.7 A | - | Shielded | 34mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
262 In Stock | 1 : $1.67000 Cut Tape (CT) 500 : $0.67000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 mH | ±10% | 55 mA | - | Unshielded | 49.5Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.311" (7.90mm) | |||
1,458 In Stock | 1 : $2.34000 Cut Tape (CT) 2,200 : $1.11755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | - | 10 µH | ±20% | 750 mA | 1.04A | Unshielded | 185mOhm Max | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | Nonstandard | - | 0.307" L x 0.205" W (7.80mm x 5.20mm) | 0.071" (1.80mm) | |||
3,709 In Stock | 1 : $1.26000 Cut Tape (CT) 1,000 : $0.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 2.4 A | - | Shielded | 66mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
595 In Stock | 1 : $1.74000 Cut Tape (CT) 500 : $0.70000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±20% | 1.6 A | - | Shielded | 165mOhm Max | 40 @ 800kHz | 6MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | Nonstandard, 4 Lead | - | 0.480" L x 0.480" W (12.20mm x 12.20mm) | 0.315" (8.00mm) | |||
112 In Stock | 1 : $1.67000 Cut Tape (CT) 500 : $0.67000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 mH | ±10% | 68 mA | - | Unshielded | 37.4Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.311" (7.90mm) | |||
42,973 In Stock | 1 : $0.78000 Cut Tape (CT) 2,500 : $0.31312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±10% | 400 mA | - | Unshielded | 560mOhm Max | 35 @ 1MHz | 31MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
2,235 In Stock | 1 : $0.78000 Cut Tape (CT) 2,500 : $0.31312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±20% | 1.1 A | - | Unshielded | 104mOhm Max | 18 @ 1MHz | 85MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) |