Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,998 In Stock | 1 : $0.81000 Cut Tape (CT) 2,000 : $0.33310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3 µH | ±30% | 4.4 A | 4.2A | Shielded | 31.2mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : $0.78000 Cut Tape (CT) 2,000 : $0.33310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1.5 µH | ±30% | 6.1 A | 5.4A | Shielded | 16.8mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
1,975 In Stock | 1 : $0.81000 Cut Tape (CT) 2,000 : $0.33310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 68 µH | ±20% | 910 mA | 820mA | Shielded | 660mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : $0.78000 Cut Tape (CT) 2,000 : $0.33310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1 µH | ±30% | 6.5 A | 6.5A | Shielded | 14.4mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : $0.78000 Cut Tape (CT) 2,000 : $0.33310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 47 µH | ±20% | 1.1 A | 990mA | Shielded | 420mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : $0.78000 Cut Tape (CT) 2,000 : $0.33310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 150 µH | ±20% | 630 mA | 540mA | Shielded | 1.392Ohm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : $0.78000 Cut Tape (CT) 2,000 : $0.33310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 2.8 A | 2.7A | Shielded | 67.2mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : $0.78000 Cut Tape (CT) 2,000 : $0.33310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 2.4 µH | ±30% | 5.1 A | 4.4A | Shielded | 25.2mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : $0.78000 Cut Tape (CT) 2,000 : $0.33310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 33 µH | ±20% | 1.3 A | 1.1A | Shielded | 324mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
1,900 In Stock | 1 : $0.78000 Cut Tape (CT) 2,000 : $0.33310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 22 µH | ±20% | 1.6 A | 1.5A | Shielded | 216mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : $0.78000 Cut Tape (CT) 2,000 : $0.33310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 10 µH | ±20% | 2.4 A | 2.1A | Shielded | 96mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : $0.81000 Cut Tape (CT) 2,000 : $0.34340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 100 µH | ±20% | 750 mA | 650mA | Shielded | 960mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
3,980 In Stock | 1 : $0.29000 Cut Tape (CT) 4,000 : $0.10926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 3.3 A | 4.5A | Unshielded | 29mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | Nonstandard | - | 0.055" L x 0.047" W (1.40mm x 1.20mm) | 0.031" (0.80mm) | |||
3,990 In Stock | 1 : $0.29000 Cut Tape (CT) 4,000 : $0.10926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 330 nH | ±20% | 4 A | 5A | Unshielded | 25mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | Nonstandard | - | 0.055" L x 0.047" W (1.40mm x 1.20mm) | 0.031" (0.80mm) | |||
3,000 In Stock | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.11837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 3.4 A | 4.5A | Unshielded | 34mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.026" (0.65mm) | |||
50 Marketplace | 1 : $0.98000 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 22 µH | ±10% | - | 1.1A | Unshielded | 350mOhm Max | 50 @ 2.52MHz | 12MHz | - | -55°C ~ 125°C | 2.52 MHz | - | Through Hole | Axial | Axial | 0.205" Dia x 0.583" L (5.21mm x 14.80mm) | - | |||
5 Marketplace | 1 : $4.25000 Case | Case | Active | Toroidal | - | 1 mH | ±15% | 2.9 A | - | Unshielded | 330mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Horizontal, 2 PC Pin | Radial | 1.280" Dia (32.51mm) | 0.650" (16.51mm) | |||
5 Marketplace | 1 : $4.25000 Case | Case | Active | Toroidal | - | 12 µH | ±15% | 19.6 A | - | Unshielded | 4mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Horizontal, 2 PC Pin | Radial | 1.280" Dia (32.51mm) | 0.650" (16.51mm) | |||
10 Marketplace | 1 : $1.10000 Bag | Bag | Active | - | - | 3.9 µH | ±10% | 1.28 A | 7.3A | Unshielded | 19mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | Axial | 0.290" Dia x 0.600" L (7.36mm x 15.24mm) | - | |||
10 Marketplace | 1 : $1.25000 Bag | Bag | Active | - | - | 120 nH | ±10% | 1.36 A | - | Shielded | 87mOhm Max | 36 @ 25MHz | 400MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | Axial | 0.100" Dia x 0.250" L (2.54mm x 6.35mm) | - | |||
10 Marketplace | 1 : $1.10000 Bag | Bag | Active | - | - | 270 µH | ±10% | 400 mA | 770mA | Unshielded | 557mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | Axial | 0.290" Dia x 0.600" L (7.36mm x 15.24mm) | - | |||
10 Marketplace | 1 : $1.25000 Bag | Bag | Active | - | - | 270 µH | ±10% | 133 mA | - | Shielded | 10Ohm Max | 60 @ 790kHz | 6.8MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | Axial | 0.100" Dia x 0.250" L (2.54mm x 6.35mm) | - | |||
10 Marketplace | 1 : $1.25000 Bag | Bag | Active | - | - | 470 nH | ±10% | 717 mA | - | Shielded | 348mOhm Max | 33 @ 25MHz | 312MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | Axial | 0.100" Dia x 0.250" L (2.54mm x 6.35mm) | - | |||
10 Marketplace | 1 : $1.10000 Bag | Bag | Active | - | - | 27 µH | ±10% | 1.28 A | 2.5A | Unshielded | 56mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | Axial | 0.290" Dia x 0.600" L (7.36mm x 15.24mm) | - | |||
10 Marketplace | 1 : $1.10000 Bag | Bag | Active | - | - | 10 µH | ±10% | 1.28 A | 4.1A | Unshielded | 33mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | Axial | 0.290" Dia x 0.600" L (7.36mm x 15.24mm) | - |