70 mA Fixed Inductors

Results: 357
Stocking Options
Environmental Options
Media
Exclude
357Results
Applied FiltersRemove All

Showing
of 357
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0603 (1608 Metric)
MLF1608DR68KTA00
FIXED IND 680NH 70MA 1.25OHM SMD
TDK Corporation
19,103
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.05810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
680 nH
±10%
70 mA
-
Shielded
1.25Ohm Max
15 @ 25MHz
150MHz
-
-40°C ~ 85°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
1007 (2518 Metric)
CBC2518T471K
FIXED IND 470UH 70MA 28.6OHM SMD
Taiyo Yuden
23,310
In Stock
1 : $0.13000
Cut Tape (CT)
2,000 : $0.06993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
70 mA
80mA
Unshielded
28.6Ohm Max
-
3.5MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
0402 (1005 Metric) MHQ Series
MHQ1005PR56GT000
FIXED IND 560NH 70MA 10.6OHM SMD
TDK Corporation
13,535
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.06096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
560 nH
±2%
70 mA
-
Unshielded
10.6Ohm Max
13 @ 100MHz
360MHz
-
-55°C ~ 125°C
50 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
0603 (1608 Metric)
MLF1608DR82JT000
FIXED IND 820NH 70MA 1.4 OHM SMD
TDK Corporation
110,843
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.06843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
820 nH
±5%
70 mA
-
Shielded
1.4Ohm Max
15 @ 25MHz
130MHz
-
-40°C ~ 85°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0402 (1005 Metric) MHQ Series
MHQ1005PR47GT000
FIXED IND 470NH 70MA 9.6 OHM SMD
TDK Corporation
15,519
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.06467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
470 nH
±2%
70 mA
-
Unshielded
9.6Ohm Max
13 @ 100MHz
380MHz
-
-55°C ~ 125°C
50 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
0603 (1608 Metric)
MLF1608DR68JT000
FIXED IND 680NH 70MA 1.25OHM SMD
TDK Corporation
9,657
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.07027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
680 nH
±5%
70 mA
-
Shielded
1.25Ohm Max
15 @ 25MHz
150MHz
-
-40°C ~ 85°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
NLCV32
NLCV32T-331K-PF
FIXED IND 330UH 70MA 15.99OHM SM
TDK Corporation
9,398
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.09329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
330 µH
±10%
70 mA
-
Unshielded
15.99Ohm Max
20 @ 796kHz
6MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
NLCV32T-331K-EF
FIXED IND 330UH 70MA 15.99OHM SM
TDK Corporation
4,552
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.09329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±10%
70 mA
-
Unshielded
15.99Ohm Max
20 @ 796kHz
6MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLV32T Series
NLV32T-121J-EF
FIXED IND 120UH 70MA 11 OHM SMD
TDK Corporation
8,764
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.09329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
120 µH
±5%
70 mA
-
Unshielded
11Ohm Max
20 @ 796kHz
10MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
0603 (1608 Metric)
MLF1608DR82JTD25
FIXED IND 820NH 70MA 1.4 OHM SMD
TDK Corporation
23,223
In Stock
1 : $0.20000
Cut Tape (CT)
4,000 : $0.10122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
820 nH
±5%
70 mA
-
Shielded
1.4Ohm Max
15 @ 25MHz
130MHz
AEC-Q200
-55°C ~ 125°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
CM322522 Series
CM322522-330KL
FIXED IND 33UH 85MA 5.6 OHM SMD
Bourns Inc.
11,331
In Stock
1 : $0.23000
Cut Tape (CT)
2,000 : $0.12313
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±10%
70 mA
-
Unshielded
5.6Ohm Max
30 @ 2.52MHz
17MHz
-
-40°C ~ 125°C
2.52 MHz
-
Surface Mount
Nonstandard
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
LQH32NZ181J23L
LQH32CN221K23L
FIXED IND 220UH 70MA 10.92OHM SM
Murata Electronics
1,365
In Stock
1 : $0.23000
Cut Tape (CT)
2,000 : $0.12258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±10%
70 mA
-
Unshielded
10.92Ohm Max
-
6.8MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
B82432T
B82432T1105K000
FIXED IND 1MH 70MA 30 OHM SMD
EPCOS - TDK Electronics
5,288
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.31293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±10%
70 mA
-
Unshielded
30Ohm Max
20 @ 252kHz
2.3MHz
AEC-Q200
-55°C ~ 150°C
252 kHz
-
Surface Mount
2-SMD, J-Lead
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
19R103C
19R107C
FIXED IND 100MH 70MA 90 OHM TH
Murata Power Solutions Inc.
108
In Stock
1 : $1.57000
Box
Tariff may apply if shipping to the United States
Box
Active
Wirewound
-
100 mH
±10%
70 mA
-
Unshielded
90Ohm Max
-
-
-
-40°C ~ 95°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.472" Dia (12.00mm)
0.827" (21.00mm)
5900 Series
5900-104-RC
FIXED IND 100MH 70MA 82 OHM TH
Bourns Inc.
635
In Stock
1 : $2.02000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Ferrite
100 mH
±10%
70 mA
83mA
Unshielded
82Ohm Max
-
-
-
-55°C ~ 105°C
1 kHz
-
Through Hole
Axial
-
0.453" Dia x 0.900" L (11.51mm x 22.86mm)
-
IHD3EBxxxL
IHD3EB104L
FIXED IND 100MH 70MA 76 OHM TH
Vishay Dale
615
In Stock
1 : $4.20000
Bulk
-
Bulk
Active
Drum Core, Wirewound
Ferrite
100 mH
±15%
70 mA
60mA
Unshielded
76Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.460" Dia x 0.900" L (11.68mm x 22.86mm)
-
LQP03TN - 0201 (0603 Metric)
LQP03TNR16H02D
FIXED IND 160NH 70MA 11 OHM SMD
Murata Electronics
3,202
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.02034
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
160 nH
±3%
70 mA
-
Unshielded
11Ohm Max
5 @ 100MHz
600MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
0402 (1005 Metric) MHQ Series
MHQ1005PR56HT000
FIXED IND 560NH 70MA 10.6OHM SMD
TDK Corporation
48,995
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.05080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
560 nH
±3%
70 mA
-
Unshielded
10.6Ohm Max
13 @ 100MHz
360MHz
-
-55°C ~ 125°C
50 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
0402 (1005 Metric) MHQ Series
MHQ1005PR39GT000
FIXED IND 390NH 70MA 8.8 OHM SMD
TDK Corporation
8,039
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.06096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
390 nH
±2%
70 mA
-
Unshielded
8.8Ohm Max
13 @ 100MHz
450MHz
-
-55°C ~ 125°C
50 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
NLV25T Series
NLV25T-680J-PF
FIXED IND 68UH 70MA 16.6 OHM SMD
TDK Corporation
4,617
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.07317
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
68 µH
±5%
70 mA
-
Unshielded
16.6Ohm Max
20 @ 2.52MHz
15MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
0603 (1608 Metric)
MLF1608DR68KTD25
FIXED IND 680NH 70MA 1.25OHM SMD
TDK Corporation
2,927
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.08369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
680 nH
±10%
70 mA
-
Shielded
1.25Ohm Max
15 @ 25MHz
150MHz
AEC-Q200
-55°C ~ 125°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
MLF1608DR82KTD25
FIXED IND 820NH 70MA 1.4 OHM SMD
TDK Corporation
2,250
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.08369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
820 nH
±10%
70 mA
-
Shielded
1.4Ohm Max
15 @ 25MHz
130MHz
AEC-Q200
-55°C ~ 125°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LB1608T4R7M
FIXED IND 4.7UH 70MA 550MOHM SMD
Taiyo Yuden
23,335
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.08782
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
70 mA
-
Unshielded
550mOhm
-
45MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.035" (0.90mm)
0402 (1005 Metric) MHQ Series
MHQ1005PR51HT000
FIXED IND 510NH 70MA 10.2OHM SMD
TDK Corporation
8,029
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.06096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
510 nH
±3%
70 mA
-
Unshielded
10.2Ohm Max
13 @ 100MHz
360MHz
-
-55°C ~ 125°C
50 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQP03 Series
LQP03HQR27H02D
FIXED IND 270NH 70MA 11 OHM SMD
Murata Electronics
4,889
In Stock
1 : $0.18000
Cut Tape (CT)
15,000 : $0.08139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
-
270 nH
±3%
70 mA
-
Unshielded
11Ohm Max
9 @ 100MHz
650MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.017" (0.42mm)
Showing
of 357

70 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.