7 A Fixed Inductors

Results: 583
Stocking Options
Environmental Options
Media
Exclude
583Results
Applied FiltersRemove All

Showing
of 583
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PCMB053T-1R0MS
PCMB053T-1R0MS
FIXED IND 1UH 7A 14 MOHM SMD
Susumu
43,890
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.48472
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1 µH
±20%
7 A
11A
Unshielded
14mOhm Max
-
-
-
-
100 kHz
-
Surface Mount
1919 (4848 Metric)
-
0.191" L x 0.185" W (4.85mm x 4.70mm)
0.110" (2.80mm)
IHLP 0.175"L x 0.160"w
IHLP1616BZERR47M11
FIXED IND 470NH 7A 16 MOHM SMD
Vishay Dale
13,379
In Stock
1 : $0.94000
Cut Tape (CT)
4,000 : $0.46544
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±20%
7 A
7A
Shielded
16mOhm Max
-
97MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
SRP1770TA
SRP1770TA-680M
FIXED IND 68UH 7A 80 MOHM SMD
Bourns Inc.
452
In Stock
1 : $3.52000
Cut Tape (CT)
200 : $2.24615
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
68 µH
±20%
7 A
8A
Shielded
80mOhm Max
20 @ 100kHz
2MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.665" L x 0.665" W (16.90mm x 16.90mm)
0.276" (7.00mm)
SRP3212_image
SRP3212-R47M
IND,3.2X2.5X1MM,0.47UH20%,7A,SHD
Bourns Inc.
1,558
In Stock
1 : $0.21000
Cut Tape (CT)
2,000 : $0.11124
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alloy Powder
470 nH
±20%
7 A
8.2A
Shielded
19.2mOhm Max
3 @ 100kHz
100MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
SRP3212A_image
SRP3212A-R47M
IND METAL POWDER 0.47UH 7A
Bourns Inc.
5,545
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.12903
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
470 nH
±20%
7 A
8.2A
Shielded
19mOhm Max
3 @ 100kHz
100MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Flat Wire
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
SRN6045TA-SERIES
SRN6045TA-1R5Y
FIXED IND 1.5UH 7A 11.7 MOHM SMD
Bourns Inc.
2,322
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.24808
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
7 A
12A
Shielded
11.7mOhm
15 @ 1MHz
75MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
7,995
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.26147
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
2.2 µH
±20%
7 A
10A
Shielded
17.5mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.122" (3.10mm)
SRN8040
SRN8040-1R5Y
FIXED IND 1.5UH 7A 11 MOHM SMD
Bourns Inc.
6,107
In Stock
1 : $0.53000
Cut Tape (CT)
1,000 : $0.29433
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
7 A
8.2A
Shielded
11mOhm Max
13 @ 7.96MHz
55MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.157" (4.00mm)
2,960
In Stock
1 : $0.62000
Cut Tape (CT)
1,500 : $0.33163
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
2.2 µH
±20%
7 A
12.8A
Shielded
28mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.094" (2.40mm)
MFG_TMS322512ALM-3R3MTAA
TMS322512ALM-R22MTAA
FIXED IND 220NH 7A 0.011OHM SMD
TDK Corporation
4,674
In Stock
1 : $0.67000
Cut Tape (CT)
2,000 : $0.34950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
220 nH
±20%
7 A
10A
Shielded
11mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Soft Termination
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
1,623
In Stock
1 : $0.70000
Cut Tape (CT)
2,000 : $0.36919
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Carbonyl Powder
2.2 µH
±20%
7 A
8A
Shielded
32mOhm Max
-
33MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.118" (3.00mm)
PA4340NLT SERIES
PA4340.102NLT
FIXED IND 1UH 7A 14 MOHM SMD
Pulse Electronics
1,447
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.38029
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
7 A
11A
Shielded
14mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.213" W (6.00mm x 5.40mm)
0.118" (3.00mm)
TFM322512ALMAR33MTAA
TFM322512ALMAR22MTAA
INDUCTORS FOR POWER CIRCUITS, AU
TDK Corporation
5,610
In Stock
1 : $0.77000
Cut Tape (CT)
2,000 : $0.40463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
220 nH
±20%
7 A
10A
Shielded
11mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
1 MHz
Soft Termination
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
SRU1028 Series
SRU1028-1R0Y
FIXED IND 1UH 7A 4.9 MOHM SMD
Bourns Inc.
4,542
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.44250
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
7 A
8A
Shielded
4.9mOhm
14 @ 7.96MHz
100MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.122" (3.10mm)
3,802
In Stock
1 : $0.82000
Cut Tape (CT)
2,000 : $0.42888
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alloy Powder
2.2 µH
±20%
7 A
7A
Shielded
29mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.118" (3.00mm)
SRU1048 Series
SRU1048-1R5Y
FIXED IND 1.5UH 7A 4.3 MOHM SMD
Bourns Inc.
6,779
In Stock
1 : $0.89000
Cut Tape (CT)
600 : $0.51888
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
7 A
7.2A
Shielded
4.3mOhm
14 @ 7.96MHz
70MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
Fixed Inductors
SRP3020TA-R47M
FIXED IND 470NH 7A 23 MOHM SMD
Bourns Inc.
2,792
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.45401
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
470 nH
±20%
7 A
9A
Shielded
23mOhm Max
5 @ 100kHz
105MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
SDR1307 Series
SDR1307-4R7ML
FIXED IND 4.7UH 7A 10 MOHM SMD
Bourns Inc.
6,736
In Stock
1 : $0.91000
Cut Tape (CT)
400 : $0.54433
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
7 A
13A
Unshielded
10mOhm Max
25 @ 7.96MHz
36MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.512" L x 0.512" W (13.00mm x 13.00mm)
0.287" (7.30mm)
SRP4020TA Series
SRP4020TA-R68M
FIXED IND 680NH 7A 19 MOHM SMD
Bourns Inc.
7,615
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.51636
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
680 nH
±20%
7 A
10A
Shielded
19mOhm Max
10 @ 100kHz
100MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
IHLP 0.270"L x 0.255" W
IHLP2525AHER1R0M01
FIXED IND 1UH 7A 18.3 MOHM SMD
Vishay Dale
946
In Stock
1 : $1.05000
Cut Tape (CT)
2,000 : $0.54889
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
7 A
14A
Shielded
18.3mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.071" (1.80mm)
SRP7050AA
SRP7050AA-100M
IND,7.3X6.6X4.8MM,10UH20%,7A,SHD
Bourns Inc.
510
In Stock
1 : $1.08000
Cut Tape (CT)
800 : $0.60994
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
10 µH
±20%
7 A
6A
Shielded
53mOhm Max
10 @ 100kHz
12MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP5030T-SERIES
SRP5030T-1R0M
FIXED IND 1UH 7A 14 MOHM SMD
Bourns Inc.
7,129
In Stock
1 : $1.09000
Cut Tape (CT)
2,000 : $0.57316
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
7 A
11A
Shielded
14mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.118" (3.00mm)
PCC-M1050M Series
ETQ-P5M150YFC
FIXED IND 15UH 7A 39.16MOHM SMD
Panasonic Electronic Components
642
In Stock
1 : $1.17000
Cut Tape (CT)
500 : $0.69022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
15 µH
±20%
7 A
12A
Shielded
39.16mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.213" (5.40mm)
SRP5030TA
SRP5030TA-1R0M
FIXED IND 1UH 7A 14 MOHM SMD
Bourns Inc.
2,501
In Stock
1 : $1.19000
Cut Tape (CT)
2,000 : $0.62526
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
1 µH
±20%
7 A
11A
Shielded
14mOhm Max
10 @ 100kHz
62MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.118" (3.00mm)
ASPIAIG-F6060-100M-T
ASPIAIG-F6060-100M-T
FIXED IND 10UH 6.8A 29.3 MOHM
Abracon LLC
148
In Stock
1 : $1.32000
Cut Tape (CT)
750 : $0.74555
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
10 µH
±20%
7 A
6.8A
Shielded
29.3mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
6060
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.236" (6.00mm)
Showing
of 583

7 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.