694 mA Fixed Inductors

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
P1330 Series
P1330R-223K
FIXED IND 22UH 694MA 384MOHM SMD
Delevan
579
In Stock
1 : $2.64000
Cut Tape (CT)
500 : $1.55604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±10%
694 mA
348mA
Unshielded
384mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.313" L x 0.115" W (7.94mm x 2.92mm)
0.145" (3.68mm)
506WLSN
506WLSN1R47KT694T
FIXED IND 1.47UH 694MA 330 MOHM
KYOCERA AVX
175
In Stock
3,100
Factory
1 : $31.96000
Cut Tape (CT)
100 : $21.63830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1.47 µH
±10%
694 mA
-
Unshielded
330mOhm
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.245" L x 0.133" W (6.22mm x 3.38mm)
0.117" (2.97mm)
MOLDED UNSHIELDED INDUCTOR
SMP3013-222KLF
MOLDED UNSHIELDED INDUCTOR
Gowanda Electronics
0
In Stock
2,200 : $1.48470
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Ferrite
22 µH
±10%
694 mA
980mA
Unshielded
480mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.313" L x 0.120" W (7.94mm x 3.05mm)
0.145" (3.68mm)
MOLDED UNSHIELDED INDUCTOR
SMP3013-222K
MOLDED UNSHIELDED INDUCTOR
Gowanda Electronics
0
In Stock
2,200 : $1.48470
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Ferrite
22 µH
±10%
694 mA
980mA
Unshielded
480mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.313" L x 0.120" W (7.94mm x 3.05mm)
0.145" (3.68mm)
P1330 Series
P1330-223K
FIXED IND 22UH 694MA 384MOHM SMD
Delevan
0
In Stock
Check Lead Time
500 : $1.54414
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
22 µH
±10%
694 mA
348mA
Unshielded
384mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.313" L x 0.115" W (7.94mm x 2.92mm)
0.145" (3.68mm)
P1330 Series
P1330-223J
FIXED IND 22UH 694MA 384MOHM SMD
Delevan
0
In Stock
Check Lead Time
500 : $1.87628
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
22 µH
±5%
694 mA
348mA
Unshielded
384mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.325" L x 0.125" W (8.26mm x 3.18mm)
0.145" (3.68mm)
P1330 Series
P1330R-223J
FIXED IND 22UH 694MA 384MOHM SMD
Delevan
0
In Stock
Check Lead Time
500 : $1.87628
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
22 µH
±5%
694 mA
348mA
Unshielded
384mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.325" L x 0.125" W (8.26mm x 3.18mm)
0.145" (3.68mm)
P1330 Series
P1330-223H
FIXED IND 22UH 694MA 384MOHM SMD
Delevan
0
In Stock
Check Lead Time
500 : $2.81940
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
22 µH
±3%
694 mA
348mA
Unshielded
384mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.325" L x 0.125" W (8.26mm x 3.18mm)
0.145" (3.68mm)
P1330 Series
P1330R-223H
FIXED IND 22UH 694MA 384MOHM SMD
Delevan
0
In Stock
Check Lead Time
500 : $2.81940
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
22 µH
±3%
694 mA
348mA
Unshielded
384mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.325" L x 0.125" W (8.26mm x 3.18mm)
0.145" (3.68mm)
P1330 Series
P1330-223G
FIXED IND 22UH 694MA 384MOHM SMD
Delevan
0
In Stock
Check Lead Time
500 : $4.13376
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
22 µH
±2%
694 mA
348mA
Unshielded
384mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.325" L x 0.125" W (8.26mm x 3.18mm)
0.145" (3.68mm)
P1330 Series
P1330R-223G
FIXED IND 22UH 694MA 384MOHM SMD
Delevan
0
In Stock
Check Lead Time
500 : $4.13376
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
22 µH
±2%
694 mA
348mA
Unshielded
384mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.325" L x 0.125" W (8.26mm x 3.18mm)
0.145" (3.68mm)
Showing
of 11

694 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.