653 mA Fixed Inductors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1210 Series
S1210R-471K
FIXED IND 470NH 653MA 450MOHM SM
Delevan
289
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.83064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron
470 nH
±10%
653 mA
-
Shielded
450mOhm Max
40 @ 25MHz
220MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210-471J
FIXED IND 470NH 653MA 450MOHM SM
Delevan
0
In Stock
Check Lead Time
2,000 : $1.48500
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Iron
470 nH
±5%
653 mA
-
Shielded
450mOhm Max
40 @ 25MHz
220MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.138" L x 0.105" W (3.51mm x 2.66mm)
0.101" (2.57mm)
1210 Series
S1210R-471J
FIXED IND 470NH 653MA 450MOHM SM
Delevan
0
In Stock
Check Lead Time
2,000 : $1.48500
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Iron
470 nH
±5%
653 mA
-
Shielded
450mOhm Max
40 @ 25MHz
220MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.138" L x 0.105" W (3.51mm x 2.66mm)
0.101" (2.57mm)
1210 Series
S1210-471K
FIXED IND 470NH 653MA 450MOHM SM
Delevan
0
In Stock
Check Lead Time
500 : $1.80634
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Iron
470 nH
±10%
653 mA
-
Shielded
450mOhm Max
40 @ 25MHz
220MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
S1210-471H
FIXED IND 470NH 653MA 450MOHM SM
Delevan
0
In Stock
Check Lead Time
2,000 : $2.22750
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Iron
470 nH
±3%
653 mA
-
Shielded
450mOhm Max
40 @ 25MHz
220MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.138" L x 0.105" W (3.51mm x 2.66mm)
0.101" (2.57mm)
1210 Series
S1210R-471H
FIXED IND 470NH 653MA 450MOHM SM
Delevan
0
In Stock
Check Lead Time
2,000 : $2.22750
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Iron
470 nH
±3%
653 mA
-
Shielded
450mOhm Max
40 @ 25MHz
220MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.138" L x 0.105" W (3.51mm x 2.66mm)
0.101" (2.57mm)
1210 Series
S1210-471G
FIXED IND 470NH 653MA 450MOHM SM
Delevan
0
In Stock
Check Lead Time
2,000 : $2.97000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Iron
470 nH
±2%
653 mA
-
Shielded
450mOhm Max
40 @ 25MHz
220MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.138" L x 0.105" W (3.51mm x 2.66mm)
0.101" (2.57mm)
1210 Series
S1210R-471G
FIXED IND 470NH 653MA 450MOHM SM
Delevan
0
In Stock
Check Lead Time
2,000 : $2.97000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Iron
470 nH
±2%
653 mA
-
Shielded
450mOhm Max
40 @ 25MHz
220MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.138" L x 0.105" W (3.51mm x 2.66mm)
0.101" (2.57mm)
1210 Series
S1210-471F
FIXED IND 470NH 653MA 450MOHM SM
Delevan
0
In Stock
Check Lead Time
2,000 : $3.71375
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Iron
470 nH
±1%
653 mA
-
Shielded
450mOhm Max
40 @ 25MHz
220MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.138" L x 0.105" W (3.51mm x 2.66mm)
0.101" (2.57mm)
1210 Series
S1210R-471F
FIXED IND 470NH 653MA 450MOHM SM
Delevan
0
In Stock
Check Lead Time
2,000 : $3.71375
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Iron
470 nH
±1%
653 mA
-
Shielded
450mOhm Max
40 @ 25MHz
220MHz
-
-55°C ~ 125°C
25 MHz
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.138" L x 0.105" W (3.51mm x 2.66mm)
0.101" (2.57mm)
Showing
of 10

653 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.