530 mA Fixed Inductors

Results: 283
Manufacturer
Abracon LLCAllied Components InternationalBourns Inc.Central TechnologiesCoilcraftDelevanDelta Electronics/ComponentsEaton - Electronics DivisionEPCOS - TDK ElectronicsGowanda ElectronicsiNRCORE, LLCKEMET
Series
-04X060603AF06X0808X1009250925R1200LRS1206CD1210HS13311331R
Packaging
-BulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Type
-Drum CoreDrum Core, WirewoundMoldedThin FilmToroidalWirewound
Material - Core
-CeramicFerriteIronMetalNon-MagneticPhenolic
Inductance
3 nH3.6 nH3.9 nH4.3 nH10 nH33 nH39 nH43 nH270 nH330 nH390 nH470 nH
Tolerance
±0.1nH±0.2nH±0.5nH±1%±2%±3%±5%±10%±15%±20%±25%±30%-
Current - Saturation (Isat)
190mA200mA260mA300mA310mA320mA330mA340mA370mA400mA410mA420mA
Shielding
ShieldedUnshielded
DC Resistance (DCR)
57mOhm Max78mOhm Max87mOhm100mOhm Max160mOhm Max180mOhm Max200mOhm216mOhm Max240mOhm240mOhm Max250mOhm260mOhm Max
Q @ Freq
10 @ 2.52MHz15 @ 100MHz15 @ 250MHz15 @ 7.96MHz16 @ 500MHz16 @ 7.9MHz20 @ 252kHz20 @ 7.9MHz25 @ 25.2MHz25 @ 50MHz27 @ 250MHz28 @ 250MHz
Frequency - Self Resonant
660kHz800kHz1MHz1.4MHz1.6MHz1.7MHz2MHz2.2MHz2.43MHz3.6MHz3.7MHz5.7MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 150°C-40°C ~ 85°C-30°C ~ 100°C-25°C ~ 105°C-25°C ~ 120°C-25°C ~ 125°C
Inductance Frequency - Test
1 kHz10 kHz100 kHz796 kHz1 MHz2.5 MHz2.52 MHz7.9 MHz7.96 MHz10 MHz25 MHz25.2 MHz50 MHz100 MHz
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead0302 (0804 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)0806 (2016 Metric)1008 (2520 Metric)1206 (3216 Metric)1210 (3225 Metric)1212 (3030 Metric)1616 (4040 Metric)
Supplier Device Package
04020402 (1005 Metric)0603080508060806 (2016 Metric)10081008 (2520 Metric)1206 (3216 Metric)12101210 (3225 Metric)1212 (3030 Metric)
Size / Dimension
0.031" L x 0.016" W (0.80mm x 0.40mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.024" W (1.00mm x 0.60mm)0.043" L x 0.021" W (1.10mm x 0.53mm)0.043" L x 0.024" W (1.10mm x 0.60mm)0.043" L x 0.028" W (1.10mm x 0.70mm)0.063" L x 0.035" W (1.60mm x 0.90mm)0.071" L x 0.044" W (1.80mm x 1.12mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.079" L x 0.079" W (2.00mm x 2.00mm)0.094" L x 0.068" W (2.40mm x 1.72mm)0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
0.013" (0.32mm)0.018" (0.45mm)0.024" (0.60mm)0.026" (0.65mm)0.028" (0.70mm)0.036" (0.91mm)0.037" (0.95mm)0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.051" (1.30mm)0.055" (1.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
283Results
Applied FiltersRemove All

Showing
of 283
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
B82462G4
B82462G4104M000
FIXED IND 100UH 530MA 580MOHM SM
EPCOS - TDK Electronics
4,040
In Stock
1 : $1.58000
Cut Tape (CT)
2,500 : $0.64778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
530 mA
420mA
Shielded
580mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.248" L x 0.248" W (6.30mm x 6.30mm)
0.118" (3.00mm)
LQW15A
LQW15AN39NJ80D
FIXED IND 39NH 530MA 0.456OHM SM
Murata Electronics
14,219
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.06593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
39 nH
±5%
530 mA
-
Unshielded
456mOhm Max
28 @ 250MHz
3.4GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN39NG80D
FIXED IND 39NH 530MA 0.456OHM SM
Murata Electronics
12,997
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.07404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
39 nH
±2%
530 mA
-
Unshielded
456mOhm Max
28 @ 250MHz
3.4GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
0806 (2016 Metric)
CBC2016T4R7M
FIXED IND 4.7UH 530MA 481MOHM SM
Taiyo Yuden
4,651
In Stock
1 : $0.20000
Cut Tape (CT)
2,000 : $0.08683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
530 mA
550mA
Unshielded
481mOhm Max
-
45MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T150K
FIXED IND 15UH 530MA 684MOHM SMD
Taiyo Yuden
4,067
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±10%
530 mA
700mA
Unshielded
684mOhm Max
-
20MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
8,2 Ohm 10% Axial 77F Series
77F8R2K-TR-RC
FIXED IND 8.2UH 530MA 520MOHM TH
Bourns Inc.
4,960
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.10311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
8.2 µH
±10%
530 mA
-
Unshielded
520mOhm Max
80 @ 7.96MHz
53MHz
-
-55°C ~ 105°C
7.96 MHz
-
Through Hole
Axial
-
0.157" Dia x 0.410" L (3.99mm x 10.41mm)
-
78F4R7J-RC
78F4R7J-RC
FIXED IND 4.7UH 530MA 350MOHM TH
Bourns Inc.
4,178
In Stock
1 : $0.26000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±5%
530 mA
-
Unshielded
350mOhm Max
45 @ 7.9MHz
38MHz
-
-55°C ~ 105°C
7.9 MHz
-
Through Hole
Axial
-
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
-
LQH
LQH2MPN6R8MGRL
FIXED IND 6.8UH 530MA 864MOHM SM
Murata Electronics
3,852
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.11462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
530 mA
730mA
Shielded
864mOhm Max
-
35MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.037" (0.95mm)
LQH
LQH2MPZ6R8MGRL
FIXED IND 6.8UH 530MA 864MOHM SM
Murata Electronics
1,818
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.13244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
530 mA
730mA
Shielded
864mOhm Max
-
35MHz
AEC-Q200
-40°C ~ 105°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.037" (0.95mm)
LQH3 Series
LQH3NPN100MJRL
FIXED IND 10UH 530MA 288MOHM SMD
Murata Electronics
5,688
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.15419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
530 mA
810mA
Shielded
288mOhm Max
-
30MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212 (3030 Metric)
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
VLS25201x/VLS201610ET/VLS252012ET
VLS201610ET-6R8M
FIXED IND 6.8UH 530MA 840MOHM SM
TDK Corporation
7,948
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.14700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
530 mA
530mA
Shielded
840mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.037" (0.95mm)
CLF-NI-D Series
CLF6045NIT-151M-D
FIXED IND 150UH 530MA 576MOHM SM
TDK Corporation
17,135
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.45472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
530 mA
530mA
Shielded
576mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.248" L x 0.236" W (6.30mm x 6.00mm)
0.189" (4.80mm)
SCRH125 Series
SCRH125-102
FIXED IND 1MH 530MA 1.53 OHM SMD
Signal Transformer
2,352
In Stock
1 : $1.07000
Cut Tape (CT)
500 : $0.54188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1 mH
±20%
530 mA
400mA
Shielded
1.53Ohm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.236" (6.00mm)
B82472G6 SERIES
B82472G6154M000
FIXED IND 150UH 530MA 580MOHM SM
EPCOS - TDK Electronics
297
In Stock
1 : $1.19000
Cut Tape (CT)
1,000 : $0.51842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
530 mA
430mA
Shielded
580mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
AIAP-03
AIAP-03-272K
FIXED IND 2.7MH 530MA 2.06OHM TH
Abracon LLC
11,649
In Stock
1 : $1.47000
Bulk
Bulk
Active
Wirewound
-
2.7 mH
±10%
530 mA
-
Unshielded
2.06Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.449" Dia x 0.902" L (11.40mm x 22.90mm)
-
7447709222
7447709222
FIXED IND 2.2MH 530MA 3.75OHM SM
Würth Elektronik
175
In Stock
1 : $2.56000
Cut Tape (CT)
250 : $1.74800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 mH
±20%
530 mA
750mA
Shielded
3.75Ohm Max
-
660kHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
LQW15A
LQW15AN39NJ8ZD
FIXED IND 39NH 530MA 0.456OHM SM
Murata Electronics
6,726
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.06664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
39 nH
±5%
530 mA
-
Unshielded
456mOhm Max
28 @ 250MHz
3.4GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
NLCV32
NLCV32T-6R8M-PF
FIXED IND 6.8UH 530MA 351MOHM SM
TDK Corporation
3,604
In Stock
1 : $0.20000
Cut Tape (CT)
2,000 : $0.08428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
530 mA
-
Unshielded
351mOhm Max
15 @ 7.96MHz
38MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
LQW15A
LQW15AN39NG8ZD
FIXED IND 39NH 530MA 0.456OHM SM
Murata Electronics
9,083
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.07465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
39 nH
±2%
530 mA
-
Unshielded
456mOhm Max
28 @ 250MHz
3.4GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
NLCV32
NLCV32T-6R8M-EF
FIXED IND 6.8UH 530MA 351MOHM SM
TDK Corporation
1,775
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
530 mA
-
Unshielded
351mOhm Max
15 @ 7.96MHz
38MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
BWVC00201610100M00
BWVF00252012220M00
FIXED IND 22UH 530MA 810MOHM SMD
Pulse Electronics
1,287
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.12529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±20%
530 mA
550mA
Shielded
810mOhm
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.049" (1.25mm)
4,7uH 10% SBC Series
B82141A1472K009
FIXED IND 4.7UH 530MA 360MOHM TH
EPCOS - TDK Electronics
1,975
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.22050
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±10%
530 mA
-
Unshielded
360mOhm Max
50 @ 7.96MHz
60MHz
-
-55°C ~ 125°C
7.96 MHz
-
Through Hole
Axial
-
0.118" Dia x 0.268" L (3.00mm x 6.80mm)
-
RCH110NP-102K
RCH110NP-102K
FIXED IND 1MH 530MA 1.7 OHM TH
Sumida America Components Inc.
7,876
In Stock
1 : $0.88000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
1 mH
±10%
530 mA
-
Unshielded
1.7Ohm Max
-
1.7MHz
-
-40°C ~ 100°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder, 4 Leads (Open)
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
WE-LQS-Series_SMD
74404086681
FIXED IND 680UH 530MA 1.65OHM SM
Würth Elektronik
5,371
In Stock
1 : $1.26000
Cut Tape (CT)
700 : $0.67500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±20%
530 mA
1A
Shielded
1.65Ohm
-
1.6MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
8065
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.256" (6.50mm)
CLF100 Series
CLF10040T-331M-D
FIXED IND 330UH 530MA 1.032 OHM
TDK Corporation
1,079
In Stock
1 : $1.39000
Cut Tape (CT)
800 : $0.59000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
330 µH
±20%
530 mA
700mA
Shielded
1.032Ohm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.382" W (10.00mm x 9.70mm)
0.161" (4.10mm)
Showing
of 283

530 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.