5.2 A Fixed Inductors

Results: 260
Stocking Options
Environmental Options
Media
Exclude
260Results
Applied FiltersRemove All

Showing
of 260
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
TYA3012R68M-10
TYA40201R5M-10
FIXED IND 1.5UH 5.2A 38 MOHM SMD
Laird-Signal Integrity Products
11,466
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.18570
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1.5 µH
±20%
5.2 A
7.7A
Shielded
38mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.083" (2.10mm)
SRR-1280
SRR1280-150M
FIXED IND 15UH 5.2A 28.5MOHM SMD
Bourns Inc.
4,924
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
5.2 A
5A
Shielded
28.5mOhm Max
26 @ 2.52MHz
13MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
WE-MAPI
74438357022
FIXED IND 2.2UH 5.2A 26 MOHM SMD
Würth Elektronik
15,609
In Stock
1 : $1.69000
Cut Tape (CT)
700 : $1.09800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
2.2 µH
±20%
5.2 A
7A
Shielded
26mOhm Max
-
35MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
4030
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.122" (3.10mm)
SDEM25201T Series
HTEP25201T-1R0MSR
FIXED IND 1 UH 5.2A 25 MOHM SMD
Delta Electronics/Cyntec
5,639
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.18026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
1 µH
±20%
5.2 A
5.5A
Unshielded
25mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
DFE21CCNR24MELL
DFE21CCNR24MELL
FIXED IND 0.24UH 6500MA NONAUTO
Murata Electronics
3,871
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.16286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
240 nH
±20%
5.2 A
6.5A
Shielded
20mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.031" (0.80mm)
1008 (2520 Metric) Height-1.00mm
DFE201612PD-R15M=P2
FIXED IND 150NH 5.2A 18MOHM SMD
Murata Electronics
2,890
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.20501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
150 nH
±20%
5.2 A
6.2A
Shielded
18mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.047" (1.20mm)
MPL-SE5040-220
MPL-SE5040-3R3
FIXED IND 3.3UH 5.2A 22 MOHM SMD
Monolithic Power Systems Inc.
1,051
In Stock
1 : $0.44000
Cut Tape (CT)
1,200 : $0.23996
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
3.3 µH
-
5.2 A
6.4A
Shielded
22mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
PA4332
PA4332.152NLT
FIXED IND 1.5UH 5.2A 36 MOHM SMD
Pulse Electronics
4,174
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.23200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron
1.5 µH
±20%
5.2 A
7.7A
Shielded
36mOhm Max
-
30MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.165" L x 0.165" W (4.20mm x 4.20mm)
0.079" (2.00mm)
TFM201610ALC-R47MTAA
TFM201610ALC-R47MTAA
FIXED IND 470NH 5.2A 25 MOHM SMD
TDK Corporation
7,553
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.25079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
470 nH
±20%
5.2 A
5.1A
Shielded
25mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
ETQ-P
ETQ-P4M100KVK
FIXED IND 10UH 5.2A 45.76MOHM SM
Panasonic Electronic Components
2,070
In Stock
1 : $0.82000
Cut Tape (CT)
500 : $0.48162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
5.2 A
9.1A
Shielded
45.76mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.157" (4.00mm)
SRR1260 Series
SRR1260-120M
FIXED IND 12UH 5.2A 23 MOHM SMD
Bourns Inc.
14,296
In Stock
1 : $1.01000
Cut Tape (CT)
600 : $0.49822
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
5.2 A
5A
Shielded
23mOhm Max
27 @ 2.52MHz
19.4MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.256" (6.50mm)
SRR1240 Series
SRR1240-6R8M
FIXED IND 6.8UH 5.2A 23 MOHM SMD
Bourns Inc.
8,847
In Stock
1 : $1.14000
Cut Tape (CT)
800 : $0.54703
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
5.2 A
4.7A
Shielded
23mOhm Max
14 @ 7.96MHz
34MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.177" (4.50mm)
SRR1210-330M
SRR1210-220M
FIXED IND 22UH 5.2A 38 MOHM SMD
Bourns Inc.
1,873
In Stock
1 : $1.20000
Cut Tape (CT)
250 : $0.75156
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
5.2 A
4.5A
Shielded
38mOhm Max
16 @ 2.52MHz
8MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1260A SERIES
SRR1260A-120M
FIXED IND 12UH 5.2A 23 MOHM SMD
Bourns Inc.
4,061
In Stock
1 : $1.23000
Cut Tape (CT)
600 : $0.71688
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
5.2 A
5A
Shielded
23mOhm Max
27 @ 2.52MHz
19.4MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.256" (6.50mm)
WE-MAPI
74438336015HT
HIGH TEMP POWER INDUCTOR 3020; 1
Würth Elektronik
1,733
In Stock
1 : $1.46000
Cut Tape (CT)
1,000 : $1.04000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Iron Alloy
1.5 µH
±20%
5.2 A
5.5A
Shielded
40.5mOhm Max
-
53MHz
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.079" (2.00mm)
VCHA075D Series
VCHA075D-100MS6
FIXED IND 10UH 5.2A 38 MOHM SMD
Delta Electronics/Cyntec
2,445
In Stock
1 : $1.51000
Cut Tape (CT)
500 : $0.89340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
10 µH
±20%
5.2 A
6.9A
Shielded
38mOhm Max
-
-
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.303" L x 0.283" W (7.70mm x 7.20mm)
0.213" (5.40mm)
WE-PD-SERIES-0.394-X-0.394-X-0.197
7447714068
FIXED IND 6.8UH 5.2A 22 MOHM SMD
Würth Elektronik
1,040
In Stock
1 : $2.03000
Cut Tape (CT)
500 : $1.24740
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
5.2 A
5.8A
Shielded
22mOhm Max
-
23.5MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.197" (5.00mm)
WE-LHMI Series
74437368100
FIXED IND 10UH 5.2A 0.03OHM SMD
Würth Elektronik
3,644
In Stock
1 : $2.31000
Cut Tape (CT)
500 : $1.65420
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
10 µH
±20%
5.2 A
16.8A
Shielded
30mOhm Max
-
12MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
HCTI Series
HCTI-330-5.2
FIXED IND 330UH 5.2A 67 MOHM TH
Signal Transformer
564
In Stock
1 : $2.50000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Toroidal
-
330 µH
±15%
5.2 A
-
Shielded
67mOhm Max
-
-
-
-55°C ~ 105°C
1 kHz
-
Through Hole
Radial, Vertical (Open)
-
1.280" Dia x 0.650" W (32.51mm x 16.51mm)
-
2100LL-xxx-V-RC
2100LL-470-V-RC
FIXED IND 47UH 5.2A 24 MOHM TH
Bourns Inc.
760
In Stock
1 : $3.14000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Toroidal
Sendust
47 µH
±15%
5.2 A
-
Shielded
24mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Radial, Vertical (Open)
-
0.860" Dia x 0.450" W (21.84mm x 11.43mm)
-
TYS6028 SERIES
TYS60281R0N-10
FIXED IND 1UH 5.2A 10 MOHM SMD
Laird-Signal Integrity Products
2,038
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.21512
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1 µH
±30%
5.2 A
5.75A
Shielded
10mOhm
-
70MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.118" (3.00mm)
2,257
In Stock
1 : $0.62000
Cut Tape (CT)
2,000 : $0.32365
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
2.2 µH
±20%
5.2 A
7.1A
Shielded
35mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.071" (1.80mm)
PCC-M1050M Series
ETQ-P4M6R8YFN
FIXED IND 6.8UH 5.2A 43.2MOHM SM
Panasonic Electronic Components
1,746
In Stock
1 : $1.07000
Cut Tape (CT)
500 : $0.63380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
6.8 µH
±20%
5.2 A
10A
Shielded
43.2mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.256" L x 0.236" W (6.50mm x 6.00mm)
0.177" (4.50mm)
SPM6545VT-6R8M-D
SPM6545VT-6R8M-D
FIXED IND 6.8UH 5.2A 0.036OHM SM
TDK Corporation
568
In Stock
1 : $1.10000
Cut Tape (CT)
1,000 : $0.62505
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
6.8 µH
±20%
5.2 A
8.6A
Shielded
36mOhm
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
6545
0.276" L x 0.256" W (7.00mm x 6.50mm)
0.177" (4.50mm)
MPXV1D1770
MPXV1D0840L150
FIXED IND 15UH 5.2A 65 MOHM SMD
KEMET
1,680
In Stock
1 : $1.16000
Cut Tape (CT)
1,000 : $0.64663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
15 µH
±20%
5.2 A
6.5A
Shielded
65mOhm Max
-
9MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.341" L x 0.315" W (8.65mm x 8.00mm)
0.157" (4.00mm)
Showing
of 260

5.2 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.