449 mA Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : $3.10000 Cut Tape (CT) 500 : $1.83064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3.3 µH | ±10% | 449 mA | - | Shielded | 800mOhm Max | 40 @ 7.9MHz | 45MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : $1.48500 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±5% | 449 mA | - | Shielded | 800mOhm Max | 40 @ 7.9MHz | 45MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : $1.48500 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±5% | 449 mA | - | Shielded | 800mOhm Max | 40 @ 7.9MHz | 45MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 500 : $1.80634 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±10% | 449 mA | - | Shielded | 800mOhm Max | 40 @ 7.9MHz | 45MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : $2.22750 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±3% | 449 mA | - | Shielded | 800mOhm Max | 40 @ 7.9MHz | 45MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : $2.22750 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±3% | 449 mA | - | Shielded | 800mOhm Max | 40 @ 7.9MHz | 45MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : $2.97000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±2% | 449 mA | - | Shielded | 800mOhm Max | 40 @ 7.9MHz | 45MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : $2.97000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±2% | 449 mA | - | Shielded | 800mOhm Max | 40 @ 7.9MHz | 45MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : $3.71375 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±1% | 449 mA | - | Shielded | 800mOhm Max | 40 @ 7.9MHz | 45MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : $3.71375 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±1% | 449 mA | - | Shielded | 800mOhm Max | 40 @ 7.9MHz | 45MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
20 Marketplace | 1 : $0.98000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | - | 330 µH | ±20% | 449 mA | 543mA | Shielded | 1.692Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) |