2.66 A Fixed Inductors

Results: 30
Stocking Options
Environmental Options
Media
Exclude
30Results
Applied FiltersRemove All

Showing
of 30
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
RL822 Series
FIXED IND 3.3UH 2.66A 25 MOHM TH
Bourns Inc.
1,253
In Stock
1 : $0.83000
Bulk
-
Bulk
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±10%
2.66 A
-
Unshielded
25mOhm Max
20 @ 7.96MHz
79MHz
-
-55°C ~ 105°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.335" Dia (8.50mm)
0.433" (11.00mm)
2474 Series
FIXED IND 22UH 2.66A 50 MOHM TH
Delevan
553
In Stock
1 : $5.95000
Bulk
-
Bulk
Active
Molded
Ferrite
22 µH
±15%
2.66 A
1.4A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
8532 Series
FIXED IND 22UH 2.66A 50 MOHM SMD
Delevan
941
In Stock
1 : $5.79000
Cut Tape (CT)
480 : $3.42910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±15%
2.66 A
1.4A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.860" L x 0.320" W (21.84mm x 8.12mm)
0.286" (7.26mm)
DRA74-2R2-R
FIXED IND 8.2UH 2.66A 40MOHM SMD
Eaton - Electronics Division
0
In Stock
1,950
Marketplace
Check Lead Time
1 : $0.76000
Cut Tape (CT)
1,100 : $0.44575
Tape & Reel (TR)
1,100 : $1.53000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
8.2 µH
±20%
2.66 A
3.17A
Shielded
40mOhm
-
-
AEC-Q200
-40°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.171" (4.35mm)
B82464D6153M000
FIXED IND 22UH 2.66A 0.113OHM SM
EPCOS - TDK Electronics
595
In Stock
1 : $1.72000
Cut Tape (CT)
600 : $0.86727
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
2.66 A
4.35A
Shielded
113mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.409" L x 0.409" W (10.40mm x 10.40mm)
0.248" (6.30mm)
FIXED IND 2.2UH 2.66A 0.028OHM
FIXED IND 2.2UH 2.66A 0.028OHM
Delevan
783
In Stock
1 : $5.50000
Cut Tape (CT)
1,000 : $3.11750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.66 A
-
Shielded
28mOhm Max
-
-
-
-20°C ~ 85°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.138" (3.50mm)
CTM2474F-270L
22UH AXIAL MOLDED INDUCTOR
Central Technologies
1,753
Marketplace
1 : $3.08000
Bulk
-
Bulk
Active
Molded
-
22 µH
±15%
2.66 A
1.4A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
Axial
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
RLB9012 SERIES
FIXED IND 18UH 2.66A 61 MOHM TH
Bourns Inc.
525
In Stock
1 : $0.58000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Ferrite
18 µH
±10%
2.66 A
-
Unshielded
61mOhm Max
40 @ 2.52MHz
11MHz
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.354" Dia (9.00mm)
0.480" (12.20mm)
LD1-1R0-R
FIXED IND 1UH 2.66A 33 MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
1 : $1.29000
Cut Tape (CT)
2,000 : $0.70816
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
2.66 A
4.46A
Unshielded
33mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
SCH74 Series
FIXED IND 15UH 2.66A 83 MOHM SMD
Signal Transformer
0
In Stock
1,000 : $0.31512
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Obsolete
Wirewound
-
15 µH
±15%
2.66 A
2.1A
Unshielded
83mOhm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.287" W (8.00mm x 7.30mm)
0.205" (5.20mm)
6000 Series and 08341
FIXED IND 18UH 2.66A 61 MOHM TH
Bourns Inc.
0
In Stock
200 : $0.46640
Bulk
-
Bulk
Obsolete
Drum Core, Wirewound
Ferrite
18 µH
±10%
2.66 A
-
Unshielded
61mOhm Max
40 @ 2.52MHz
11MHz
-
-55°C ~ 105°C
2.52 MHz
-
Through Hole
Radial, Vertical Cylinder
-
0.354" Dia (9.00mm)
0.480" (12.20mm)
6000 Series and 08341
FIXED IND 18UH 2.66A 61 MOHM TH
Bourns Inc.
0
In Stock
300 : $0.48250
Bulk
Tariff may apply if shipping to the United States
Bulk
Not For New Designs
Drum Core, Wirewound
Ferrite
18 µH
±10%
2.66 A
-
Unshielded
61mOhm Max
40 @ 2.52MHz
11MHz
-
-55°C ~ 105°C
2.52 MHz
-
Through Hole
Radial, Vertical Cylinder
-
0.354" Dia (9.00mm)
0.480" (12.20mm)
24FP-105K
FIXED IND 22UH 2.66A 0.05OHM TH
Gowanda Electronics
0
In Stock
1,000 : $2.21422
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Ferrite
22 µH
±10%
2.66 A
2.5A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 125°C
-
-
Through Hole
Axial
Axial
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
24FP-105K
FIXED IND 22UH 2.66A 0.05OHM TH
Gowanda Electronics
0
In Stock
Check Lead Time
1,000 : $2.21422
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Ferrite
22 µH
±10%
2.66 A
2.5A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 125°C
-
-
Through Hole
Axial
Axial
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
8532 Series
FIXED IND 22UH 2.66A 50 MOHM SMD
Delevan
0
In Stock
Check Lead Time
480 : $3.42910
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
22 µH
±15%
2.66 A
1.4A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.860" L x 0.320" W (21.84mm x 8.12mm)
0.286" (7.26mm)
2474 Series
FIXED IND 22UH 2.66A 50 MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $3.49000
Bulk
-
Bulk
Active
Molded
Ferrite
22 µH
±15%
2.66 A
1.4A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
8532 Series
FIXED IND 22UH 2.66A 50 MOHM SMD
Delevan
0
In Stock
Check Lead Time
480 : $4.19240
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
22 µH
±10%
2.66 A
1.4A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
2-SMD
-
0.880" L x 0.330" W (22.35mm x 8.38mm)
0.286" (7.26mm)
8532 Series
FIXED IND 22UH 2.66A 50 MOHM SMD
Delevan
0
In Stock
Check Lead Time
480 : $4.19240
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
22 µH
±15%
2.66 A
1.4A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
2-SMD
-
0.880" L x 0.330" W (22.35mm x 8.38mm)
0.286" (7.26mm)
FIXED IND 22UH 2.66A 50 MOHM TH
FIXED IND 22UH 2.66A 50 MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $4.25375
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Ferrite
22 µH
±10%
2.66 A
1.4A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
FIXED IND 22UH 2.66A 50 MOHM TH
FIXED IND 22UH 2.66A 50 MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $4.36250
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Ferrite
22 µH
±10%
2.66 A
1.4A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
FIXED IND 22UH 2.66A 50 MOHM SMD
FIXED IND 22UH 2.66A 50 MOHM SMD
Delevan
0
In Stock
Check Lead Time
500 : $4.58974
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
22 µH
±15%
2.66 A
1.4A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 130°C
1 kHz
-
Surface Mount
Nonstandard
-
0.880" L x 0.330" W (22.35mm x 8.38mm)
0.286" (7.26mm)
8532 Series
FIXED IND 22UH 2.66A 50 MOHM SMD
Delevan
0
In Stock
Check Lead Time
480 : $5.77625
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
22 µH
±5%
2.66 A
1.4A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
2-SMD
-
0.880" L x 0.330" W (22.35mm x 8.38mm)
0.286" (7.26mm)
8532 Series
FIXED IND 22UH 2.66A 50 MOHM SMD
Delevan
0
In Stock
Check Lead Time
480 : $5.77625
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
22 µH
±15%
2.66 A
1.4A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
2-SMD
-
0.880" L x 0.330" W (22.35mm x 8.38mm)
0.286" (7.26mm)
FIXED IND 22UH 2.66A 50 MOHM TH
FIXED IND 22UH 2.66A 50 MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $5.95625
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Ferrite
22 µH
±5%
2.66 A
1.4A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
FIXED IND 22UH 2.66A 50 MOHM TH
FIXED IND 22UH 2.66A 50 MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $6.10750
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Ferrite
22 µH
±5%
2.66 A
1.4A
Unshielded
50mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
Showing
of 30

2.66 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.