2.5 A Fixed Inductors

Results: 808
Manufacturer
Abracon LLCAllied Components InternationalAmgis, LLCBourns Inc.Central TechnologiesCODACACoilcraftDelevanDelta Electronics/CyntecEaton - Electronics DivisionEPCOS - TDK ElectronicsGowanda Electronics
Series
-0315CDMCC/DS0320CDMCC/DS0624CDMC/DS0830CDMCC/DS09D104CDMC/DS106HT10D10E12E1300R
Packaging
-BoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Drum CoreDrum Core, WirewoundMoldedMultilayerThin FilmToroidalWirewound
Material - Core
-AirAlloyAlloy PowderCarbonyl PowderFerriteIronIron AlloyIron PowderMagnetic PowderMetalMetal CompositeNickel Zinc Ferrite (NiZn)Phenolic
Inductance
43.5 nH68 nH82 nH100 nH160 nH200 nH330 nH380 nH422 nH470 nH500 nH680 nH
Tolerance
-20%, +40%-12%, +30%±2%±5%±10%±15%±20%±25%±30%±35%-
Current - Saturation (Isat)
450mA1.2A1.3A1.4A1.6A1.7A1.8A1.84A1.85A1.9A1.94A1.96A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
6.7mOhm Max8.2mOhm8.2mOhm Max8.5mOhm Max9.4mOhm9.4mOhm Max10mOhm Max11mOhm12mOhm15mOhm15.5mOhm18.5mOhm Max
Q @ Freq
3.2 @ 1MHz7 @ 7.96MHz8 @ 7.96MHz9 @ 7.96MHz9.24 @ 7.96MHz10 @ 100kHz10 @ 100MHz10 @ 1MHz10 @ 7.96MHz15 @ 100kHz15 @ 7.96MHz16 @ 2.52MHz
Frequency - Self Resonant
100kHz530kHz1.3MHz1.5MHz2.52MHz3MHz3.3MHz4.3MHz4.5MHz5MHz6MHz7.2MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 165°C-55°C ~ 200°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 150°C
Inductance Frequency - Test
1 kHz10 kHz20 kHz40 kHz100 kHz200 kHz1 MHz2 MHz2.5 MHz2.52 MHz7.9 MHz7.96 MHz10 MHz25 MHz
Features
-Drum Core, High Current, Low DCRFlat Wire
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead4-SMD8-SMD, Gull Wing0805 (2012 Metric)0806 (2016 Metric)1008 (2520 Metric)1210 (3225 Metric)1212 (3030 Metric)1616 (4040 Metric)1812 (4532 Metric)1919 (4848 Metric)
Supplier Device Package
2-SMD4-SMD0628080508060806 (2016 Metric)10081008 (2520 Metric)12101210 (3225 Metric)12121515 (4040 Metric)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.079" L x 0.079" W (2.00mm x 2.00mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.110" L x 0.110" W (2.80mm x 2.80mm)0.118" L x 0.118" W (3.00mm x 3.00mm)0.126" Dia x 0.484" L (3.20mm x 12.30mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.126" L x 0.118" W (3.20mm x 3.00mm)0.126" L x 0.126" W (3.20mm x 3.20mm)0.130" Dia x 0.360" L (3.30mm x 9.14mm)0.134" L x 0.122" W (3.40mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)0.028" (0.70mm)0.031" (0.80mm)0.039" (1.00mm)0.041" (1.05mm)0.045" (1.15mm)0.047" (1.20mm)0.049" (1.25mm)0.051" (1.30mm)0.055" (1.40mm)0.059" (1.50mm)0.063" (1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
808Results
Applied FiltersRemove All

Showing
of 808
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EH2R2MNE
FIXED IND 2.2UH 2.5A 87MOHM SMD
Samsung Electro-Mechanics
184,536
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.07800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
2.2 µH
±20%
2.5 A
2.9A
Shielded
87mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
NR6012 Series
NR6045T100M
FIXED IND 10UH 2.5A 61.1MOHM SMD
Taiyo Yuden
408,224
In Stock
1 : $0.27000
Cut Tape (CT)
1,500 : $0.11875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.5 A
3A
Shielded
61.1mOhm Max
-
12MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
NR Series, SMD
NRS6028T6R8MMGJV
FIXED IND 6.8UH 2.5A 55.9MOHM SM
Taiyo Yuden
31,276
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.15697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
2.5 A
2.6A
Shielded
55.9mOhm Max
-
25MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.110" (2.80mm)
SRN6045
SRN6045-100M
FIXED IND 10UH 2.5A 58.6MOHM SMD
Bourns Inc.
8,290
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.22834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.5 A
3A
Shielded
58.6mOhm Max
17 @ 2.52MHz
15MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN1060
SRN1060-470M
FIXED IND 47UH 2.5A 110 MOHM SMD
Bourns Inc.
6,041
In Stock
1 : $0.79000
Cut Tape (CT)
600 : $0.39060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
2.5 A
2.3A
Shielded
110mOhm Max
16 @ 2.52MHz
6MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.386" W (10.00mm x 9.80mm)
0.236" (6.00mm)
ASPI-0630LR Series
ASPI-0630LR-220M-T15
FIXED IND 22UH 2.5A 167 MOHM SMD
Abracon LLC
3,690
In Stock
1 : $0.82000
Cut Tape (CT)
1,500 : $0.36477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
22 µH
±20%
2.5 A
2.5A
Shielded
167mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.262" W (7.20mm x 6.65mm)
0.118" (3.00mm)
IHLP 0.216"L x 0.204"W
IHLP2020CZER100M01
FIXED IND 10UH 2.5A 164 MOHM SMD
Vishay Dale
13,246
In Stock
1 : $1.20000
Cut Tape (CT)
2,000 : $0.57417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
10 µH
±20%
2.5 A
4A
Shielded
164mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.216" L x 0.204" W (5.49mm x 5.18mm)
0.118" (3.00mm)
IHLP 0.270"L x 0.255" W
IHLP2525BDER100M01
FIXED IND 10UH 2.5A 129 MOHM SMD
Vishay Dale
2,629
In Stock
1 : $1.25000
Cut Tape (CT)
2,000 : $0.54070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
10 µH
±20%
2.5 A
7A
Shielded
129mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.094" (2.40mm)
WE-TPC-4828
7440430022
FIXED IND 2.2UH 2.5A 28 MOHM SMD
Würth Elektronik
4,432
In Stock
1 : $1.52000
Cut Tape (CT)
500 : $1.14700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
2.5 A
2.35A
Shielded
28mOhm Max
-
100MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
CDRH104 Series
CDRH104RNP-220NC
FIXED IND 22UH 2.5A 73 MOHM SMD
Sumida America Components Inc.
12,067
In Stock
1 : $1.54000
Cut Tape (CT)
1,000 : $0.76881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
22 µH
±30%
2.5 A
2.9A
Shielded
73mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
CDRH127 Series
CDRH127NP-470MC
FIXED IND 47UH 2.5A 100 MOHM SMD
Sumida America Components Inc.
19,312
In Stock
1 : $1.81000
Cut Tape (CT)
500 : $0.96276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
47 µH
±20%
2.5 A
-
Shielded
100mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
744066180
744066220
FIXED IND 22UH 2.5A 75 MOHM SMD
Würth Elektronik
5,600
In Stock
1 : $2.06000
Cut Tape (CT)
800 : $1.35300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±30%
2.5 A
2.3A
Shielded
75mOhm Max
-
12MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
WE-PD-SERIES-0.394-X-0.394-X-0.197
7447714330
FIXED IND 33UH 2.5A 79 MOHM SMD
Würth Elektronik
2,553
In Stock
1 : $2.26000
Cut Tape (CT)
500 : $1.38600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
2.5 A
2.9A
Shielded
79mOhm Max
-
11.1MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.197" (5.00mm)
MCOIL, MA Series
MAKK2520T1R0M
FIXED IND 1UH 2.5A 72 MOHM SMD
Taiyo Yuden
3,158
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.08286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
2.5 A
2.7A
Shielded
72mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric) Height-1.00mm
DFE201610P-1R5M=P2
FIXED IND 1.5UH 2.5A 110MOHM SMD
Murata Electronics
9,773
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.11350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1.5 µH
±20%
2.5 A
-
Shielded
110mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SRN3015C_series
SRN3015C-2R2M
IND,3X3X1.3MM,2.2UH20%,2.5A,SHD
Bourns Inc.
190,017
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.14300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
2.2 µH
±20%
2.5 A
2.1A
Shielded
72mOhm Max
10 @ 100MHz
72MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
3015
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
RLB0914-SERIES
RLB0914-120KL
FIXED IND 12UH 2.5A 55 MOHM TH
Bourns Inc.
3,445
In Stock
1 : $0.30000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
12 µH
±10%
2.5 A
6.2A
Unshielded
55mOhm Max
50 @ 2.52MHz
15MHz
-
-40°C ~ 125°C
2.52 MHz
-
Through Hole
Radial, Vertical Cylinder
-
0.343" Dia (8.70mm)
0.512" (13.00mm)
DFE252010F
DFE252010F-1R5M=P2
FIXED IND 1.5UH 2.5A 0.072OHM SM
Murata Electronics
1,690
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.12914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1.5 µH
±20%
2.5 A
3.4A
Shielded
72mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
NR6028T150M
NR6028T6R0M
FIXED IND 6UH 2.5A 52 MOHM SMD
Taiyo Yuden
11,056
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
6 µH
±20%
2.5 A
2.5A
Shielded
52mOhm Max
-
30MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.110" (2.80mm)
1,315
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.14322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
4.7 µH
±20%
2.5 A
4A
Shielded
108mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.079" (2.00mm)
AIAP-01
AIAP-01-2R7K-T
FIXED IND 2.7UH 2.5A 33 MOHM TH
Abracon LLC
6,259
In Stock
1 : $0.37000
Cut Tape (CT)
2,500 : $0.15751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
2.7 µH
±10%
2.5 A
-
Unshielded
33mOhm Max
-
120MHz
-
-40°C ~ 105°C
7.9 MHz
-
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
VLSxxxxEX
VLS5045EX-100M
FIXED IND 10UH 2.5A 79.3MOHM SMD
TDK Corporation
4,575
In Stock
1 : $0.38000
Cut Tape (CT)
1,500 : $0.17304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.5 A
3.1A
Shielded
79.3mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.177" (4.50mm)
1,848
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.16710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
2.5 A
3.5A
Shielded
89mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
FIXED IND 15UH 2.5A 98 MOHM SMD
VLS6045EX-150M
FIXED IND 15UH 2.5A 98 MOHM SMD
TDK Corporation
15,437
In Stock
1 : $0.44000
Cut Tape (CT)
1,500 : $0.19551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
2.5 A
3.1A
Shielded
75mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
VLS-EX-H
VLS5045EX-100M-H
FIXED IND 10UH 2.5A 79.3MOHM SMD
TDK Corporation
4,195
In Stock
1 : $0.45000
Cut Tape (CT)
1,500 : $0.20551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.5 A
3.1A
Shielded
79.3mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.177" (4.50mm)
Showing
of 808

2.5 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.