2.35 A Fixed Inductors

Results: 74
Stocking Options
Environmental Options
Media
Exclude
74Results
Applied FiltersRemove All

Showing
of 74
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRN3015
FIXED IND 1UH 2.35A 48 MOHM SMD
Bourns Inc.
10,987
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.20135
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
2.35 A
2.35A
Shielded
48mOhm Max
10 @ 7.96MHz
145MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
B82477R4 SERIES
FIXED IND 100UH 2.35A 120 MOHM
TDK
2,120
In Stock
1 : $2.07000
Cut Tape (CT)
350 : $1.14691
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
2.35 A
2.9A
Shielded
120mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
TYS3015 SERIES
FIXED IND 1UH 2.35A 35 MOHM SMD
Laird-Signal Integrity Products
1,900
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.19681
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1 µH
±30%
2.35 A
2.32A
Shielded
35mOhm Max
-
150MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.067" (1.70mm)
SRR4028 Series
FIXED IND 2.7UH 2.35A 30 MOHM
Bourns Inc.
75,959
In Stock
1 : $0.65000
Cut Tape (CT)
500 : $0.38564
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.7 µH
±30%
2.35 A
1.8A
Shielded
30mOhm Max
8.64 @ 7.96MHz
92MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
WE-TPC-4828
FIXED IND 1.8UH 2.35A 58 MOHM
Würth Elektronik
434
In Stock
1 : $1.53000
Cut Tape (CT)
800 : $0.95904
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.8 µH
±30%
2.35 A
2.4A
Shielded
58mOhm Max
-
100MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.079" (2.00mm)
B82477P4 SERIES
FIXED IND 68UH 2.35A 98 MOHM SMD
TDK
897
In Stock
1 : $1.55000
Cut Tape (CT)
350 : $0.85363
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
2.35 A
2.45A
Shielded
98mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
343
In Stock
1 : $1.62000
Cut Tape (CT)
500 : $0.89146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
56 µH
±20%
2.35 A
-
Shielded
110mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
WE-PDA Series
FIXED IND 4.7UH 2.35A 84 MOHM
Würth Elektronik
877
In Stock
1 : $2.51000
Cut Tape (CT)
1,000 : $1.58784
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
4.7 µH
±20%
2.35 A
3.7A
Shielded
84mOhm Max
-
64.7MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 4 Lead
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.169" (4.30mm)
SDE0805A Series
FIXED IND 22UH 2.35A 110 MOHM
Bourns Inc.
2,901
In Stock
1 : $0.53000
Cut Tape (CT)
1,000 : $0.31055
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
2.35 A
1.8A
Unshielded
110mOhm Max
-
16.5MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
ASPI-0315FS Series
FIXED IND 1UH 2.35A 39 MOHM SMD
Abracon LLC
2,000
In Stock
1 : $0.67000
Cut Tape (CT)
2,000 : $0.35114
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
2.35 A
2.32A
Shielded
39mOhm Max
-
150MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
PF0464NL Series
FIXED IND 15UH 2.35A 75 MOHM SMD
Pulse Electronics
1,931
In Stock
1 : $1.27000
Tray
Tariff may apply if shipping to the United States
Tray
Active
-
-
15 µH
±20%
2.35 A
1.4A
Shielded
75mOhm Max
-
24MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.283" W (7.20mm x 7.20mm)
0.118" (3.00mm)
DRC-V-103K
FIXED IND 47UH 2.35A 160 MOHM TH
Signal Transformer
1,553
In Stock
1 : $1.32000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Ferrite
47 µH
±10%
2.35 A
1.4A
Unshielded
160mOhm Max
30 @ 2.52MHz
6.5MHz
-
-40°C ~ 125°C
2.52 MHz
-
Through Hole
Radial, Vertical Cylinder
Radial
0.343" Dia (8.70mm)
0.492" (12.50mm)
MSS7341T-223MLD
FIXED IND 22UH 2.35A 82 MOHM SMD
Coilcraft
2,399
Marketplace
1 : $2.78000
Strip
-
Strip
Active
Drum Core
Ferrite
22 µH
±20%
2.35 A
1.2A
Shielded
82mOhm
-
22MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.161" (4.10mm)
MSS1038-683MLC
FIXED IND 27UH 2.35A 89 MOHM SMD
Coilcraft
1,091
Marketplace
1 : $2.87000
Strip
-
Strip
Active
Drum Core
Ferrite
27 µH
±20%
2.35 A
1.98A
Shielded
89mOhm Max
-
15MHz
AEC-Q200
-40°C ~ 85°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
CRHSM1510-100M
FIXED IND 220UH 2.35A 171 MOHM
CODACA
195
In Stock
1 : $3.18000
Cut Tape (CT)
400 : $1.91365
Tape & Reel (TR)
-
Cut Tape (CT)
Active
Wirewound
Ferrite
220 µH
±15%
2.35 A
3.09A
Shielded
171mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
4-SMD
1510
0.591" L x 0.591" W (15.00mm x 15.00mm)
0.417" (10.60mm)
CTCDRH127F-560M
FIXED IND 56UH 2.35A 110 MOHM
Central Technologies
500
Marketplace
1 : $1.91000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
56 µH
±20%
2.35 A
-
Shielded
110mOhm Max
-
-
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
CDRH8D28NP-7R3NC
FIXED IND 15UH 2.35A 69 MOHM SMD
Sumida America Components Inc.
41
In Stock
1 : $0.90000
Cut Tape (CT)
1,000 : $0.46491
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
15 µH
±30%
2.35 A
1.9A
Shielded
69mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.118" (3.00mm)
RLB0913
FIXED IND 47UH 2.35A 160 MOHM TH
Bourns Inc.
564
In Stock
1 : $0.68000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Drum Core, Wirewound
Ferrite
47 µH
±10%
2.35 A
1.4A
Unshielded
160mOhm
30 @ 2.52MHz
6.5MHz
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.335" Dia (8.50mm)
0.492" (12.50mm)
WE-TPC-4828
FIXED IND 2.7UH 2.35A 30 MOHM
Würth Elektronik
56
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $1.10112
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.7 µH
±30%
2.35 A
1.95A
Shielded
30mOhm Max
-
80MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
SDR0603 Series
FIXED IND 2.5UH 2.35A 50 MOHM
Bourns Inc.
181
In Stock
1 : $0.47000
Cut Tape (CT)
400 : $0.28215
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.5 µH
±20%
2.35 A
2.7A
Unshielded
50mOhm Max
21 @ 7.96MHz
74MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.154" (3.90mm)
RL-7500-0-101M
FIXED IND 56UH 2.35A 110 MOHM
Renco Electronics, Inc.
400
In Stock
1 : $1.50000
Cut Tape (CT)
400 : $0.90235
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
-
56 µH
±15%
2.35 A
2.35A
Shielded
110mOhm Max
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.504" L x 0.504" W (12.80mm x 12.80mm)
0.315" (8.00mm)
0
In Stock
Check Lead Time
1 : $0.29000
Cut Tape (CT)
2,000 : $0.15089
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
2.35 A
2.8A
Shielded
39mOhm Max
-
150MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
MPL-SE6040-100
FIXED IND 22UH 2.35A 97 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : $0.51000
Cut Tape (CT)
1,000 : $0.28367
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
22 µH
-
2.35 A
2.25A
Semi-Shielded
97mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.157" (4.00mm)
WE-LQSH-Series_SMD
FIXED IND 1UH 2.35A 58 MOHM SMD
Würth Elektronik
4
In Stock
1 : $0.67000
Cut Tape (CT)
2,000 : $0.34176
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
2.35 A
4.2A
Shielded
58mOhm Max
-
87MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
SMD
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN2010TA-SERIES
FIXED IND 470NH 2.35A 44 MOHM
Bourns Inc.
0
In Stock
Check Lead Time
1 : $0.29000
Cut Tape (CT)
2,000 : $0.15451
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 nH
±30%
2.35 A
2.7A
Shielded
44mOhm
12 @ 1MHz
270MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Showing
of 74

2.35 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.