175 mA Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,588 In Stock | 1 : $0.17000 Cut Tape (CT) 2,000 : $0.09329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±5% | 175 mA | - | Unshielded | 2.3Ohm Max | 30 @ 7.96MHz | 43MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
4,208 In Stock | 1 : $0.21000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±5% | 175 mA | - | Unshielded | 3.6Ohm Max | 60 @ 2.5MHz | 6MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
4,162 In Stock | 1 : $0.17000 Cut Tape (CT) 2,000 : $0.09329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 4.7 µH | ±5% | 175 mA | - | Unshielded | 2.3Ohm Max | 30 @ 7.96MHz | 43MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,493 In Stock | 1 : $0.19000 Cut Tape (CT) 2,000 : $0.10274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 175 mA | - | Shielded | 350mOhm Max | - | - | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,093 In Stock | 1 : $0.21000 Cut Tape (CT) 5,000 : $0.10223 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±5% | 175 mA | - | Unshielded | 4Ohm Max | 60 @ 796kHz | 3.5MHz | - | -55°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | - | |||
5,091 In Stock | 1 : $0.22000 Cut Tape (CT) 2,000 : $0.11683 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±2% | 175 mA | - | Unshielded | 2.3Ohm Max | 15 @ 7.9MHz | 50MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
1,965 In Stock | 1 : $0.24000 Cut Tape (CT) 2,000 : $0.12505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±5% | 175 mA | - | Unshielded | 4Ohm Max | 18 @ 7.9MHz | 43MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
2,492 In Stock | 1 : $0.29000 Cut Tape (CT) 5,000 : $0.17741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Non-Magnetic | 32 nH | ±3% | 175 mA | - | Unshielded | 2.2Ohm Max | 28 @ 450MHz | 2GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.023" W (1.00mm x 0.58mm) | 0.018" (0.45mm) | |||
5,523 In Stock | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.19125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 175 mA | - | Unshielded | 1.65Ohm Max | 27 @ 2.52MHz | 23MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.083" (2.10mm) | |||
3,726 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.10996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±5% | 175 mA | - | Unshielded | 2.3Ohm Max | 30 @ 7.96MHz | 43MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,425 In Stock | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.26640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±5% | 175 mA | - | Unshielded | 4.3Ohm Max | 20 @ 7.96MHz | 45MHz | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.102" L x 0.083" W (2.60mm x 2.10mm) | 0.075" (1.90mm) | |||
2,448 In Stock | 1 : $1.25000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±10% | 175 mA | 50mA | Unshielded | 16Ohm Max | 20 @ 252kHz | 500kHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.343" Dia (8.70mm) | 0.492" (12.50mm) | |||
1,900 In Stock | 1 : $0.26000 Cut Tape (CT) 2,000 : $0.13460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 175 mA | - | Unshielded | 2.3Ohm | 18 @ 7.9MHz | 43MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
1,740 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.17293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±5% | 175 mA | - | Unshielded | 1.368Ohm Max | 40 @ 1MHz | 20MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
1,902 In Stock | 1 : $0.18000 Cut Tape (CT) 2,000 : $0.09780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 175 mA | - | Unshielded | 2.86Ohm Max | 30 @ 2.52MHz | 21MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,990 In Stock | 1 : $0.22000 Cut Tape (CT) | - | Cut Tape (CT) | Active | Wirewound | Ferrite | 4.7 µH | ±5% | 175 mA | - | Unshielded | 2.3Ohm Max | 30 @ 7.96MHz | 43MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,800 In Stock | 1 : $0.26000 Cut Tape (CT) | - | Cut Tape (CT) | Active | Wirewound | Ferrite | 4.7 µH | ±5% | 175 mA | - | Unshielded | 2.3Ohm Max | 30 @ 7.96MHz | 43MHz | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
17,122 Marketplace | 1 : $1.26000 Strip | - | Strip | Active | Wirewound | Ceramic | 1 µH | ±5% | 175 mA | - | Unshielded | 3.2Ohm Max | 20 @ 50MHz | 250MHz | AEC-Q200 | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
15,693 Marketplace | 1 : $1.26000 Strip | - | Strip | Active | Wirewound | Ceramic | 2.7 µH | ±5% | 175 mA | - | Unshielded | 4.5Ohm Max | 18 @ 50MHz | 250MHz | AEC-Q200 | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
438 Marketplace | 1 : $1.43000 Strip | - | Strip | Active | - | Ferrite | 180 µH | ±20% | 175 mA | 170mA | Shielded | 8.6Ohm Max | - | 7.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.116" L x 0.116" W (2.95mm x 2.95mm) | 0.059" (1.50mm) | |||
2,288 Marketplace | 1 : $1.59000 Strip | - | Strip | Active | Wirewound | Ceramic | 1 µH | ±2% | 175 mA | - | Unshielded | 3.2Ohm Max | 20 @ 50MHz | 180MHz | AEC-Q200 | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
666 Marketplace | 1 : $1.59000 Strip | - | Strip | Active | Wirewound | Ceramic | 2.7 µH | ±2% | 175 mA | - | Unshielded | 4.5Ohm Max | 18 @ 50MHz | 250MHz | AEC-Q200 | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
4,000 Marketplace | 1 : $0.48000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 175 mA | - | Unshielded | 2.3Ohm Max | 30 @ 7.96MHz | 43MHz | - | -45°C ~ 85°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,055 Marketplace | 1 : $1.43000 Strip | - | Strip | Active | Drum Core | Ferrite | 470 µH | ±20% | 175 mA | 120mA | Shielded | 10Ohm Max | - | 4MHz | AEC-Q200 | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.154" L x 0.154" W (3.90mm x 3.90mm) | 0.047" (1.20mm) | |||
1,494 Marketplace | 1 : $2.03000 Strip | - | Strip | Active | Wirewound | Ceramic | 5.3 nH | ±5% | 175 mA | - | Unshielded | 430mOhm Max | 29 @ 900MHz | 9.7GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.019" L x 0.011" W (0.47mm x 0.28mm) | 0.014" (0.35mm) |