140 mA Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,828 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.08496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 140 mA | 50mA | Unshielded | 3.25Ohm Max | - | 11MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
19,548 In Stock | 1 : $0.29000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Wirewound | - | 470 µH | ±10% | 140 mA | - | Unshielded | 6.4Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
1,294 In Stock | 1 : $0.94000 Cut Tape (CT) 1,500 : $0.51496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 140 mA | 500mA | Shielded | 400mOhm Max | - | 100MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | |||
307,650 In Stock | 1 : $0.10000 Cut Tape (CT) 2,000 : $0.03894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 100 µH | ±20% | 140 mA | 30mA | Shielded | 3.5Ohm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
97,500 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 27 nH | ±3% | 140 mA | - | Unshielded | 2.3Ohm Max | 12 @ 500MHz | 2GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
47,291 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 27 nH | ±5% | 140 mA | - | Unshielded | 2.3Ohm Max | 12 @ 500MHz | 2GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
18,765 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 24 nH | ±3% | 140 mA | - | Unshielded | 2.3Ohm Max | 12 @ 500MHz | 2GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
8,020 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.04803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 68 nH | ±5% | 140 mA | - | Unshielded | 1.96Ohm Max | 20 @ 200MHz | 2.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
14,403 In Stock | 1 : $0.11000 Cut Tape (CT) 10,000 : $0.05233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 68 nH | ±2% | 140 mA | - | Unshielded | 1.96Ohm Max | 20 @ 200MHz | 2.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
8,525 In Stock | 1 : $0.11000 Cut Tape (CT) 2,000 : $0.05917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 100 µH | ±20% | 140 mA | 30mA | Shielded | 3.5Ohm | - | - | AEC-Q200 | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
8,300 In Stock | 1 : $0.11000 Cut Tape (CT) 2,000 : $0.05560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±10% | 140 mA | - | Unshielded | 2.4Ohm | - | 8MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
2,806 In Stock | 1 : $0.11000 Cut Tape (CT) 4,000 : $0.05502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 180 nH | ±5% | 140 mA | - | Unshielded | 2.2Ohm Max | 25 @ 100MHz | 1.3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
6,817 In Stock | 1 : $0.12000 Cut Tape (CT) 4,000 : $0.05810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 180 nH | ±2% | 140 mA | - | Unshielded | 2.2Ohm Max | 25 @ 100MHz | 1.3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
2,369 In Stock | 1 : $0.12000 Cut Tape (CT) 2,000 : $0.06519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±5% | 140 mA | - | Unshielded | 2.8Ohm | 25 @ 2.52MHz | 17MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
2,141 In Stock | 1 : $0.12000 Cut Tape (CT) 2,000 : $0.06042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 140 mA | 40mA | Unshielded | 9.1Ohm Max | - | 4.5MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
2,171 In Stock | 1 : $0.18000 Cut Tape (CT) 2,000 : $0.09329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 140 mA | - | Unshielded | 3.64Ohm Max | 15 @ 2.52MHz | 12MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,614 In Stock | 1 : $0.19000 Cut Tape (CT) 2,000 : $0.10274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 100 µH | ±20% | 140 mA | 30mA | Shielded | 4.55Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 2 MHz | Soft Termination | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
10,014 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.12313 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 140 mA | - | Unshielded | 2.1Ohm Max | 30 @ 2.52MHz | 36MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
1,843 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.12313 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±5% | 140 mA | - | Unshielded | 2.1Ohm Max | 30 @ 2.52MHz | 36MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
4,069 In Stock | 1 : $0.27000 Cut Tape (CT) 2,000 : $0.14057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 140 mA | - | Shielded | 360mOhm Max | - | - | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,091 In Stock | 1 : $0.27000 Cut Tape (CT) 500 : $0.15748 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 140 mA | - | Unshielded | 5Ohm Max | 50 @ 2.52MHz | 10MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
34,167 In Stock | 1 : $0.28000 Cut Tape (CT) 2,000 : $0.14813 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±5% | 140 mA | - | Unshielded | 2.1Ohm Max | 30 @ 2.52MHz | 36MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
1,421 In Stock | 1 : $0.30000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 140 mA | - | Unshielded | 6.5Ohm Max | 55 @ 796kHz | 2.8MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
11,864 In Stock | 1 : $0.39000 Cut Tape (CT) 2,000 : $0.18303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±10% | 140 mA | - | Unshielded | 2.6Ohm Max | 27 @ 7.96MHz | 100MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.083" (2.10mm) | |||
11,223 In Stock | 1 : $0.39000 Cut Tape (CT) 2,000 : $0.18303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 140 mA | - | Unshielded | 2.65Ohm Max | 27 @ 2.52MHz | 16MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.083" (2.10mm) |