13.1 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,769 In Stock | 1 : $1.13000 Cut Tape (CT) 500 : $0.68026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 13.1 A | 20A | Shielded | 11.3mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.213" (5.40mm) | |||
2,330 In Stock | 1 : $1.26000 Cut Tape (CT) 2,000 : $0.66341 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 800 nH | ±20% | 13.1 A | 20A | Shielded | 5.65mOhm Max | - | 57MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
642 In Stock | 1 : $1.89000 Cut Tape (CT) 500 : $1.13588 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 2.2 µH | ±20% | 13.1 A | 12.8A | Shielded | 7.92mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) | |||
1,273 In Stock | 1 : $4.05000 Cut Tape (CT) 700 : $2.17500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1 µH | ±20% | 13.1 A | 24A | Shielded | 3.39mOhm | - | 60MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.240" (6.10mm) | |||
2,886 In Stock | 1 : $1.09000 Cut Tape (CT) 2,000 : $0.66982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 800 nH | ±20% | 13.1 A | 18A | Shielded | 5.65mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
224 In Stock | 1 : $2.88000 Cut Tape (CT) 450 : $1.33649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Iron Alloy | 1.5 µH | ±20% | 13.1 A | 7.4A | Shielded | 9.9mOhm Max | - | 37MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.260" W (6.60mm x 6.60mm) | 0.122" (3.10mm) | |||
0 In Stock 9,920 Marketplace Check Lead Time | 2,000 : $0.59307 Tape & Reel (TR) 2,000 : $0.89000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Tape & Reel (TR) | Active | Molded | - | 800 nH | ±20% | 13.1 A | 18A | Shielded | 5.65mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
962 Marketplace | 1 : $3.06000 Strip | - | Strip | Active | Molded | Metal Composite | 1 µH | ±20% | 13.1 A | 8.9A | Shielded | 8.5mOhm Max | - | 58MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
467 In Stock | 1 : $0.97000 Cut Tape (CT) 1,500 : $0.52147 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1 µH | ±20% | 13.1 A | 13A | Shielded | 8.2mOhm Max | - | 43MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
105 In Stock | 1 : $0.71000 Cut Tape (CT) 2,000 : $0.37250 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 800 nH | ±20% | 13.1 A | 18A | Shielded | 5.65mOhm Max | - | 57MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.224" W (6.00mm x 5.70mm) | 0.122" (3.10mm) | |||
1,000 In Stock | 1 : $1.78000 Cut Tape (CT) 1,000 : $0.99027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 13.1 A | 12.2A | Shielded | 5.04mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : $1.01000 Cut Tape (CT) 1,500 : $0.54109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1 µH | ±20% | 13.1 A | 13A | Shielded | 8.2mOhm Max | - | 43MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : $2.38000 Cut Tape (CT) 800 : $1.20000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron | 8.2 µH | ±20% | 13.1 A | 10.1A | Shielded | 16.8mOhm Max | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.240" (6.10mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.53025 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 13.1 A | 13A | Shielded | 8.2mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : $0.66531 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Obsolete | Molded | Alloy Powder | 800 nH | ±20% | 13.1 A | 18A | Shielded | 5.65mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.224" W (6.00mm x 5.70mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 4,000 : $0.86113 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | Molded | Ferrite | 800 nH | ±20% | 13.1 A | 20A | Shielded | 5.65mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 2,000 : $1.06580 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | - | - | 800 nH | ±20% | 13.1 A | 20A | Unshielded | 5.65mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 126 : $1.76016 Tray | - | Tray | Active | Toroidal | Iron | 6.8 µH | ±20% | 13.1 A | - | Unshielded | 5mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.570" (14.48mm) | |||
0 In Stock Check Lead Time | 470 : $1.89038 Tray | Tariff may apply if shipping to the United States | Tray | Active | Toroidal | - | 18 µH | ±15% | 13.1 A | - | Shielded | 7mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Vertical, No Base, 2 PC Pin | - | 1.100" Dia x 0.550" W (27.94mm x 13.97mm) | - | |||
0 In Stock Check Lead Time | 648 : $2.37985 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Toroidal | Sendust | 18 µH | ±15% | 13.1 A | - | Unshielded | 7mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
0 In Stock | 250 : $4.73076 Bulk | - | Bulk | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 13.1 A | 39A | Unshielded | 4mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock Check Lead Time | 250 : $4.73076 Bulk | - | Bulk | Active | Wirewound | Ferrite | 8.2 µH | ±20% | 13.1 A | 36A | Unshielded | 4mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : $4.73076 Bulk | - | Bulk | Active | Wirewound | Ferrite | 8.2 µH | ±20% | 13.1 A | 36A | Unshielded | 4mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock Check Lead Time | 250 : $4.73076 Bulk | - | Bulk | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 13.1 A | 39A | Unshielded | 4mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock Check Lead Time | Active | - | Active | Wirewound | Composite | 12 µH | ±20% | 13.1 A | 10.9A | Shielded | 6mOhm Max | - | - | - | -55°C ~ 165°C | - | Small Volume, Low DCR, Magnetic Shielded Structure | Surface Mount | 4-SMD | 1514 | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.559" (14.20mm) |