1.9 nH Fixed Inductors

Results: 158
Stocking Options
Environmental Options
Media
Exclude
158Results
Applied FiltersRemove All

Showing
of 158
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQP03TN - 0201 (0603 Metric)
FIXED IND 1.9NH 600MA 150 MOHM
Murata Electronics
79,943
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
1.9 nH
±0.1nH
600 mA
-
Unshielded
150mOhm Max
14 @ 500MHz
12.5GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
ATFC
FIXED IND 1.9NH 560MA 350 MOHM
Abracon LLC
4,842
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Ceramic
1.9 nH
±0.1nH
560 mA
-
Unshielded
350mOhm Max
13 @ 500MHz
8GHz
-
-45°C ~ 85°C
500 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.015" (0.37mm)
LQG15H-0402(1005Metric)
FIXED IND 1.9NH 1A 50 MOHM SMD
Murata Electronics
3,785
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
1.9 nH
±0.3nH
1 A
-
Unshielded
50mOhm Max
23 @ 250MHz
8GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQP03 Series
FIXED IND 1.9NH 600MA 120 MOHM
Murata Electronics
5,383
In Stock
1 : $0.12000
Cut Tape (CT)
15,000 : $0.05468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
1.9 nH
±0.1nH
600 mA
-
Unshielded
120mOhm Max
20 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.017" (0.42mm)
0402 (1005 Metric) MHQ Series
FIXED IND 1.9NH 1A 50 MOHM SMD
TDK Corporation
13,523
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.06096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
1.9 nH
±0.1nH
1 A
-
Unshielded
50mOhm Max
23 @ 250MHz
8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1006 Metric)
1006 (0402)
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQG15H-0402(1005Metric)
FIXED IND 1.9NH 1A 50 MOHM SMD
Murata Electronics
30,744
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.08152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
1.9 nH
±0.1nH
1 A
-
Unshielded
50mOhm Max
23 @ 250MHz
8GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
WE-KI Series
FIXED IND 1.9NH 1.04A 70 MOHM
Würth Elektronik
1,698
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.25024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
1.9 nH
±0.2nH
1.04 A
-
Unshielded
70mOhm Max
16 @ 250MHz
6GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.024" (0.60mm)
MLG Series 0201
FIXED IND 1.9NH 600MA 100 MOHM
TDK Corporation
13,274
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Non-Magnetic
1.9 nH
±0.3nH
600 mA
-
Unshielded
100mOhm Max
14 @ 500MHz
9GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
BWCS0016100823NG00
FIXED IND 1.9NH 1.04A 70 MOHM
Pulse Electronics
8,991
In Stock
1 : $0.13000
Cut Tape (CT)
4,000 : $0.06311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
1.9 nH
±0.1nH
1.04 A
-
Unshielded
70mOhm Max
16 @ 250MHz
11.3GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.028" W (1.19mm x 0.70mm)
0.026" (0.66mm)
MHQ1005075HA5N1BTD25
FIXED IND 1.9NH 1A 60 MOHM SMD
TDK Corporation
4,200
In Stock
1 : $0.16000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1.9 nH
±0.1nH
1 A
-
Shielded
60mOhm Max
20 @ 250MHz
8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
LQG15H-0402(1005Metric)
FIXED IND 1.9NH 1A 50 MOHM SMD
Murata Electronics
9,790
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.08964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
1.9 nH
±0.1nH
1 A
-
Unshielded
50mOhm Max
23 @ 250MHz
8GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
0402HS Series
FIXED IND 1.9NH 1.04A 70 MOHM
Delta Electronics/Components
16,000
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.10207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
1.9 nH
±5%
1.04 A
-
Unshielded
70mOhm
16 @ 250MHz
11.3GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.050" L x 0.030" W (1.27mm x 0.76mm)
0.024" (0.60mm)
MLG Series 0201
FIXED IND 1.9NH 600MA 100 MOHM
TDK Corporation
23,546
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Non-Magnetic
1.9 nH
±0.1nH
600 mA
-
Unshielded
100mOhm Max
14 @ 500MHz
9GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
0402 (1005 Metric) MHQ Series
FIXED IND 1.9NH 400MA 400 MOHM
TDK Corporation
18,555
In Stock
1 : $0.10000
Cut Tape (CT)
20,000 : $0.01669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1.9 nH
±0.1nH
400 mA
-
Shielded
400mOhm Max
10 @ 500MHz
8GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
01005 (0402 Metric)
-
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.22mm)
BSPQ000402030N2B00
FIXED IND 1.9NH 600MA 120 MOHM
Pulse Electronics
14,673
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Ceramic
1.9 nH
±0.1nH
600 mA
-
Unshielded
120mOhm Max
20 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.017" (0.43mm)
LQP03 Series
FIXED IND 1.9NH 650MA 100 MOHM
Murata Electronics
13,529
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Thick Film
Non-Magnetic
1.9 nH
±0.1nH
650 mA
-
Unshielded
100mOhm Max
17 @ 500MHz
12.5GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.32mm)
LQG15H-0402(1005Metric)
FIXED IND 1.9NH 1A 50 MOHM SMD
Murata Electronics
2,420
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
1.9 nH
±0.3nH
1 A
-
Unshielded
50mOhm Max
23 @ 250MHz
8GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
MHQ1005075HA5N1BTD25
FIXED IND 1.9NH 1A 60 MOHM SMD
TDK Corporation
9,000
In Stock
1 : $0.16000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1.9 nH
±0.3nH
1 A
-
Shielded
60mOhm Max
20 @ 250MHz
8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
0402HS Series
FIXED IND 1.9NH 1.04A 70 MOHM
Delta Electronics/Components
6,631
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.10207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
1.9 nH
±10%
1.04 A
-
Unshielded
70mOhm
16 @ 250MHz
11.3GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.050" L x 0.030" W (1.27mm x 0.76mm)
0.024" (0.60mm)
0402 (1005 Metric) MHQ Series
FIXED IND 1.9NH 700MA 120 MOHM
TDK Corporation
11,097
In Stock
1 : $0.30000
Cut Tape (CT)
15,000 : $0.02812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
1.9 nH
±0.3nH
700 mA
-
Unshielded
120mOhm Max
16 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.026" L x 0.014" W (0.65mm x 0.35mm)
0.016" (0.40mm)
0402 (1005 Metric) MHQ Series
FIXED IND 1.9NH 700MA 120 MOHM
TDK Corporation
2,483
In Stock
1 : $0.34000
Cut Tape (CT)
15,000 : $0.03018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
1.9 nH
±0.1nH
700 mA
-
Unshielded
120mOhm Max
16 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.026" L x 0.014" W (0.65mm x 0.35mm)
0.016" (0.40mm)
LQP03TG - 0201 (0603 Metric)
FIXED IND 1.9NH 450MA 250 MOHM
Murata Electronics
7,350
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01057
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
1.9 nH
±0.1nH
450 mA
-
Unshielded
250mOhm Max
13 @ 500MHz
12.5GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQP02HQ0N2BZ2E
FIXED IND 1.9NH 700MA 80 MOHM
Murata Electronics
14,980
In Stock
1 : $0.21000
Cut Tape (CT)
15,000 : $0.09308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
-
1.9 nH
±0.1nH
700 mA
-
Unshielded
80mOhm Max
14 @ 500MHz
10.2GHz
AEC-Q200
-55°C ~ 125°C
500 MHz
-
Surface Mount
01005 (0402 Metric)
1005
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.013" (0.32mm)
FCBA1-0402F-8N7J
FIXED IND 1.9NH 1.04A 70 MOHM
Signal Transformer
4,776
In Stock
1 : $0.96000
Cut Tape (CT)
5,000 : $0.46773
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
1.9 nH
±10%
1.04 A
-
Unshielded
70mOhm Max
16 @ 250MHz
6GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.028" W (1.19mm x 0.70mm)
0.026" (0.66mm)
LQP02HQ0N2C02E
FIXED IND 1.9NH 700MA 80 MOHM
Murata Electronics
15,000
In Stock
15,000 : $0.06012
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Thin Film
-
1.9 nH
±0.05nH
700 mA
-
Unshielded
80mOhm Max
14 @ 500MHz
10.2GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
01005 (0402 Metric)
1005
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.013" (0.32mm)
Showing
of 158

1.9 nH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.