1.75 A Fixed Inductors

Results: 168
Stocking Options
Environmental Options
Media
Exclude
168Results
Applied FiltersRemove All

Showing
of 168
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
VLS25201x/VLS201610ET/VLS252012ET
FIXED IND 1UH 1.75A 84 MOHM SMD
TDK Corporation
17,748
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.13587
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1 µH
±30%
1.75 A
1.75A
Shielded
84mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
DR74-1R5-R
FIXED IND 22UH 1.75A 92.5 MOHM
Eaton - Electronics Division
10,555
In Stock
1 : $0.57000
Cut Tape (CT)
1,100 : $0.32736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.75 A
2.13A
Shielded
92.5mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.171" (4.35mm)
PA4341NLT-SERIES
FIXED IND 47UH 1.75A 363 MOHM
Pulse Electronics
8,811
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.44660
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
47 µH
±20%
1.75 A
2A
Shielded
363mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.272" W (7.60mm x 6.90mm)
0.118" (3.00mm)
VLS3012CX-xxxM-1
FIXED IND 4.7UH 1.75A 166 MOHM
TDK Corporation
12,869
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.12770
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.75 A
1.31A
Shielded
166mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
BWVS00404012100M00
FIXED IND 47UH 1.75A 160 MOHM
Pulse Electronics
10,283
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.26045
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
47 µH
±20%
1.75 A
1.9A
Shielded
160mOhm
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.165" (4.20mm)
SRN8040TA-SERIES
FIXED IND 56UH 1.75A 160 MOHM
Bourns Inc.
2,339
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.32424
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
56 µH
±20%
1.75 A
1.9A
Semi-Shielded
160mOhm
12 @ 1MHz
10.5MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
SDR1006 Series
FIXED IND 27UH 1.75A 110 MOHM
Bourns Inc.
22,101
In Stock
1 : $0.66000
Cut Tape (CT)
800 : $0.37629
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±10%
1.75 A
3.4A
Unshielded
110mOhm Max
25 @ 2.52MHz
11MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.386" L x 0.386" W (9.80mm x 9.80mm)
0.228" (5.80mm)
CR43 Series
FIXED IND 2.2UH 1.75A 71.2 MOHM
Sumida America Components Inc.
7,029
In Stock
1 : $0.78000
Cut Tape (CT)
1,500 : $0.40574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.75 A
-
Unshielded
71.2mOhm Max
-
68.3MHz
-
-40°C ~ 100°C
7.96 MHz
-
Surface Mount
Nonstandard
-
0.189" L x 0.169" W (4.80mm x 4.30mm)
0.138" (3.50mm)
SRR-1280
FIXED IND 180UH 1.75A 300 MOHM
Bourns Inc.
11,406
In Stock
1 : $1.12000
Cut Tape (CT)
400 : $0.67110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
180 µH
±10%
1.75 A
1.88A
Shielded
300mOhm Max
24 @ 796kHz
4MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
WE-MAPI-1008(2520)1mm
FIXED IND 3.3UH 1.75A 264 MOHM
Würth Elektronik
758
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.72500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
3.3 µH
±20%
1.75 A
2.7A
Shielded
264mOhm Max
-
50MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1008 (2520 Metric)
2510
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
7440310047
FIXED IND 1.5UH 1.75A 47 MOHM
Würth Elektronik
4,789
In Stock
1 : $1.53000
Cut Tape (CT)
1,000 : $0.75532
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
1.75 A
1.55A
Shielded
47mOhm Max
-
125MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
3816
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.071" (1.80mm)
WE-TPC 2811 Series
FIXED IND 1UH 1.75A 85 MOHM SMD
Würth Elektronik
498
In Stock
1 : $1.53000
Cut Tape (CT)
1,500 : $0.77556
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
1.75 A
1.5A
Shielded
85mOhm Max
-
150MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2828
0.110" L x 0.110" W (2.80mm x 2.80mm)
0.047" (1.20mm)
744066180
FIXED IND 47UH 1.75A 160 MOHM
Würth Elektronik
4,573
In Stock
1 : $2.07000
Cut Tape (CT)
800 : $1.24476
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±30%
1.75 A
1.85A
Shielded
160mOhm Max
-
8MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
WE-LHMI-SERIES
FIXED IND 6.8UH 1.75A 172 MOHM
Würth Elektronik
2,431
In Stock
1 : $2.35000
Cut Tape (CT)
3,000 : $1.49316
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
6.8 µH
±20%
1.75 A
4.75A
Shielded
172mOhm Max
-
29MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
MFG_1210 (3225 Metric) BR Series
FIXED IND 1.5UH 1.75A 54 MOHM
Taiyo Yuden
21,853
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.09314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±20%
1.75 A
2.2A
Semi-Shielded
54mOhm Max
-
170MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
MFG_LSQPB322517T1R5M
FIXED IND 1.5UH 1.75A 54 MOHM
Taiyo Yuden
3,000
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.09314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
1.5 µH
±20%
1.75 A
2.2A
Semi-Shielded
54mOhm Max
-
170MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
VLS252015 Series
FIXED IND 1UH 1.75A 82 MOHM SMD
TDK Corporation
3,964
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.13908
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1 µH
±30%
1.75 A
1.95A
Shielded
82mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.059" (1.50mm)
SRN5020TA Series
FIXED IND 8.2UH 1.75A 98 MOHM
Bourns Inc.
2,337
In Stock
1 : $0.39000
Cut Tape (CT)
2,500 : $0.19960
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
8.2 µH
±20%
1.75 A
1.9A
Shielded
98mOhm
15 @ 100kHz
43MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
1,689
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.31314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
2.2 µH
±25%
1.75 A
1.6A
Shielded
69mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.059" (1.50mm)
WE-LQSH-Series_SMD
FIXED IND 2.2UH 1.75A 108 MOHM
Würth Elektronik
2,230
In Stock
1 : $0.77000
Cut Tape (CT)
2,000 : $0.37720
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.75 A
3.35A
Shielded
108mOhm Max
-
46MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
3012
0.118" L x 0.106" W (3.00mm x 2.70mm)
0.047" (1.20mm)
PM4341
FIXED IND 47UH 1.75A 363 MOHM
Pulse Electronics
7,895
In Stock
1 : $0.85000
Cut Tape (CT)
1,000 : $0.47522
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
47 µH
±20%
1.75 A
2A
Shielded
363mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.272" W (7.60mm x 6.90mm)
0.118" (3.00mm)
74404041033
FIXED IND 3.3UH 1.75A 69 MOHM
Würth Elektronik
4,226
In Stock
1 : $1.20000
Cut Tape (CT)
4,500 : $0.58236
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
3.3 µH
±20%
1.75 A
1.8A
Shielded
69mOhm
-
78MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.047" (1.20mm)
WE-MAPI-1008(2520).8mm
FIXED IND 1UH 1.75A 133 MOHM SMD
Würth Elektronik
1,822
In Stock
1 : $1.67000
Cut Tape (CT)
3,000 : $1.01017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
1 µH
±30%
1.75 A
3.35A
Shielded
133mOhm Max
-
100MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1008 (2520 Metric)
2508
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.031" (0.80mm)
7447709220
FIXED IND 22UH 1.75A 115 MOHM
Würth Elektronik
745
In Stock
1 : $2.51000
Cut Tape (CT)
1,000 : $1.52168
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.75 A
2.15A
Shielded
115mOhm Max
-
18MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.291" L x 0.287" W (7.40mm x 7.30mm)
0.138" (3.50mm)
SPD73 Series
FIXED IND 22UH 1.75A 190 MOHM
Delevan
1,940
In Stock
1 : $4.25000
Cut Tape (CT)
1,000 : $2.36724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.75 A
1.75A
Shielded
190mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.154" (3.90mm)
Showing
of 168

1.75 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.