1.72 A Fixed Inductors

Results: 32
Manufacturer
Bourns Inc.Central TechnologiesDelevanEPCOS - TDK ElectronicsGowanda ElectronicsPulse ElectronicsSignal TransformerSumida America Components Inc.TDK CorporationVishay DaleWürth Elektronik
Series
APCIB82464A2BCLBPCIBPDxCD75/T125CDPHCDRH3D16/LDCDRH4D18CDRH58D14RCDRH8D38/ACDRR94A
Packaging
-BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
-Drum CoreDrum Core, WirewoundMoldedMultilayerToroidalWirewound
Material - Core
-FerriteMetalPhenolic
Inductance
100 nH1 µH1.6 µH2.2 µH3.3 µH3.9 µH4.7 µH10 µH15 µH22 µH39 µH56 µH220 µH270 µH
Tolerance
±10%±20%±30%
Current - Saturation (Isat)
680mA960mA1.22A1.31A1.5A1.6A1.64A1.65A1.66A1.7A1.71A1.72A2A2.05A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
42.5mOhm Max45mOhm Max51mOhm Max59mOhm Max60mOhm Max70mOhm Max82mOhm Max91mOhm Max94mOhm Max95.6mOhm Max96mOhm Max108mOhm112mOhm Max135mOhm Max
Q @ Freq
8 @ 7.96MHz8.58 @ 7.96MHz42 @ 25MHz-
Frequency - Self Resonant
100kHz55MHz56MHz70MHz400MHz-
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-30°C ~ 100°C
Inductance Frequency - Test
1 kHz10 kHz100 kHz1 MHz2.52 MHz7.96 MHz25 MHz
Mounting Type
Surface MountThrough Hole
Package / Case
4-SMD1210 (3225 Metric)1919 (4848 Metric)AxialNonstandardRadial, Vertical Cylinder
Supplier Device Package
1210-Axial
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.133" Dia x 0.335" L (3.38mm x 8.51mm)0.150" L x 0.150" W (3.80mm x 3.80mm)0.157" L x 0.157" W (4.00mm x 4.00mm)0.181" L x 0.181" W (4.60mm x 4.60mm)0.185" L x 0.185" W (4.70mm x 4.70mm)0.189" L x 0.169" W (4.80mm x 4.30mm)0.189" L x 0.189" W (4.80mm x 4.80mm)0.228" L x 0.228" W (5.80mm x 5.80mm)0.260" Dia x 0.630" L (6.60mm x 16.00mm)0.307" L x 0.276" W (7.80mm x 7.00mm)0.315" L x 0.315" W (8.00mm x 8.00mm)0.394" L x 0.354" W (10.00mm x 9.00mm)
Height - Seated (Max)
0.047" (1.20mm)0.059" (1.50mm)0.071" (1.80mm)0.079" (2.00mm)0.118" (3.00mm)0.138" (3.50mm)0.157" (4.00mm)0.197" (5.00mm)0.217" (5.50mm)0.236" (6.00mm)0.394" (10.00mm)0.650" (16.51mm)0.830" (21.08mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
32Results
Applied FiltersRemove All

Showing
of 32
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 4.7UH 1.72A 82MOHM SMD
744042004
FIXED IND 4.7UH 1.72A 82MOHM SMD
Würth Elektronik
3,780
In Stock
1 : $1.52000
Cut Tape (CT)
800 : $0.82100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
1.72 A
1.65A
Shielded
82mOhm Max
-
70MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.079" (2.00mm)
SRR4018 Series
SRR4018-4R7Y
FIXED IND 4.7UH 1.72A 82MOHM SMD
Bourns Inc.
6,777
In Stock
1 : $0.79000
Cut Tape (CT)
800 : $0.38444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
1.72 A
1.5A
Shielded
82mOhm Max
8 @ 7.96MHz
55MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.079" (2.00mm)
SRR4028 Series
SRR4028-3R9Y
FIXED IND 3.9UH 1.72A 60MOHM SMD
Bourns Inc.
2,620
In Stock
1 : $0.79000
Cut Tape (CT)
500 : $0.40706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.9 µH
±30%
1.72 A
1.5A
Shielded
60mOhm Max
8.58 @ 7.96MHz
56MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
BCL322520RT-2R2M-D
BCL322520RT-100M-D
INDUCTORS FOR POWER CIRCUITS, AU
TDK Corporation
1,421
In Stock
1 : $1.54000
Cut Tape (CT)
1,500 : $0.77250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
10 µH
±20%
1.72 A
1.71A
Shielded
230mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.079" (2.00mm)
WE-TPC-4828
7440430039
FIXED IND 3.9UH 1.72A 60MOHM SMD
Würth Elektronik
611
In Stock
1 : $1.52000
Cut Tape (CT)
500 : $1.14700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.9 µH
±30%
1.72 A
1.65A
Shielded
60mOhm Max
-
55MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
dc630r-334k
DC630R-334K
FIXED IND 330UH 1.72A 315MOHM TH
Delevan
366
In Stock
1 : $8.75000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
330 µH
±10%
1.72 A
3.8A
Unshielded
315mOhm Max
-
-
-
-55°C ~ 125°C
10 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.630" Dia (16.00mm)
0.830" (21.08mm)
CTGSR105BF-560M
CTGSR105BF-150M
15UH SMD SHIELDED POWR INDUCTOR
Central Technologies
500
Marketplace
1 : $1.94000
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
-
15 µH
±20%
1.72 A
-
Shielded
70mOhm Max
-
-
-
-30°C ~ 100°C
2.52 MHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.354" W (10.00mm x 9.00mm)
0.236" (6.00mm)
VLCF4020 Series
VLCF4020T-2R2N1R7
FIXED IND 2.2UH 1.72A 59MOHM SMD
TDK Corporation
93
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.28016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
1.72 A
1.72A
Shielded
59mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.079" (2.00mm)
VLCF4018 Series
VLCF4018T-1R6N1R7-2
FIXED IND 1.6UH 1.72A 51MOHM SMD
TDK Corporation
113
In Stock
1 : $0.72000
Cut Tape (CT)
1,000 : $0.32960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.6 µH
±30%
1.72 A
1.72A
Shielded
51mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
CDRH4D18NP SERIES
CDRH4D18NP-1R0NC
FIXED IND 1UH 1.72A 45 MOHM SMD
Sumida America Components Inc.
976
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.24000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 µH
±30%
1.72 A
-
Shielded
45mOhm Max
-
-
-
-40°C ~ 100°C
7.96 MHz
-
Surface Mount
Nonstandard
-
0.185" L x 0.185" W (4.70mm x 4.70mm)
0.079" (2.00mm)
CDRH8D38/ANP-100MC
CDRH8D38/ANP-100MC
FIXED IND 10UH 1.72A 42.5MOHM SM
Sumida America Components Inc.
60
In Stock
1 : $1.67000
Cut Tape (CT)
1,000 : $0.83496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±20%
1.72 A
-
Shielded
42.5mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.157" (4.00mm)
F1B1-464612-270M
F1B1-464612-3R3M
FIXED IND 3.3UH 1.72A 138 MOHM
Signal Transformer
0
In Stock
Check Lead Time
4,000 : $0.34441
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
-
3.3 µH
±20%
1.72 A
1.6A
Unshielded
138Ohm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.181" L x 0.181" W (4.60mm x 4.60mm)
0.047" (1.20mm)
0
In Stock
Check Lead Time
6,000 : $0.37375
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
1 µH
±30%
1.72 A
1.72A
Shielded
45mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.185" L x 0.185" W (4.70mm x 4.70mm)
0.079" (2.00mm)
0
In Stock
Check Lead Time
7,000 : $0.37375
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
4.7 µH
±30%
1.72 A
680mA
Shielded
91mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.071" (1.80mm)
0
In Stock
Check Lead Time
7,000 : $0.37375
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
4.7 µH
±20%
1.72 A
680mA
Shielded
91mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.071" (1.80mm)
0
In Stock
Check Lead Time
3,000 : $0.47775
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core
Ferrite
10 µH
±20%
1.72 A
960mA
Shielded
108mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
4-SMD
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.059" (1.50mm)
SC43 Series
SC43-4R7
FIXED IND 4.7UH 1.72A 94MOHM SMD
Signal Transformer
0
In Stock
Check Lead Time
1 : $0.49000
Cut Tape (CT)
4,500 : $0.21917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
4.7 µH
±20%
1.72 A
1.7A
Unshielded
94mOhm Max
-
-
-
-40°C ~ 125°C
7.96 MHz
-
Surface Mount
Nonstandard
-
0.189" L x 0.169" W (4.80mm x 4.30mm)
0.138" (3.50mm)
FIXED IND 22UH 1.72A 95.6MOHM SM
CDRR94ANP-220MC
FIXED IND 22UH 1.72A 95.6MOHM SM
Sumida America Components Inc.
0
In Stock
500 : $0.56660
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
-
Ferrite
22 µH
±20%
1.72 A
1.66A
Shielded
95.6mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.508" L x 0.370" W (12.90mm x 9.40mm)
0.197" (5.00mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Ferrite
4.7 µH
±30%
1.72 A
680mA
Shielded
91mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.071" (1.80mm)
FIXED IND 3.9UH 1.72A 60MOHM SMD
PM428S-3R9-RC
FIXED IND 3.9UH 1.72A 60MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
2,000 : $0.64812
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
3.9 µH
±30%
1.72 A
1.5A
Shielded
60mOhm Max
8.58 @ 7.96MHz
56MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
CDPH28D11F
CDPH28D11FHF-2R2MC
FIXED IND 2.2UH 1.72A 96MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1 : $0.69000
Cut Tape (CT)
1,500 : $0.30419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
2.2 µH
±20%
1.72 A
1.31A
Shielded
96mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.110" W (3.00mm x 2.80mm)
0.047" (1.20mm)
CDPH28D11F
CDPH28D11FNP-2R2MC
FIXED IND 2.2UH 1.72A 96MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1 : $0.69000
Cut Tape (CT)
1,500 : $0.30419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
2.2 µH
±20%
1.72 A
1.31A
Shielded
96mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.110" W (3.00mm x 2.80mm)
0.047" (1.20mm)
0
In Stock
Check Lead Time
2,250 : $0.70213
Tape & Reel (TR)
Tape & Reel (TR)
Active
Multilayer
Ferrite
220 µH
±20%
1.72 A
1.64A
Shielded
246mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
PM42S-xxx-RC
PM42S-4R7-RC
FIXED IND 4.7UH 1.72A 82MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : $0.71293
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
1.72 A
1.5A
Shielded
82mOhm Max
8 @ 7.96MHz
55MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
FIXED IND 56UH 1.72A 240MOHM SMD
CD75T125NP-560KC
FIXED IND 56UH 1.72A 240MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.71972
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
56 µH
±10%
1.72 A
1.22A
Unshielded
240mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
2.52 MHz
-
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
Showing
of 32

1.72 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.