1.64 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
222 In Stock | 1 : $2.05000 Cut Tape (CT) 250 : $1.08264 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 65 µH | ±20% | 1.64 A | 2.1A | Shielded | 120mOhm | - | - | - | -40°C ~ 150°C | - | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.413" (10.50mm) | |||
3,477 In Stock | 1 : $1.72000 Cut Tape (CT) 2,000 : $0.74208 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 1.64 A | 1.36A | Shielded | 70mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.240" L x 0.240" W (6.10mm x 6.10mm) | 0.126" (3.20mm) | |||
2,940 In Stock | 1 : $2.19000 Cut Tape (CT) 500 : $1.28872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Ferrite | 1 µH | ±10% | 1.64 A | 1.23A | Unshielded | 150mOhm Max | - | - | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 2-SMD, J-Lead | 2-SMD | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
170 In Stock | 1 : $0.52000 Cut Tape (CT) 1,000 : $0.28821 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 10 µH | ±20% | 1.64 A | 1.9A | Shielded | 338mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
812 In Stock | 1 : $1.37000 Cut Tape (CT) 800 : $0.73890 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±30% | 1.64 A | 1.35A | Shielded | 90mOhm Max | - | 55MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : $0.64000 Cut Tape (CT) 1,000 : $0.63750 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | - | 1.64 A | - | Shielded | 70mOhm Max | - | 25.6MHz | - | -40°C ~ 85°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.303" L x 0.280" W (7.70mm x 7.10mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 3,500 : $0.33826 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | - | Ferrite | 5.6 µH | ±30% | 1.64 A | 620mA | Shielded | 102mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 800 : $0.35631 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±30% | 1.64 A | 1.25A | Shielded | 90mOhm Max | 7 @ 7.96MHz | 57MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,500 : $0.40905 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | Wirewound | - | 1.5 µH | ±20% | 1.64 A | 1A | Unshielded | 117mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.110" (2.80mm) | |||
0 In Stock Check Lead Time | 100 : $0.48920 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 11 µH | ±15% | 1.64 A | - | Unshielded | 59.6mOhm Max | - | - | - | -40°C ~ 100°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.236" Dia (6.00mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 2,400 : $0.56055 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | Wirewound | - | 22 µH | ±20% | 1.64 A | 1.6A | Unshielded | 230mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.390" W (13.45mm x 9.90mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.66301 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±30% | 1.64 A | 1.25A | Shielded | 90mOhm Max | 7 @ 7.96MHz | 57MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.77322 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Ferrite | 7.3 µH | ±30% | 1.64 A | 800mA | Unshielded | 155mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 3,800 : $1.24670 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 4.5 µH | ±20% | 1.64 A | 1.74A | Shielded | 93.5mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.057" (1.45mm) | |||
0 In Stock Check Lead Time | 500 : $1.45440 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±10% | 1.64 A | 1.23A | Unshielded | 150mOhm Max | - | - | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 2-SMD, J-Lead | 2-SMD | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock | 750 : $1.69528 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | - | Ferrite | 1 µH | ±5% | 1.64 A | 1.23A | Unshielded | 150mOhm Max | - | - | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 2-SMD, J-Lead | 2-SMD | 0.255" L x 0.105" W (6.48mm x 2.67mm) | 0.110" (2.79mm) | |||
0 In Stock | 750 : $1.69528 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | - | Ferrite | 1 µH | ±5% | 1.64 A | 1.23A | Unshielded | 150mOhm Max | - | - | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 2-SMD | - | 0.255" L x 0.105" W (6.48mm x 2.67mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 1,000 : $2.19750 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Molded | Phenolic | 2.2 µH | ±10% | 1.64 A | - | Unshielded | 160mOhm Max | 60 @ 7.9MHz | 125MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.280" Dia x 0.900" L (7.11mm x 22.86mm) | - | |||
0 In Stock Check Lead Time | 800 : $2.31375 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Molded | Phenolic | 2.2 µH | ±10% | 1.64 A | - | Unshielded | 160mOhm Max | 60 @ 7.9MHz | 125MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.280" Dia x 0.900" L (7.11mm x 22.86mm) | - | |||
0 In Stock | 500 : $2.42044 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Molded | Ferrite | 1 µH | ±10% | 1.64 A | 1.23A | Unshielded | 150mOhm Max | - | - | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | - | 2512 | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 500 : $2.42044 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Molded | Ferrite | 1 µH | ±10% | 1.64 A | 1.23A | Unshielded | 150mOhm Max | - | - | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | - | 2512 | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock | 1 : $2.56000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Ferrite | 1 µH | ±10% | 1.64 A | 1.23A | Unshielded | 150mOhm Max | - | - | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 2-SMD | - | 0.255" L x 0.105" W (6.48mm x 2.67mm) | 0.110" (2.79mm) | |||
0 In Stock | 750 : $2.71185 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | - | Ferrite | 1 µH | ±3% | 1.64 A | 1.23A | Unshielded | 150mOhm Max | - | - | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 2-SMD, J-Lead | 2-SMD | 0.255" L x 0.105" W (6.48mm x 2.67mm) | 0.110" (2.79mm) | |||
0 In Stock | 750 : $2.71185 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | - | Ferrite | 1 µH | ±3% | 1.64 A | 1.23A | Unshielded | 150mOhm Max | - | - | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 2-SMD | - | 0.255" L x 0.105" W (6.48mm x 2.67mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 800 : $2.89125 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Molded | Phenolic | 2.2 µH | ±5% | 1.64 A | - | Unshielded | 160mOhm Max | 60 @ 7.9MHz | 125MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.280" Dia x 0.900" L (7.11mm x 22.86mm) | - |