1.6 nH Fixed Inductors

Results: 250
Stocking Options
Environmental Options
Media
Exclude
250Results
Applied FiltersRemove All

Showing
of 250
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQP03TN - 0201 (0603 Metric)
FIXED IND 1.6NH 600MA 150 MOHM
Murata Electronics
71,530
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
1.6 nH
±0.1nH
600 mA
-
Unshielded
150mOhm Max
14 @ 500MHz
15GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15H-0402(1005Metric)
FIXED IND 1.6NH 1A 70 MOHM SMD
Murata Electronics
18,400
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
1.6 nH
±0.1nH
1 A
-
Unshielded
70mOhm Max
8 @ 100MHz
-
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
FIXED IND 1.6NH 1A 100 MOHM SMD
Murata Electronics
17,067
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
1.6 nH
±0.3nH
1 A
-
Unshielded
100mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQW15A
FIXED IND 1.6NH 750MA 70 MOHM
Murata Electronics
9,490
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.05018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
1.6 nH
±0.2nH
750 mA
-
Unshielded
70mOhm Max
10 @ 250MHz
17GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQP03 Series
FIXED IND 1.6NH 1A 50 MOHM SMD
Murata Electronics
1,975
In Stock
1 : $0.12000
Cut Tape (CT)
15,000 : $0.05468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
1.6 nH
±0.1nH
1 A
-
Unshielded
50mOhm Max
20 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.017" (0.42mm)
0402 (1005 Metric) MHQ Series
FIXED IND 1.6NH 1A 40 MOHM SMD
TDK Corporation
18,100
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.06096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
1.6 nH
±0.1nH
1 A
-
Unshielded
40mOhm Max
23 @ 250MHz
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW18AS4N3G0CD
FIXED IND 1.6NH 700MA 30 MOHM
Murata Electronics
12,519
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.07178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
1.6 nH
±5%
700 mA
-
Unshielded
30mOhm Max
24 @ 250MHz
12.5GHz
AEC-Q200
-55°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQP03 Series
FIXED IND 1.6NH 1A 50 MOHM SMD
Murata Electronics
20,187
In Stock
1 : $0.19000
Cut Tape (CT)
15,000 : $0.08466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
-
1.6 nH
±0.05nH
1 A
-
Unshielded
50mOhm Max
20 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.017" (0.42mm)
LQG15H-0402(1005Metric)
FIXED IND 1.6NH 1A 40 MOHM SMD
Murata Electronics
73,408
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
1.6 nH
±0.2nH
1 A
-
Unshielded
40mOhm Max
-
10GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.020" (0.51mm)
0402 (1005 Metric) MHQ Series
FIXED IND 1.6NH 400MA 300 MOHM
TDK Corporation
38,198
In Stock
1 : $0.10000
Cut Tape (CT)
20,000 : $0.01669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1.6 nH
±0.1nH
400 mA
-
Shielded
300mOhm Max
10 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
01005 (0402 Metric)
-
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.22mm)
LQP03TG - 0201 (0603 Metric)
FIXED IND 1.6NH 600MA 150 MOHM
Murata Electronics
28,509
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01057
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
1.6 nH
±0.1nH
600 mA
-
Unshielded
150mOhm Max
13 @ 500MHz
13GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
M SERIES
FIXED IND 1.6NH 1A 120 MOHM SMD
TDK Corporation
19,180
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
1.6 nH
±0.1nH
1 A
-
Unshielded
120mOhm Max
7 @ 100MHz
7.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
FIXED IND 1.6NH 1A 70 MOHM SMD
Murata Electronics
10,000
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
1.6 nH
±0.2nH
1 A
-
Unshielded
70mOhm Max
-
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
FIXED IND 1.6NH 1A 80 MOHM SMD
Murata Electronics
5,507
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
1.6 nH
±0.3nH
1 A
-
Unshielded
80mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 1.6NH 1A 120 MOHM SMD
TDK Corporation
4,539
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
1.6 nH
±0.2nH
1 A
-
Unshielded
120mOhm Max
7 @ 100MHz
7.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
0402 (1005 Metric) MHQ Series
FIXED IND 1.6NH 800MA 100 MOHM
TDK Corporation
9,781
In Stock
1 : $0.11000
Cut Tape (CT)
15,000 : $0.03018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
1.6 nH
±0.1nH
800 mA
-
Unshielded
100mOhm Max
16 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.026" L x 0.014" W (0.65mm x 0.35mm)
0.016" (0.40mm)
LQW15A
FIXED IND 1.6NH 1.45A 45 MOHM
Murata Electronics
14,215
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.06641
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
1.6 nH
±0.5nH
1.45 A
-
Unshielded
45mOhm Max
20 @ 250MHz
18GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
FIXED IND 1.6NH 1.45A 45 MOHM
Murata Electronics
5,165
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.06918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
1.6 nH
±0.2nH
1.45 A
-
Unshielded
45mOhm Max
20 @ 250MHz
18GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
MHQ1005075HA5N1BTD25
FIXED IND 1.6NH 1A 30 MOHM SMD
TDK Corporation
8,069
In Stock
1 : $0.16000
Cut Tape (CT)
8,000 : $0.07752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1.6 nH
±0.1nH
1 A
-
Shielded
30mOhm Max
-
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.030" (0.75mm)
WE-KI(0603)Series
FIXED IND 1.6NH 700MA 30 MOHM
Würth Elektronik
3,171
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.22908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
1.6 nH
±0.2nH
700 mA
-
Unshielded
30mOhm Max
18 @ 250MHz
12.5GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.065" L x 0.045" W (1.65mm x 1.15mm)
0.043" (1.10mm)
MLG Series 0201
FIXED IND 1.6NH 700MA 100 MOHM
TDK Corporation
25,875
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Non-Magnetic
1.6 nH
±0.1nH
700 mA
-
Unshielded
100mOhm Max
14 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
MLG Series 0201
FIXED IND 1.6NH 700MA 100 MOHM
TDK Corporation
24,630
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Non-Magnetic
1.6 nH
±0.2nH
700 mA
-
Unshielded
100mOhm Max
14 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
BSPQ000402030N2B00
FIXED IND 1.6NH 1A 50 MOHM SMD
Pulse Electronics
14,895
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Ceramic
1.6 nH
±0.1nH
1 A
-
Unshielded
50mOhm Max
20 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.017" (0.43mm)
MLG Series 0201
FIXED IND 1.6NH 700MA 100 MOHM
TDK Corporation
13,790
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01491
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Non-Magnetic
1.6 nH
±0.3nH
700 mA
-
Unshielded
100mOhm Max
14 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 1.6NH 600MA 150 MOHM
Murata Electronics
11,460
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
1.6 nH
±0.2nH
600 mA
-
Unshielded
150mOhm Max
14 @ 500MHz
15GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
Showing
of 250

1.6 nH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.