1.37 A Fixed Inductors

Results: 62
Stocking Options
Environmental Options
Media
Exclude
62Results
Applied FiltersRemove All

Showing
of 62
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
NR3015 Series
FIXED IND 2.2UH 1.37A 107MOHM SM
Taiyo Yuden
2,720
In Stock
1 : $0.17000
Cut Tape (CT)
2,500 : $0.08554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.37 A
1.35A
Semi-Shielded
107mOhm
-
-
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.047" (1.20mm)
NR Series, SMD
FIXED IND 2.2UH 1.37A 90MOHM SMD
Taiyo Yuden
70,972
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.09253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.37 A
1.5A
Semi-Shielded
90mOhm Max
-
78MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
DRA74-2R2-R
FIXED IND 33UH 1.37A 151MOHM SMD
Eaton - Electronics Division
2,073
In Stock
1 : $0.79000
Cut Tape (CT)
1,100 : $0.45696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
33 µH
±20%
1.37 A
1.61A
Shielded
151mOhm
-
-
AEC-Q200
-40°C ~ 165°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.171" (4.35mm)
VLS-CX Series
FIXED IND 3.3UH 1.37A 170MOHM SM
TDK Corporation
2,600
In Stock
1 : $0.27000
Cut Tape (CT)
2,000 : $0.14221
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
1.37 A
1.04A
Shielded
170mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
Nonstandard
2016
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.047" (1.20mm)
NR Series (H.S.V Types)
FIXED IND 2.2UH 1.37A 107MOHM SM
Taiyo Yuden
5,800
In Stock
1 : $0.32000
Cut Tape (CT)
2,500 : $0.16356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.37 A
1.35A
Shielded
107mOhm
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.047" (1.20mm)
6,385
In Stock
1 : $1.16000
Cut Tape (CT)
500 : $0.66448
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
100 µH
±20%
1.37 A
1.41A
Shielded
168mOhm
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.339" L x 0.323" W (8.60mm x 8.20mm)
0.268" (6.80mm)
NR Series, SMD
FIXED IND 1.5UH 1.37A 90MOHM SMD
Taiyo Yuden
4,000
In Stock
1 : $0.21000
Cut Tape (CT)
2,000 : $0.10825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
1.37 A
1.44A
Shielded
90mOhm Max
-
99MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.039" (1.00mm)
MFG_LCXNE3030KKT1R5NN
FIXED IND 1.5UH 1.37A 90MOHM SMD
Taiyo Yuden
1,971
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.12608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
1.5 µH
±30%
1.37 A
1.44A
Unshielded
75mOhm
-
99MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.039" (1.00mm)
F1B1-383812-330M
FIXED IND 4.7UH 1.37A 162 MOHM
Signal Transformer
3,500
In Stock
1 : $0.59000
Cut Tape (CT)
3,500 : $0.29669
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
-
4.7 µH
±20%
1.37 A
1.7A
Unshielded
162Ohm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.071" (1.80mm)
MFG_LSXND2020MKT2R2M0G
FIXED IND 2.2UH 1.37A 107MOHM SM
Taiyo Yuden
2,000
In Stock
1 : $0.17000
Cut Tape (CT)
2,500 : $0.08554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
2.2 µH
±20%
1.37 A
1.35A
Shielded
107mOhm
-
-
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.047" (1.20mm)
MFG_LSXNE3030MKT2R2MN
FIXED IND 2.2UH 1.37A 90MOHM SMD
Taiyo Yuden
1,970
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.09253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
2.2 µH
±20%
1.37 A
1.5A
Shielded
90mOhm Max
-
78MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
MFG_LCXNE3030MKT2R2MN
FIXED IND 2.2UH 1.37A 90MOHM SMD
Taiyo Yuden
1,808
In Stock
1 : $0.20000
Cut Tape (CT)
2,000 : $0.10705
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
2.2 µH
±20%
1.37 A
1.5A
Unshielded
75mOhm
-
78MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
MFG_LCXND2020MKT2R2M0G
FIXED IND 2.2UH 1.37A 107MOHM SM
Taiyo Yuden
1,989
In Stock
1 : $0.32000
Cut Tape (CT)
2,500 : $0.16356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
2.2 µH
±20%
1.37 A
1.35A
Unshielded
107mOhm
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.047" (1.20mm)
1537 SERIES
FIXED IND 470NH 1.37A 120MOHM TH
Delevan
230
In Stock
1 : $3.97000
Cut Tape (CT)
1,000 : $2.21194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Phenolic
470 nH
±20%
1.37 A
-
Unshielded
120mOhm Max
45 @ 25MHz
310MHz
-
-55°C ~ 125°C
25 MHz
-
Through Hole
Axial
-
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
SRR5028 Series
FIXED IND 15UH 1.37A 100MOHM SMD
Bourns Inc.
644
In Stock
1 : $0.64000
Cut Tape (CT)
400 : $0.38395
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±30%
1.37 A
1.15A
Shielded
100mOhm Max
9 @ 2.52MHz
22MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.118" (3.00mm)
NR Series, SMD
FIXED IND 2.2UH 1.37A 90MOHM SMD
Taiyo Yuden
748
In Stock
1 : $0.20000
Cut Tape (CT)
2,000 : $0.10705
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.37 A
1.5A
Shielded
90mOhm Max
-
78MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
VLS4012HBX-1R5M-N
INDUCTORS FOR POWER CIRCUITS, WO
TDK Corporation
892
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.28821
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
15 µH
±20%
1.37 A
1.6A
Shielded
503mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.047" (1.20mm)
MFG_LLXND2020MKT2R2M0G
FIXED IND 2.2UH 1.37A 107MOHM SM
Taiyo Yuden
0
In Stock
Check Lead Time
2,500 : $0.08930
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
Ferrite
2.2 µH
±20%
1.37 A
1.35A
Shielded
107mOhm
-
-
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.047" (1.20mm)
MFG_LLXNE3030MKT2R2MN
FIXED IND 2.2UH 1.37A 90MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : $0.09697
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
Ferrite
2.2 µH
±20%
1.37 A
1.5A
Shielded
75mOhm
-
78MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
MFG_LSXNE3030KKT1R5NN
FIXED IND 1.5UH 1.37A 90MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : $0.11286
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
Ferrite
1.5 µH
±30%
1.37 A
1.44A
Shielded
90mOhm Max
-
99MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.039" (1.00mm)
MFG_LLXNE3030KKT1R5NN
FIXED IND 1.5UH 1.37A 90MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : $0.11286
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
Ferrite
1.5 µH
±30%
1.37 A
1.44A
Shielded
75mOhm
-
99MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.039" (1.00mm)
FIXED IND 2.2 UH 1.35A 0.1284 OH
FIXED IND 2.2 UH 1.35A 0.1284 OH
Taiyo Yuden
0
In Stock
Check Lead Time
2,500 : $0.12630
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
Ferrite
2.2 µH
±20%
1.37 A
1.35A
Unshielded
107mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.047" (1.20mm)
FIXED IND 2.2 UH 1.35A 0.1284 OH
FIXED IND 2.2 UH 1.35A 0.1284 OH
Taiyo Yuden
0
In Stock
Check Lead Time
2,500 : $0.12630
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
Ferrite
2.2 µH
±20%
1.37 A
1.35A
Unshielded
107mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.047" (1.20mm)
FIXED IND 2.2 UH 1.37A 0.09 OHM
FIXED IND 2.2 UH 1.37A 0.09 OHM
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : $0.12946
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
Ferrite
2.2 µH
±20%
1.37 A
1.5A
Shielded
90mOhm Max
-
78MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
FIXED IND 2.2 UH 1.37A 0.09 OHM
FIXED IND 2.2 UH 1.37A 0.09 OHM
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : $0.12946
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
Ferrite
2.2 µH
±20%
1.37 A
1.5A
Unshielded
75mOhm
-
78MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
Showing
of 62

1.37 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.