1.26 A Fixed Inductors

Results: 61
Stocking Options
Environmental Options
Media
Exclude
61Results
Applied FiltersRemove All

Showing
of 61
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
78F121J
FIXED IND 8.2UH 1.26A 130 MOHM
Bourns Inc.
2,883
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.23392
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
8.2 µH
±20%
1.26 A
1.9A
Unshielded
130mOhm Max
28 @ 7.96MHz
36MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
DR1050-151-R
FIXED IND 150UH 1.26A 298 MOHM
Eaton - Electronics Division
3,455
In Stock
1 : $0.74000
Cut Tape (CT)
500 : $0.45754
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±30%
1.26 A
1.15A
Shielded
298mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.413" L x 0.406" W (10.50mm x 10.30mm)
0.197" (5.00mm)
3,276
In Stock
1 : $0.84000
Cut Tape (CT)
2,000 : $0.42723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±25%
1.26 A
-
Shielded
106mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.118" (3.00mm)
CLF-NI-D Series
FIXED IND 47UH 1.26A 160 MOHM
TDK Corporation
2,281
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.49303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
1.26 A
1.26A
Shielded
160mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
PE-53828SNLT
FIXED IND 112UH 1.26A 300 MOHM
Pulse Electronics
2,175
In Stock
1 : $2.66000
Cut Tape (CT)
200 : $1.69665
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Toroidal
-
112 µH
±20%
1.26 A
-
Shielded
300mOhm
-
-
-
-40°C ~ 130°C
-
-
Surface Mount
Nonstandard
-
0.620" L x 0.600" W (15.75mm x 15.24mm)
0.390" (9.91mm)
PE-53829NL
FIXED IND 112UH 1.26A 300 MOHM
Pulse Electronics
181
In Stock
1 : $3.55000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
Toroidal
-
112 µH
±20%
1.26 A
-
Shielded
300mOhm
-
-
-
-40°C ~ 130°C
-
-
Through Hole
Radial, Vertical - Corner Terminals
-
0.635" L x 0.635" W (16.13mm x 16.13mm)
0.365" (9.27mm)
B82442T1102K000
FIXED IND 15UH 1.26A 190 MOHM
EPCOS - TDK Electronics
1,076
In Stock
1 : $0.87000
Cut Tape (CT)
1,500 : $0.43933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±10%
1.26 A
2.4A
Unshielded
190mOhm Max
15 @ 2.52MHz
16MHz
AEC-Q200
-55°C ~ 150°C
2.52 MHz
-
Surface Mount
2-SMD, J-Lead
-
0.220" L x 0.197" W (5.60mm x 5.00mm)
0.209" (5.30mm)
SIMID 2220-T
FIXED IND 15UH 1.26A 190 MOHM
EPCOS - TDK Electronics
1,018
In Stock
1 : $1.12000
Cut Tape (CT)
1,500 : $0.57438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±10%
1.26 A
1.87A
Unshielded
190mOhm Max
15 @ 2.52MHz
16MHz
AEC-Q200
-55°C ~ 125°C
2.52 MHz
-
Surface Mount
2-SMD, J-Lead
2220 (5650 Metric)
0.220" L x 0.197" W (5.60mm x 5.00mm)
0.209" (5.30mm)
PE-53828SNLT
FIXED IND 112UH 1.26A 300 MOHM
Pulse Electronics
3,947
In Stock
1 : $2.75000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
Toroidal
-
112 µH
±20%
1.26 A
-
Shielded
300mOhm
-
-
-
-40°C ~ 130°C
-
-
Surface Mount
Nonstandard
-
0.620" L x 0.600" W (15.75mm x 15.24mm)
0.390" (9.91mm)
SH150S Pkg
FIXED IND 112UH 1.26A 300 MOHM
Amgis, LLC
2,586
In Stock
1 : $5.75000
Cut Tape (CT)
250 : $3.59864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Toroidal
Iron Powder
112 µH
±20%
1.26 A
-
Unshielded
300mOhm
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.614" L x 0.591" W (15.60mm x 15.00mm)
0.388" (9.85mm)
NLCV25
FIXED IND 680NH 1.26A 108 MOHM
TDK Corporation
1,201
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.09500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 nH
±20%
1.26 A
-
Unshielded
108mOhm Max
5 @ 25.2MHz
160MHz
-
-40°C ~ 105°C
25.2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NRV30
FIXED IND 3.3UH 1.26A 150 MOHM
Taiyo Yuden
1,745
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.21109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
1.26 A
1.6A
-
150mOhm
-
55MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
sh150t-1.26-112
FIXED IND 112UH 1.26A 300 MOHM
Amgis, LLC
102
In Stock
1 : $5.37000
Tray
-
Tray
Active
Toroidal
Iron Powder
112 µH
±20%
1.26 A
-
Unshielded
300mOhm
-
-
-
-40°C ~ 125°C
10 kHz
-
Through Hole
Radial, Horizontal - Corner Terminals
-
0.614" L x 0.591" W (15.60mm x 15.00mm)
0.358" (9.10mm)
PA4318, PA4319, PA4322 Series
FIXED IND 22UH 1.26A 82 MOHM SMD
Pulse Electronics
5,990
In Stock
1 : $1.50000
Cut Tape (CT)
1,000 : $0.83355
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
22 µH
±20%
1.26 A
1.02A
Shielded
82mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, Corner Terminals
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.161" (4.10mm)
VLCF4018 Series
FIXED IND 3.3UH 1.26A 79 MOHM
TDK Corporation
1,839
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.32204
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
1.26 A
1.26A
Shielded
79mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
NLCV25
FIXED IND 680NH 1.26A 108 MOHM
TDK Corporation
0
In Stock
Check Lead Time
1 : $0.21000
Cut Tape (CT)
2,000 : $0.11194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 nH
±20%
1.26 A
-
Unshielded
108mOhm Max
5 @ 25.2MHz
160MHz
AEC-Q200
-40°C ~ 125°C
25.2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
SRN2010TA-SERIES
FIXED IND 1.5UH 1.26A 130 MOHM
Bourns Inc.
2
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.15199
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
1.26 A
1.46A
Shielded
130mOhm
12 @ 1MHz
140MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
NLCV25
FIXED IND 680NH 1.26A 108 MOHM
TDK Corporation
0
In Stock
2,000 : $0.11666
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Drum Core, Wirewound
Ferrite
680 nH
±20%
1.26 A
-
Unshielded
108mOhm Max
5 @ 25.2MHz
160MHz
AEC-Q200
-40°C ~ 125°C
25.2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
BWVC00201610100M00
FIXED IND 2.2UH 1.26A 100 MOHM
Pulse Electronics
0
In Stock
Check Lead Time
2,000 : $0.12635
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
-
Ferrite
2.2 µH
±30%
1.26 A
1.35A
Shielded
100mOhm
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.040" (1.02mm)
ASPI-0316S
FIXED IND 2.7UH 1.26A 123 MOHM
Abracon LLC
0
In Stock
6,000 : $0.13258
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
2.7 µH
±30%
1.26 A
1.2A
Shielded
123mOhm Max
-
-
-
-25°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.126" L x 0.126" W (3.20mm x 3.20mm)
0.059" (1.50mm)
NLCV25
FIXED IND 680NH 1.26A 108 MOHM
TDK Corporation
0
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.09500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
680 nH
±20%
1.26 A
-
Unshielded
108mOhm Max
5 @ 25.2MHz
160MHz
-
-40°C ~ 125°C
25.2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
BWVS00404012100M00
FIXED IND 22UH 1.26A 135 MOHM
Pulse Electronics
0
In Stock
Check Lead Time
1,500 : $0.18403
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
-
Ferrite
22 µH
±30%
1.26 A
1.62A
Shielded
135mOhm
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
2020 (5050 Metric)
2020
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.165" (4.20mm)
BWVS00404012100M00
FIXED IND 3.3UH 1.26A 90 MOHM
Pulse Electronics
0
In Stock
Check Lead Time
1,000 : $0.18728
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
-
Ferrite
3.3 µH
±30%
1.26 A
1.17A
Shielded
90mOhm
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.051" (1.30mm)
BWVS00404012100M00
FIXED IND 3.3UH 1.26A 90 MOHM
Pulse Electronics
0
In Stock
Check Lead Time
1,000 : $0.18728
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
-
Ferrite
3.3 µH
±20%
1.26 A
1.17A
Shielded
90mOhm
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.051" (1.30mm)
BWVS00404012100M00
FIXED IND 33UH 1.26A 220 MOHM
Pulse Electronics
0
In Stock
Check Lead Time
1,500 : $0.18737
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
-
Ferrite
33 µH
±30%
1.26 A
1.17A
Shielded
220mOhm
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.118" (3.00mm)
Showing
of 61

1.26 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.