Power Line Filter Modules

Results: 13,594
Stocking Options
Environmental Options
Media
Exclude
13,594Results

Showing
of 13,594
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Voltage - Rated AC (Phase to Ground/Neutral)
Voltage - Rated AC (Phase to Phase)
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
FHSA Series
FHSAA03A1FR
LINE FILTER 250VAC 3A CHASS MNT
XP Power
321
In Stock
1 : $9.49000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
Single Phase
Single Stage
-
250V
-
-
3 A
DC ~ 400Hz
ITE
EN, UL
-40°C ~ 110°C
Chassis Mount
Quick Connect
1.2mH
5500.2001
5500.2001
LINE FILTER 125V/250VAC 1A TH
SCHURTER Inc.
4,600
In Stock
1 : $10.61000
Bulk
-
Bulk
Active
Single Phase
Single Stage
-
125V, 250V
-
-
1 A
50/60Hz
General Purpose
cURus, ENEC, VDE
-25°C ~ 85°C
Through Hole
PC Pins
10mH
MFG_5500.2019
5500.2019
LINE FILTER 125V/250VAC 6.5A TH
SCHURTER Inc.
2,903
In Stock
1 : $11.17000
Bulk
-
Bulk
Active
Single Phase
Single Stage
-
125V, 250V
-
-
6.5 A
50/60Hz
General Purpose
cURus, ENEC, VDE
-25°C ~ 85°C
Through Hole
PC Pins
1mH
B84110A0000A020
B84110A0000A020
LINE FILTER 250VAC/VDC 2A TH
EPCOS - TDK Electronics
1,206
In Stock
1 : $11.71000
Bulk
-
Bulk
Active
Single Phase
Single Stage
250V
250V
-
-
2 A
50/60Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
5.6mH
FN406-1-02
FN406-1-02
LINE FILTER 250VAC 1A TH
TE Connectivity Schaffner
2,850
In Stock
1 : $11.97000
Tray
-
Tray
Active
Single Phase
Single Stage
-
250V
-
-
1 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
12mH
FN406-3-02
FN406-3-02
LINE FILTER 250VAC 3A TH
TE Connectivity Schaffner
2,858
In Stock
1 : $12.08000
Tray
-
Tray
Active
Single Phase
Single Stage
-
250V
-
-
3 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
2.5mH
851-10/007
851-10/007
LINE FILTER 115V/250VAC 10A CHAS
Qualtek
351
In Stock
126
Factory
1 : $13.04000
Bulk
-
Bulk
Active
Single Phase
Single Stage
-
115V, 250V
-
-
10 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 85°C
Chassis Mount
Quick Connect
1.5mH
FN406-6-02
FN406-6-02
LINE FILTER 250VAC 6A TH
TE Connectivity Schaffner
901
In Stock
1 : $14.35000
Tray
-
Tray
Active
Single Phase
Single Stage
-
250V
-
-
6 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Through Hole
PC Pins
780µH
5500.2029
5500.2029
LINE FILTER 125V/250VAC 6A CHASS
SCHURTER Inc.
159
In Stock
1 : $15.95000
Bulk
-
Bulk
Active
Single Phase
Single Stage
-
125V, 250V
-
-
6 A
50/60Hz
General Purpose
cURus, ENEC, VDE
-25°C ~ 100°C
Chassis Mount
Quick Connect
800µH
5500.2030
5500.2030
LINE FILTER 125V/250VAC 10A CHAS
SCHURTER Inc.
120
In Stock
1 : $15.95000
Bulk
-
Bulk
Active
Single Phase
Single Stage
-
125V, 250V
-
-
10 A
50/60Hz
General Purpose
cURus, ENEC, VDE
-25°C ~ 100°C
Chassis Mount
Quick Connect
300µH
EB1 SERIES
6609020-3
LINE FILTER 250VAC 2A CHASS MNT
TE Connectivity Corcom Filters
274
In Stock
1 : $17.28000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Single Phase
Single Stage
-
250V
-
-
2 A
50/60Hz
General Purpose
CSA, UR, VDE
-10°C ~ 40°C
Chassis Mount
Quick Connect
539µH
20DBAG5
20DBAG5
LINE FILTER 115V/250VAC 20A CHAS
Delta Electronics
1,110
In Stock
1 : $17.38000
Box
-
Box
Active
Single Phase
Single Stage
-
115V, 250V
-
-
20 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 100°C
Chassis Mount
Quick Connect
700µH
FL75L07A
FL75L07A
LINE FLTR 75VDC 7A SURFACE MOUNT
Delta Electronics
682
In Stock
1 : $17.58000
Tray
-
Tray
Active
DC
Two Stage
75V
-
-
-
7 A
-
General Purpose
cUL, UL, VDE
-40°C ~ 115°C
Surface Mount
SMD (SMT) Tab
-
849-03/001
849-03/001
LINE FILTER 115V/250VAC 3A CHASS
Qualtek
714
In Stock
1,197
Factory
1 : $18.13000
Tray
-
Tray
Active
Single Phase
Two Stage
-
115V, 250V
-
-
3 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 85°C
Chassis Mount
Quick Connect
L1 - 1mH, L2 - 30µH
2,015
In Stock
1 : $18.95000
Bulk
-
Bulk
Active
Single Phase
Single Stage
-
250V
-
-
6 A
50/60Hz
General Purpose
CSA, UR, VDE
-10°C ~ 40°C
Through Hole
PC Pins
-
FLT007A0-SRZ
FLT007A0-SRZ
LINE FLTR 75VDC 7A SURFACE MOUNT
OmniOn Power™
1,331
In Stock
1 : $19.00000
Cut Tape (CT)
140 : $12.28350
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Two Stage
75V
-
-
-
7 A
-
General Purpose
CE, CSA, UL, VDE
-40°C ~ 85°C
Surface Mount
SMD (SMT) Tab
-
10VB1
10VB1
LINE FILTER 250VAC 10A CHASS MNT
TE Connectivity Corcom Filters
136
In Stock
1 : $20.27000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Single Phase
Single Stage
-
250V
-
-
10 A
50/60Hz
General Purpose
CSA, UR, VDE
-10°C ~ 40°C
Chassis Mount
Quick Connect
495µH
FN2020-6-06
FN2020-6-06
LINE FILTER 250VAC 6A CHASS MNT
TE Connectivity Schaffner
103
In Stock
1 : $20.27000
Tray
-
Tray
Active
Single Phase
Single Stage
-
250V
-
-
6 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
1mH
FLT007A0Z
FLT007A0Z
LINE FILTER 75VDC 7A TH
OmniOn Power™
2,220
In Stock
1 : $20.50000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Single Phase
Two Stage
75V
-
-
-
7 A
-
General Purpose
CE, CSA, UL, VDE
-40°C ~ 85°C
Through Hole
PC Pins
-
1VB3
6609021-2
LINE FILTER 250VAC 1A CHASS MNT
TE Connectivity Corcom Filters
164
In Stock
1 : $20.96000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Single Phase
Single Stage
-
250V
-
-
1 A
50/60Hz
General Purpose
CSA, UR, VDE
-10°C ~ 40°C
Chassis Mount
Wire Leads
1.86mH
FN2030-1-06
FN2030-1-06
LINE FILTER 250VAC 1A CHASS MNT
TE Connectivity Schaffner
116
In Stock
1 : $21.52000
Tray
-
Tray
Active
Single Phase
Single Stage
-
250V
-
-
1 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
20mH
10DRCG5
10DRCG5
LINE FILTER 115V/250VAC 10A CHAS
Delta Electronics
597
In Stock
1 : $21.61000
Box
-
Box
Active
Single Phase
Two Stage
-
115V, 250V
-
-
10 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 100°C
Chassis Mount
Quick Connect
1mH
FN9246 Series
FN9246-10-06
LINE FILTER 250VAC 10A CHASS MNT
TE Connectivity Schaffner
1,041
In Stock
1 : $22.67000
Tray
-
Tray
Active
Single Phase
Single Stage
-
250V
-
-
10 A
DC ~ 400Hz
Lighting
CSA, SEMKO, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
3mH
FL75L05-A
FL75L05 A
LINE FILTER 75VDC 5A TH
Delta Electronics
1,095
In Stock
1 : $23.12000
Tray
-
Tray
Active
DC
Two Stage
75V
-
-
-
5 A
-
General Purpose
cUL, UL, VDE
-40°C ~ 120°C
Through Hole
PC Pins
-
30DKCS5
30DKCS5
LINE FILTER 115V/250VAC 30A CHAS
Delta Electronics
3,377
In Stock
1 : $23.76000
Box
-
Box
Active
Single Phase
Single Stage
-
115V, 250V
-
-
30 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 100°C
Chassis Mount
Threaded Post (8-32)
590µH
Showing
of 13,594

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.