1000 pF Radial Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,826 In Stock | 1 : $0.98000 Bulk | Bulk | Active | 1000 pF | ±20% | 310V | 630V | Polypropylene (PP), Metallized | -55°C ~ 110°C | Through Hole | Radial | 0.394" L x 0.157" W (10.00mm x 4.00mm) | 0.354" (9.00mm) | PC Pins | 0.295" (7.50mm) | EMI, RFI Suppression | X2 | - | |||
5,781 In Stock | 1 : $1.39000 Box | Box | Active | 1000 pF | ±20% | 275V | 630V | Paper, Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.531" L x 0.154" W (13.50mm x 3.90mm) | 0.295" (7.50mm) | PC Pins | 0.402" (10.20mm) | EMI, RFI Suppression | X2 | - | |||
5,768 In Stock | 1 : $1.84000 Bulk | Bulk | Active | 1000 pF | ±20% | 310V | 630V | Polypropylene (PP), Metallized | -55°C ~ 110°C | Through Hole | Radial | 0.394" L x 0.157" W (10.00mm x 4.00mm) | 0.354" (9.00mm) | PC Pins | 0.295" (7.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
2,864 Marketplace | 10 : $0.16600 Bulk | Bulk | Active | 1000 pF | ±10% | 275V | - | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | - | - | PC Pins | - | EMI, RFI Suppression | X2 | - | |||
2,474 Marketplace | 10 : $0.16600 Bulk | Bulk | Active | 1000 pF | ±20% | 275V | - | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | - | - | PC Pins | - | EMI, RFI Suppression | X2 | - | |||
1,929 In Stock | 1 : $1.66000 Bag | Bag | Active | 1000 pF | ±10% | 275V | - | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.197" W (13.00mm x 5.00mm) | 0.453" (11.50mm) | PC Pins | 0.394" (10.00mm) | EMI, RFI Suppression | X2 | - | |||
940 Marketplace | 10 : $0.55000 Bulk | Bulk | Active | 1000 pF | ±20% | 275V | - | Paper, Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.531" L x 0.157" W (13.50mm x 4.00mm) | 0.335" (8.50mm) | PC Pins | 0.394" (10.00mm) | EMI, RFI Suppression | X2 | Low ESR |