Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
884 In Stock | 1 : $12.16000 Bulk | Bulk | Active | 6.8 µF | ±10% | 150V | 900V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.866" W (32.00mm x 22.00mm) | 1.457" (37.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | - | |||
11 In Stock | 1 : $26.86000 Bulk | Bulk | Active | 6.8 µF | ±10% | 160V | 250V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | -55°C ~ 125°C | Surface Mount | SMD, J-Lead | 0.681" L x 0.846" W (17.30mm x 21.50mm) | 0.701" (17.80mm) | - | - | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
400 In Stock 100 Factory | 1 : $7.64000 Bulk | Bulk | Active | 6.8 µF | ±10% | 160V | 250V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 1.220" L x 0.531" W (31.00mm x 13.50mm) | 0.886" (22.50mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
76 In Stock | 1 : $3.38000 Bulk | Bulk | Active | 6.8 µF | ±10% | 160V | 250V | Polyester, Polyethylene Terephthalate (PET), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.791" (20.10mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
53 In Stock | 1 : $2.72000 Bulk | Bulk | Active | 6.8 µF | ±5% | 150V | 250V | Polyester, Metallized | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.512" W (31.00mm x 13.00mm) | 0.941" (23.90mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
19 In Stock | 1 : $5.33000 Bulk | - | Bulk | Active | 6.8 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | -55°C ~ 100°C | Through Hole | Radial | 1.240" L x 0.669" W (31.50mm x 17.00mm) | 1.142" (29.00mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching | - | - | ||
59 In Stock | 1 : $2.46000 Bulk | Bulk | Active | 6.8 µF | ±10% | 160V | 250V | Polyester, Metallized | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.512" W (31.00mm x 13.00mm) | 0.906" (23.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - |