Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,086 In Stock 1,350 Factory | 1 : $4.01000 Bulk | Bulk | Active | 0.1 µF | ±10% | 275V | 600V | Polypropylene (PP), Metallized | 28 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.354" Dia x 1.339" L (9.00mm x 34.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
6,996 In Stock 300 Factory | 1 : $5.18000 Bulk | Bulk | Active | 0.1 µF | ±5% | 200V | 600V | Polypropylene (PP), Metallized | - | -55°C ~ 85°C | Through Hole | Radial | 0.709" Dia x 1.252" L (18.00mm x 31.80mm) | 1.008" (25.60mm) | PC Pins | 0.720" (18.30mm) | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | - | - | |||
1,010 In Stock | 1 : $4.14000 Bulk | Bulk | Active | 0.1 µF | ±10% | - | 600V | Polyester | - | -55°C ~ 85°C | Through Hole | Radial | 1.252" L x 0.559" W (31.80mm x 14.20mm) | 0.909" (23.10mm) | PC Pins | 0.969" (24.60mm) | Audio; DC Link, DC Filtering | - | - | |||
665 In Stock | 1 : $2.11000 Bulk | Bulk | Active | 0.1 µF | ±10% | - | 600V | Polyester | - | -55°C ~ 85°C | Through Hole | Radial | 0.650" Dia x 1.201" L (16.50mm x 30.50mm) | 0.886" (22.50mm) | PC Pins | 0.969" (24.60mm) | Audio | - | - | |||
4 In Stock | 1 : $3.86000 Bulk | Bulk | Active | 0.1 µF | ±10% | 200V | 600V | Polypropylene (PP), Metallized | - | -55°C ~ 85°C | Through Hole | Radial | 0.709" Dia x 1.252" L (18.00mm x 31.80mm) | 1.008" (25.60mm) | PC Pins | 0.720" (18.30mm) | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | - | - |