4 µF Film Capacitors

Results: 12
Manufacturer
Cornell Dubilier Electronics (CDE)KEMET
Series
C274C276C284C87SF
Packaging
BoxBulk
Tolerance
±5%±10%
Voltage Rating - AC
440V470V
Dielectric Material
Polypropylene (PP)Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 70°C-25°C ~ 85°C
Mounting Type
Chassis MountChassis Mount, Requires Holder/BracketChassis, Stud Mount
Size / Dimension
0.984" Dia (25.00mm)1.181" Dia (30.00mm)1.378" Dia (35.00mm)2.160" L x 1.310" W (54.86mm x 33.27mm), Lip
Height - Seated (Max)
1.969" (50.00mm)2.244" (57.00mm)2.303" (58.50mm)2.310" (58.67mm)2.323" (59.00mm)2.362" (60.00mm)2.382" (60.50mm)
Termination
Quick Connect - 0.250" (6.3mm)Quick Connect, DisconnectWire Leads
Lead Spacing
0.394" (10.00mm)0.528" (13.40mm)0.810" (20.57mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
C276CC35160AA0J
C276CC34400AA0J
CAP FILM 4UF 5% 470VAC RADIAL
KEMET
335
In Stock
1 : $3.62000
Bulk
Bulk
Active4 µF±5%470V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can0.984" Dia (25.00mm)2.362" (60.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
C276 25mm
C276CC24400AA0J
CAP FILM 4UF 5% 470VAC RADIAL
KEMET
110
In Stock
1 : $3.63000
Bulk
Bulk
Active4 µF±5%470V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can0.984" Dia (25.00mm)2.362" (60.00mm)Quick Connect - 0.250" (6.3mm)0.394" (10.00mm)Motor Run--
C274 SERIES 30mm
C274AC34400AA0J
CAP FILM 4UF 5% 470VAC RADIAL
KEMET
172
In Stock
1 : $4.49000
Bulk
Bulk
Active4 µF±5%470V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can1.181" Dia (30.00mm)2.303" (58.50mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
C878AF24250AA4J
C878AF24400TF1J
CAP FILM 4UF 5% 470VAC RADIAL
KEMET
407
In Stock
1 : $6.61000
Box
Box
Active4 µF±5%470V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis MountRadial, Can1.378" Dia (35.00mm)1.969" (50.00mm)Quick Connect, Disconnect0.394" (10.00mm)Motor Run--
C274ACF4500WA0J
C274ACF4400LF0J
CAP FILM 4UF 5% 470VAC RADIAL
KEMET
129
In Stock
1 : $7.53000
Bulk
Bulk
Active4 µF±5%470V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can1.181" Dia (30.00mm)2.382" (60.50mm)Wire Leads-Motor Run--
C27 Series
C274AC34400SA0J
CAP FILM 4UF 5% 470VAC RADIAL
KEMET
113
In Stock
1 : $4.28000
Bulk
Bulk
Active4 µF±5%470V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can1.181" Dia (30.00mm)2.303" (58.50mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
C274AC25315AA0J
C274AC24400AA0J
CAP FILM 4UF 5% 470VAC RADIAL
KEMET
317
In Stock
1 : $4.52000
Box
Box
Active4 µF±5%470V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can1.181" Dia (30.00mm)2.303" (58.50mm)Quick Connect - 0.250" (6.3mm)0.394" (10.00mm)Motor Run--
C276CCF4200LG0J
C276CCF4400LG0J
CAP FILM 4UF 5% 470VAC RADIAL
KEMET
470
In Stock
1 : $6.77000
Bulk
Bulk
Active4 µF±5%470V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can0.984" Dia (25.00mm)2.382" (60.50mm)Wire Leads-Motor Run--
57
In Stock
1 : $14.89000
Bulk
Bulk
Active4 µF±10%440V-Polypropylene (PP), Metallized-40°C ~ 70°CChassis Mount, Requires Holder/BracketRadial, Can2.160" L x 1.310" W (54.86mm x 33.27mm), Lip2.310" (58.67mm)Quick Connect, Disconnect0.810" (20.57mm)Motor Run--
C87 Series
C878BF34400AA4J
CAP FILM 4UF 5% 470VAC RADIAL
KEMET
67
In Stock
1 : $6.82000
Bulk
Bulk
Active4 µF±5%470V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can1.378" Dia (35.00mm)1.969" (50.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
C274ACF4500WA0J
C274ACF4400WA0J
CAP FILM 4UF 5% 470VAC RADIAL
KEMET
49
In Stock
1 : $7.71000
Bulk
Bulk
Active4 µF±5%470V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can1.181" Dia (30.00mm)2.323" (59.00mm)Wire Leads-Motor Run--
C284  Series
C284ACA4400AL0J
CAP FILM 4UF 5% 470VAC RADIAL
KEMET
76
In Stock
1 : $7.81000
Bulk
Bulk
Active4 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis MountRadial, Can1.181" Dia (30.00mm)2.244" (57.00mm)Wire Leads-Motor Run--
Showing
of 12

4 µF Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.