0.1 µF Film Capacitors

Results: 4
Manufacturer
Cornell Dubilier KnowlesKEMET
Series
168185SMR
Packaging
BulkTape & Reel (TR)
Dielectric Material
Polyester, MetallizedPolyphenylene Sulfide (PPS), Metallized
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C
Features
-High Temperature
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
168103J100A-F
168104J50A-F
CAP FILM 0.1UF 5% 50VDC RADIAL
Cornell Dubilier Knowles
10,369
In Stock
1 : $1.38000
Bulk
Bulk
Active
0.1 µF
±5%
30V
50V
Polyester, Metallized
-55°C ~ 125°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
General Purpose
-
-
SMR Series
SMR5104J50J01L16.5CBULK
CAP FILM 0.1UF 5% 50VDC RADIAL
KEMET
1,719
In Stock
1 : $1.57000
Bulk
Bulk
Active
0.1 µF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized
-55°C ~ 150°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
General Purpose
-
High Temperature
185 Series
185104J50RAA-F
CAP FILM 0.1UF 5% 50VDC RADIAL
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
5,000 : $0.51813
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.1 µF
±5%
30V
50V
Polyester, Metallized
-55°C ~ 125°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
General Purpose
-
-
185 Series
185104J50RAB-F
CAP FILM 0.1UF 5% 50VDC RADIAL
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
5,000 : $0.51813
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.1 µF
±5%
30V
50V
Polyester, Metallized
-55°C ~ 125°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
General Purpose
-
-
Showing
of 4

0.1 µF Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.