Showing
1 - 25
of 1,028
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
CB SERIES
CB052E0105JBC
CAP FILM 1UF 5% 100VDC 2824
KYOCERA AVX
6,268
In Stock
1 : $2.31000
Cut Tape (CT)
900 : $1.02066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±5%63V100VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked--55°C ~ 125°CSurface Mount2824 (7260 Metric)0.283" L x 0.240" W (7.20mm x 6.10mm)0.224" (5.70mm)Solder Pads-General Purpose--
FE37M6
FE37M6C0206KB
CAP FILM 20UF 10% 900VDC RADIAL
KYOCERA AVX
3,035
In Stock
1 : $5.91000
Bulk
Bulk
Active20 µF±10%-900VPolypropylene (PP), Metallized5.5 mOhms-40°C ~ 100°CThrough HoleRadial - 4 Leads1.673" L x 1.181" W (42.50mm x 30.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Low ESR
FFB Series
FFB16J0395K--
CAP FILM 3.9UF 10% 525VDC RADIAL
KYOCERA AVX
1,932
In Stock
1 : $6.36000
Bulk
Bulk
Active3.9 µF±10%105V525VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleRadial1.224" L x 0.512" W (31.10mm x 13.00mm)0.882" (22.40mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering--
FFV34D0137K--
FFV36L0905K--
CAP FILM 9UF 10% 1.1KVDC RADIAL
KYOCERA AVX
118
In Stock
1 : $19.67000
Bulk
Bulk
Active9 µF±10%180V1100V (1.1kV)Polypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial - 4 Leads1.575" L x 1.417" W (40.00mm x 36.00mm)1.575" (40.00mm)PC Pins0.984" (25.00mm)General Purpose--
FFV34D0137K--
FFV36A0206K--
CAP FILM 20UF 10% 700VDC RADIAL
KYOCERA AVX
215
In Stock
1 : $21.45000
Bulk
Bulk
Active20 µF±10%120V700VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial - 4 Leads1.575" L x 1.417" W (40.00mm x 36.00mm)1.575" (40.00mm)PC Pins0.984" (25.00mm)General Purpose--
FFV34D0137K--
FFV36C0136K--
CAP FILM 13UF 10% 900VDC RADIAL
KYOCERA AVX
207
In Stock
1 : $22.66000
Bulk
Bulk
Active13 µF±10%150V900VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial - 4 Leads1.575" L x 1.417" W (40.00mm x 36.00mm)1.575" (40.00mm)PC Pins0.984" (25.00mm)General Purpose--
FFLR_01
FFLR6R0517KJE
CAP FILM 510UF, 1500VDC
KYOCERA AVX
12
In Stock
1 : $145.73000
Bulk
Bulk
Active510 µF±10%-1500V (1.5kV)Polypropylene (PP), Metallized1.8 mOhms-40°C ~ 95°CChassis MountRadial, Can4.567" Dia (116.00mm)6.181" (157.00mm)Threaded, Male1.969" (50.00mm)DC Link, DC Filtering--
FFLR_01
FFLR6Z1656KJE
CAP FILM 165UF, 3800VDC
KYOCERA AVX
59
In Stock
1 : $248.31000
Bulk
Bulk
Active165 µF±10%-3800V (3.8kV)Polypropylene (PP), Metallized1.6 mOhms-40°C ~ 95°CChassis MountRadial, Can4.567" Dia (116.00mm)13.465" (342.00mm)Threaded, Male1.969" (50.00mm)DC Link, DC Filtering--
CB Series; 1206
CB017E0103JBA
CAP FILM 10000PF 5% 100VDC 1206
KYOCERA AVX
14,688
In Stock
1 : $0.78000
Cut Tape (CT)
3,500 : $0.26493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±5%63V100VPolyester, Polyethylene Naphthalate (PEN), Metallized - Stacked--55°C ~ 125°CSurface Mount1206 (3216 Metric)0.130" L x 0.063" W (3.30mm x 1.60mm)0.045" (1.15mm)--General Purpose-Low ESR, Low ESL
CB Series; 1206
CB017D0103JBA
CAP FILM 10000PF 5% 63VDC 1206
KYOCERA AVX
6,888
In Stock
1 : $0.78000
Cut Tape (CT)
3,500 : $0.26493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±5%40V63VPolyester, Polyethylene Naphthalate (PEN), Metallized - Stacked--55°C ~ 125°CSurface Mount1206 (3216 Metric)0.130" L x 0.063" W (3.30mm x 1.60mm)0.045" (1.15mm)Solder Pads-General Purpose--
CB SERIES
CB027C0104JBA
CAP FILM 0.1UF 5% 25VDC 1210
KYOCERA AVX
3,315
In Stock
1 : $1.05000
Cut Tape (CT)
2,000 : $0.38546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±5%16V25VPolyester, Polyethylene Naphthalate (PEN), Metallized - Stacked--55°C ~ 125°CSurface Mount1210 (3225 Metric)0.130" L x 0.098" W (3.30mm x 2.50mm)0.071" (1.80mm)Solder Pads-General Purpose--
CB SERIES
CB042K0103KBC
CAP FILM 10000PF 10% 630VDC 2220
KYOCERA AVX
13,942
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.45319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±10%250V630VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked--55°C ~ 125°CSurface Mount2220 (5750 Metric)0.228" L x 0.197" W (5.80mm x 5.00mm)0.110" (2.80mm)Solder Pads-General Purpose-Low ESR
CB Series 2220 PKG
CB042D0334JBC
CAP FILM 0.33UF 5% 63VDC 2220
KYOCERA AVX
16,304
In Stock
1 : $1.47000
Cut Tape (CT)
2,800 : $0.54213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.33 µF±5%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked--55°C ~ 125°CSurface Mount2220 (5750 Metric)0.228" L x 0.197" W (5.80mm x 5.00mm)0.130" (3.30mm)Solder Pads-General Purpose--
1812 (4532 Metric) 2,80mm
CB037D0104JBA
CAP FILM 0.1UF 5% 63VDC 1812
KYOCERA AVX
3,244
In Stock
1 : $1.24000
Cut Tape (CT)
700 : $0.55304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±5%40V63VPolyester, Polyethylene Naphthalate (PEN), Metallized - Stacked--55°C ~ 125°CSurface Mount1812 (4532 Metric)0.185" L x 0.126" W (4.70mm x 3.20mm)0.110" (2.79mm)Solder Pads-General Purpose--
1812 (4532 Metric) 2,80mm
CB037D0224JBA
CAP FILM 0.22UF 5% 63VDC 1812
KYOCERA AVX
14,551
In Stock
1 : $1.41000
Cut Tape (CT)
700 : $0.63049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.22 µF±5%40V63VPolyester, Polyethylene Naphthalate (PEN), Metallized - Stacked--55°C ~ 125°CSurface Mount1812 (4532 Metric)0.185" L x 0.126" W (4.70mm x 3.20mm)0.118" (3.00mm)Solder Pads-General Purpose--
CB Series 2220 PKG
CB042D0684JBC
CAP FILM 0.68UF 5% 63VDC 2220
KYOCERA AVX
5,238
In Stock
1 : $1.78000
Cut Tape (CT)
2,300 : $0.65666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.68 µF±5%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked--55°C ~ 125°CSurface Mount2220 (5750 Metric)0.228" L x 0.197" W (5.80mm x 5.00mm)0.157" (4.00mm)Solder Pads-General Purpose--
SMD Film capacitor
CB057D0105JBC
CAP FILM 1UF 5% 63VDC 2824
KYOCERA AVX
5,649
In Stock
1 : $3.19000
Cut Tape (CT)
1,800 : $1.31375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±5%40V63VPolyester, Polyethylene Naphthalate (PEN), Metallized - Stacked--55°C ~ 125°CSurface Mount2824 (7260 Metric)0.287" L x 0.240" W (7.30mm x 6.10mm)0.185" (4.70mm)--General Purpose-Low ESR, Low ESL
CB182G0105JBC
CB182K0224KBC
CAP FILM 0.22UF 10% 630VDC 6054
KYOCERA AVX
802
In Stock
1 : $4.22000
Cut Tape (CT)
400 : $2.53158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.22 µF±10%250V630VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked--55°C ~ 125°CSurface Mount6054 (153137 Metric)0.602" L x 0.539" W (15.30mm x 13.70mm)0.200" (5.08mm)--General Purpose-Low ESR, Low ESL
FB37M6
FB37M6P0106KC
CAP FILM 10UF 10% 1.2KVDC RADIAL
KYOCERA AVX
371
In Stock
1 : $6.16000
Bulk
Bulk
Active10 µF±10%-1200V (1.2kV)Polypropylene (PP), Metallized8.5 mOhms-40°C ~ 100°CThrough HoleRadial1.673" L x 1.181" W (42.50mm x 30.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Low ESR
FFB Series
FFB24D0476K--
CAP FILM 47UF 10% 75VDC RADIAL
KYOCERA AVX
638
In Stock
1 : $10.54000
Bulk
Bulk
Active47 µF±10%45V75VPolyester, Metallized--55°C ~ 105°CThrough HoleRadial1.224" L x 0.575" W (31.10mm x 14.60mm)1.012" (25.70mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering--
FFB Series
FFB14D0336K--
CAP FILM 33UF 10% 75VDC RADIAL
KYOCERA AVX
449
In Stock
1 : $12.75000
Bulk
Bulk
Active33 µF±10%45V75VPolyester, Metallized--55°C ~ 105°CThrough HoleRadial1.224" L x 0.512" W (31.10mm x 13.00mm)0.882" (22.40mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering--
FFV34D0137K--
FFV34D0167K--
CAP FILM 160UF 10% 75VDC RADIAL
KYOCERA AVX
144
In Stock
1 : $48.54000
Bulk
Bulk
Active160 µF±10%45V75VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial - 4 Leads1.575" L x 1.417" W (40.00mm x 36.00mm)1.575" (40.00mm)PC Pins0.984" (25.00mm)General Purpose--
FFVI6xxxxxKJE
FFVI6A0227KJE
CAP FILM 220UF 10% 700VDC RADIAL
KYOCERA AVX
71
In Stock
1 : $116.94000
Bulk
Bulk
Active220 µF±10%-700VPolypropylene (PP), Metallized--40°C ~ 105°CChassis MountRadial, Can3.327" Dia (84.50mm)2.559" (65.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
FFLR_01
FFLR6Q0108KJE
CAP FILM 1000UF, 600VDC
KYOCERA AVX
187
In Stock
1 : $120.03000
Bulk
Bulk
Active1000 µF±10%-600VPolypropylene (PP), Metallized1 mOhms-40°C ~ 95°CChassis, Stud MountRadial, Can3.386" Dia (86.00mm)6.417" (163.00mm)Threaded, Female1.260" (32.00mm)DC Link, DC Filtering--
CB Series 2220 PKG
CB047G0333JBC
CAP FILM 0.033UF 5% 250VDC 2220
KYOCERA AVX
3,610
In Stock
3,500
Factory
1 : $1.18000
Cut Tape (CT)
3,500 : $0.43481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.033 µF±5%160V250VPolyester, Polyethylene Naphthalate (PEN), Metallized - Stacked--55°C ~ 125°CSurface Mount2220 (5750 Metric)0.228" L x 0.197" W (5.80mm x 5.00mm)0.087" (2.20mm)Solder Pads-General Purpose--
Showing
1 - 25
of 1,028

KYOCERA AVX Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.