Film Capacitors

Results: 174
Packaging
BulkTape & Reel (TR)
Capacitance
0.47 µF0.68 µF1 µF1.5 µF2 µF2.2 µF2.7 µF3 µF3.3 µF3.5 µF4 µF4.7 µF
Tolerance
±5%±10%
Voltage Rating - DC
300V450V630V750V875V900V1050V (1.05kV)
ESR (Equivalent Series Resistance)
1.5 mOhms1.6 mOhms1.9 mOhms2.3 mOhms2.5 mOhms2.6 mOhms2.8 mOhms2.9 mOhms3 mOhms3.2 mOhms3.3 mOhms3.4 mOhms
Package / Case
Radial - 4 LeadsRadial
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)1.240" L x 0.492" W (31.50mm x 12.50mm)1.240" L x 0.531" W (31.50mm x 13.50mm)1.240" L x 0.551" W (31.50mm x 14.00mm)1.240" L x 0.591" W (31.50mm x 15.00mm)1.240" L x 0.630" W (31.50mm x 16.00mm)1.240" L x 0.709" W (31.50mm x 18.00mm)1.240" L x 0.827" W (31.50mm x 21.00mm)1.240" L x 0.866" W (31.50mm x 22.00mm)1.634" L x 0.945" W (41.50mm x 24.00mm)1.634" L x 1.102" W (41.50mm x 28.00mm)1.654" L x 0.472" W (42.00mm x 12.00mm)
Height - Seated (Max)
0.591" (15.00mm)0.748" (19.00mm)0.827" (21.00mm)0.846" (21.50mm)0.866" (22.00mm)0.906" (23.00mm)0.965" (24.50mm)0.984" (25.00mm)1.083" (27.50mm)1.122" (28.50mm)1.220" (31.00mm)1.260" (32.00mm)
Lead Spacing
1.083" (27.50mm)1.476" (37.50mm)2.067" (52.50mm)
Applications
Automotive; DC Link, DC FilteringDC Link, DC Filtering
Ratings
-AEC-Q200
Stocking Options
Environmental Options
Media
Marketplace Product
174Results
Applied FiltersRemove All

Showing
of 174
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
B3267x, 2-Pin
B32674D4475K000
CAP FILM 4.7UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
5,796
In Stock
1 : $3.58000
Bulk
Bulk
Active4.7 µF±10%-450VPolypropylene (PP), Metallized7.5 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.709" W (31.50mm x 18.00mm)1.083" (27.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D6335K000
CAP FILM 3.3UF 10% 630VDC RADIAL
EPCOS - TDK Electronics
5,615
In Stock
1 : $4.18000
Bulk
Bulk
Active3.3 µF±10%-630VPolypropylene (PP), Metallized8.5 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.630" W (31.50mm x 16.00mm)1.260" (32.00mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D6105K000
CAP FILM 1UF 10% 630VDC RADIAL
EPCOS - TDK Electronics
1,472
In Stock
1 : $1.96000
Bulk
Bulk
Active1 µF±10%-630VPolypropylene (PP), Metallized26.1 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.433" W (31.50mm x 11.00mm)0.748" (19.00mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D4225K000
CAP FILM 2.2UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
13,571
In Stock
1 : $2.34000
Bulk
Bulk
Active2.2 µF±10%-450VPolypropylene (PP), Metallized14.9 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.492" W (31.50mm x 12.50mm)0.846" (21.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D8105K000
CAP FILM 1UF 10% 875VDC RADIAL
EPCOS - TDK Electronics
5,021
In Stock
1 : $2.34000
Bulk
Bulk
Active1 µF±10%-875VPolypropylene (PP), Metallized22.2 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.531" W (31.50mm x 13.50mm)0.906" (23.00mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D1105K000
CAP FILM 1UF 10% 750VDC RADIAL
EPCOS - TDK Electronics
4,443
In Stock
1 : $2.34000
Bulk
Bulk
Active1 µF±10%-750VPolypropylene (PP), Metallized24.2 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.492" W (31.50mm x 12.50mm)0.846" (21.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D6225K000
CAP FILM 2.2UF 10% 630VDC RADIAL
EPCOS - TDK Electronics
9,605
In Stock
1 : $2.98000
Bulk
Bulk
Active2.2 µF±10%-630VPolypropylene (PP), Metallized12.4 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.591" W (31.50mm x 15.00mm)0.965" (24.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D4335K000
CAP FILM 3.3UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
681
In Stock
1 : $2.99000
Bulk
Bulk
Active3.3 µF±10%-450VPolypropylene (PP), Metallized10.3 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.591" W (31.50mm x 15.00mm)0.965" (24.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32676E6205K000
CAP FILM 2UF 10% 630VDC RADIAL
EPCOS - TDK Electronics
8,240
In Stock
1 : $3.84000
Bulk
Bulk
Active2 µF±10%-630VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.654" L x 0.472" W (42.00mm x 12.00mm)0.866" (22.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B3267x, 2-Pin
B32674D6475K000
CAP FILM 4.7UF 10% 630VDC RADIAL
EPCOS - TDK Electronics
2,200
In Stock
1 : $3.85000
Bulk
Bulk
Active4.7 µF±10%-630VPolypropylene (PP), Metallized6 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.866" W (31.50mm x 22.00mm)1.437" (36.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D8225K000
CAP FILM 2.2UF 10% 875VDC RADIAL
EPCOS - TDK Electronics
294
In Stock
1 : $4.18000
Bulk
Bulk
Active2.2 µF±10%-875VPolypropylene (PP), Metallized10.3 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.709" W (31.50mm x 18.00mm)1.299" (33.00mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D4685K000
CAP FILM 6.8UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
789
In Stock
1 : $4.33000
Bulk
Bulk
Active6.8 µF±10%-450VPolypropylene (PP), Metallized5.4 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.866" W (31.50mm x 22.00mm)1.437" (36.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D3126K000
CAP FILM 12UF 10% 300VDC RADIAL
EPCOS - TDK Electronics
1,479
In Stock
1 : $5.09000
Bulk
Bulk
Active12 µF±10%-300VPolypropylene (PP), Metallized4 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.866" W (31.50mm x 22.00mm)1.437" (36.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B32676G3156K000
B32676G3156K000
CAP FILM 15UF 10% 300VDC RADIAL
EPCOS - TDK Electronics
344
In Stock
1 : $7.36000
Bulk
Bulk
Active15 µF±10%-300VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.654" L x 0.787" W (42.00mm x 20.00mm)1.555" (39.50mm)PC Pins1.476" (37.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D8474K000
CAP FILM 0.47UF 10% 875VDC RAD
EPCOS - TDK Electronics
5,524
In Stock
1 : $1.87000
Bulk
Bulk
Active0.47 µF±10%-875VPolypropylene (PP), Metallized45.2 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.433" W (31.50mm x 11.00mm)0.748" (19.00mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D1684K000
CAP FILM 0.68UF 10% 750VDC RAD
EPCOS - TDK Electronics
368
In Stock
1 : $1.96000
Bulk
Bulk
Active0.68 µF±10%-750VPolypropylene (PP), Metallized34.7 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.433" W (31.50mm x 11.00mm)0.748" (19.00mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D4155K000
CAP FILM 1.5UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
6,271
In Stock
1 : $2.06000
Bulk
Bulk
Active1.5 µF±10%-450VPolypropylene (PP), Metallized22.1 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.433" W (31.50mm x 11.00mm)0.748" (19.00mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D8684K000
CAP FILM 0.68UF 10% 875VDC RAD
EPCOS - TDK Electronics
1,193
In Stock
1 : $2.06000
Bulk
Bulk
Active0.68 µF±10%-875VPolypropylene (PP), Metallized31.5 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.433" W (31.50mm x 11.00mm)0.827" (21.00mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D3225K000
CAP FILM 2.2UF 10% 300VDC RADIAL
EPCOS - TDK Electronics
236
In Stock
1 : $2.15000
Bulk
Bulk
Active2.2 µF±10%-300VPolypropylene (PP), Metallized18.1 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.433" W (31.50mm x 11.00mm)0.748" (19.00mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D6155K000
CAP FILM 1.5UF 10% 630VDC RADIAL
EPCOS - TDK Electronics
4,587
In Stock
1 : $2.34000
Bulk
Bulk
Active1.5 µF±10%-630VPolypropylene (PP), Metallized17.9 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.492" W (31.50mm x 12.50mm)0.846" (21.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D8105J000
CAP FILM 1UF 5% 875VDC RADIAL
EPCOS - TDK Electronics
1,040
In Stock
1 : $2.46000
Bulk
Bulk
Active1 µF±5%-875VPolypropylene (PP), Metallized22.2 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.531" W (31.50mm x 13.50mm)0.906" (23.00mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D3335K000
CAP FILM 3.3UF 10% 300VDC RADIAL
EPCOS - TDK Electronics
760
In Stock
1 : $2.62000
Bulk
Bulk
Active3.3 µF±10%-300VPolypropylene (PP), Metallized12.2 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.492" W (31.50mm x 12.50mm)0.846" (21.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D3475K000
CAP FILM 4.7UF 10% 300VDC RADIAL
EPCOS - TDK Electronics
4,162
In Stock
1 : $2.98000
Bulk
Bulk
Active4.7 µF±10%-300VPolypropylene (PP), Metallized8.9 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.551" W (31.50mm x 14.00mm)0.965" (24.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D1225K000
CAP FILM 2.2UF 10% 750VDC RADIAL
EPCOS - TDK Electronics
1,037
In Stock
1 : $3.24000
Bulk
Bulk
Active2.2 µF±10%-750VPolypropylene (PP), Metallized11.3 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.709" W (31.50mm x 18.00mm)1.083" (27.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32676E8225K000
CAP FILM 2.2UF 10% 875VDC RADIAL
EPCOS - TDK Electronics
1,600
In Stock
1 : $4.12000
Bulk
Bulk
Active2.2 µF±10%-875VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.654" L x 0.630" W (42.00mm x 16.00mm)1.122" (28.50mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
Showing
of 174

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.