Film Capacitors

Results: 16
Capacitance
10 µF14 µF15 µF16 µF20 µF22 µF30 µF40 µF50 µF
Tolerance
±5%±10%
Voltage Rating - DC
600V800V900V1000V (1kV)1100V (1.1kV)1200V (1.2kV)
ESR (Equivalent Series Resistance)
2.4 mOhms2.6 mOhms2.8 mOhms3.3 mOhms3.4 mOhms3.8 mOhms3.9 mOhms4.3 mOhms4.4 mOhms4.5 mOhms5.6 mOhms5.8 mOhms5.9 mOhms6.4 mOhms
Package / Case
RadialRadial - 4 Leads
Size / Dimension
1.654" L x 0.709" W (42.00mm x 18.00mm)1.654" L x 0.787" W (42.00mm x 20.00mm)1.654" L x 1.102" W (42.00mm x 28.00mm)1.654" L x 1.181" W (42.00mm x 30.00mm)1.654" L x 1.299" W (42.00mm x 33.00mm)1.673" L x 1.673" W (42.50mm x 42.50mm)
Height - Seated (Max)
1.280" (32.50mm)1.457" (37.00mm)1.555" (39.50mm)1.772" (45.00mm)1.890" (48.00mm)2.362" (60.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
B3277x
B32716H9156K000
MKP DC FILTERING - 900VDC, 15UF
EPCOS - TDK Electronics
1,256
In Stock
1 : $7.65000
Bulk
Bulk
Active
15 µF
±10%
-
900V
Polypropylene (PP), Metallized
5.6 mOhms
-55°C ~ 105°C
Through Hole
Radial - 4 Leads
1.654" L x 0.787" W (42.00mm x 20.00mm)
1.555" (39.50mm)
PC Pins
1.476" (37.50mm)
Automotive
AEC-Q200
Long Life
B3277x
B32716H8146K000
MKP DC FILTERING - 800VDC, 14UF
EPCOS - TDK Electronics
2,652
In Stock
1 : $5.64000
Bulk
Bulk
Active
14 µF
±10%
-
800V
Polypropylene (PP), Metallized
6.4 mOhms
-55°C ~ 105°C
Through Hole
Radial - 4 Leads
1.654" L x 0.709" W (42.00mm x 18.00mm)
1.280" (32.50mm)
PC Pins
1.476" (37.50mm)
Automotive
AEC-Q200
Long Life
B3277x
B32716H1156K000
MKP DC FILTERING - 1100VDC, 15UF
EPCOS - TDK Electronics
752
In Stock
1 : $7.66000
Bulk
Bulk
Active
15 µF
±10%
-
1100V (1.1kV)
Polypropylene (PP), Metallized
4.5 mOhms
-55°C ~ 105°C
Through Hole
Radial - 4 Leads
1.654" L x 1.181" W (42.00mm x 30.00mm)
1.772" (45.00mm)
PC Pins
1.476" (37.50mm)
Automotive
AEC-Q200
Long Life
B3277x
B32716H9206K000
MKP DC FILTERING - 900VDC, 20UF
EPCOS - TDK Electronics
175
In Stock
1 : $8.17000
Bulk
Bulk
Active
20 µF
±10%
-
900V
Polypropylene (PP), Metallized
4.3 mOhms
-55°C ~ 105°C
Through Hole
Radial - 4 Leads
1.654" L x 1.102" W (42.00mm x 28.00mm)
1.457" (37.00mm)
PC Pins
1.476" (37.50mm)
Automotive
AEC-Q200
Long Life
B3277x
B32716H1206K000
MKP DC FILTERING - 1100VDC, 20UF
EPCOS - TDK Electronics
144
In Stock
1 : $9.29000
Bulk
Bulk
Active
20 µF
±10%
-
1100V (1.1kV)
Polypropylene (PP), Metallized
3.4 mOhms
-55°C ~ 105°C
Through Hole
Radial - 4 Leads
1.654" L x 1.299" W (42.00mm x 33.00mm)
1.890" (48.00mm)
PC Pins
1.476" (37.50mm)
Automotive
AEC-Q200
Long Life
B3277x
B32716H6506K000
MKP DC FILTERING - 600VDC, 50UF
EPCOS - TDK Electronics
265
In Stock
1 : $12.98000
Bulk
Bulk
Active
50 µF
±10%
-
600V
Polypropylene (PP), Metallized
2.4 mOhms
-55°C ~ 105°C
Through Hole
Radial - 4 Leads
1.654" L x 1.299" W (42.00mm x 33.00mm)
1.890" (48.00mm)
PC Pins
1.476" (37.50mm)
Automotive
AEC-Q200
Long Life
MFG_B32714H8705J000.jpg
B32716H8156K000
MKP DC FILTERING - 800VDC, 15F 1
EPCOS - TDK Electronics
640
In Stock
1 : $5.76000
Bulk
Bulk
Active
15 µF
±10%
-
800V
Polypropylene (PP), Metallized
5.8 mOhms
-55°C ~ 105°C
Through Hole
Radial
1.654" L x 0.787" W (42.00mm x 20.00mm)
1.555" (39.50mm)
PC Pins
1.476" (37.50mm)
Automotive
AEC-Q200
Long Life
B3277x
B32716H8306K000
MKP DC FILTERING - 800VDC, 30UF
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : $8.24000
Bulk
Bulk
Active
30 µF
±10%
-
800V
Polypropylene (PP), Metallized
3.3 mOhms
-55°C ~ 105°C
Through Hole
Radial - 4 Leads
1.654" L x 1.181" W (42.00mm x 30.00mm)
1.772" (45.00mm)
PC Pins
1.476" (37.50mm)
Automotive
AEC-Q200
Long Life
B32714H9305K000.jpg
B32716H2106K000
MKP DC FILTERING - 1200VDC, 10F
EPCOS - TDK Electronics
0
In Stock
440 : $4.25700
Bulk
Bulk
Active
10 µF
±10%
-
1200V (1.2kV)
Polypropylene (PP), Metallized
5.9 mOhms
-55°C ~ 105°C
Through Hole
Radial
1.654" L x 1.102" W (42.00mm x 28.00mm)
1.457" (37.00mm)
PC Pins
1.476" (37.50mm)
Automotive
AEC-Q200
Long Life
B32714H9305K000.jpg
B32716H2146J000
MKP DC FILTERING - 1200VDC, 14F
EPCOS - TDK Electronics
0
In Stock
400 : $5.20300
Bulk
Bulk
Active
14 µF
±5%
-
1200V (1.2kV)
Polypropylene (PP), Metallized
4.4 mOhms
-55°C ~ 105°C
Through Hole
Radial
1.654" L x 1.181" W (42.00mm x 30.00mm)
1.772" (45.00mm)
PC Pins
1.476" (37.50mm)
Automotive
AEC-Q200
Long Life
B32714H9305K000.jpg
B32716H2166K000
MKP DC FILTERING - 1200VDC, 16F
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
180 : $5.76200
Bulk
Bulk
Active
16 µF
±10%
-
1200V (1.2kV)
Polypropylene (PP), Metallized
3.9 mOhms
-55°C ~ 105°C
Through Hole
Radial
1.654" L x 1.299" W (42.00mm x 33.00mm)
1.890" (48.00mm)
PC Pins
1.476" (37.50mm)
Automotive
AEC-Q200
Long Life
B32714H9305K000.jpg
B32716H0206J000
MKP DC FILTERING - 1000VDC, 20F
EPCOS - TDK Electronics
0
In Stock
400 : $6.32100
Bulk
Bulk
Active
20 µF
±5%
-
1000V (1kV)
Polypropylene (PP), Metallized
3.8 mOhms
-55°C ~ 105°C
Through Hole
Radial
1.654" L x 1.181" W (42.00mm x 30.00mm)
1.772" (45.00mm)
PC Pins
1.476" (37.50mm)
Automotive
AEC-Q200
Long Life
B32714H9305K000.jpg
B32716H0226K000
MKP DC FILTERING - 1000VDC, 22F
EPCOS - TDK Electronics
0
In Stock
180 : $7.10500
Bulk
Bulk
Active
22 µF
±10%
-
1000V (1kV)
Polypropylene (PP), Metallized
3.4 mOhms
-55°C ~ 105°C
Through Hole
Radial
1.654" L x 1.299" W (42.00mm x 33.00mm)
1.890" (48.00mm)
PC Pins
1.476" (37.50mm)
Automotive
AEC-Q200
Long Life
B32714H9305K000.jpg
B32716H1306K000
MKP DC FILTERING - 1100VDC, 30F
EPCOS - TDK Electronics
0
In Stock
140 : $8.39800
Bulk
Bulk
Active
30 µF
±10%
-
1100V (1.1kV)
Polypropylene (PP), Metallized
2.8 mOhms
-55°C ~ 105°C
Through Hole
Radial
1.673" L x 1.673" W (42.50mm x 42.50mm)
2.362" (60.00mm)
PC Pins
1.476" (37.50mm)
Automotive
AEC-Q200
Long Life
B32714H9305K000.jpg
B32716H0406K000
MKP DC FILTERING - 1000VDC, 40F
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
140 : $11.85800
Bulk
Bulk
Active
40 µF
±10%
-
1000V (1kV)
Polypropylene (PP), Metallized
2.6 mOhms
-55°C ~ 105°C
Through Hole
Radial
1.673" L x 1.673" W (42.50mm x 42.50mm)
2.362" (60.00mm)
PC Pins
1.476" (37.50mm)
Automotive
AEC-Q200
Long Life
B32714H9305K000.jpg
B32716H0406J000
MKP DC FILTERING - 1000VDC, 40F
EPCOS - TDK Electronics
0
In Stock
140 : $11.95600
Bulk
Bulk
Active
40 µF
±5%
-
1000V (1kV)
Polypropylene (PP), Metallized
2.6 mOhms
-55°C ~ 105°C
Through Hole
Radial
1.673" L x 1.673" W (42.50mm x 42.50mm)
2.362" (60.00mm)
PC Pins
1.476" (37.50mm)
Automotive
AEC-Q200
Long Life
Showing
of 16

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.