Showing
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
116
In Stock
125
Factory
1 : $10.20000
Bulk
Bulk
Active2 µF±10%140V200VPolypropylene (PP), Metallized15 mOhms-55°C ~ 105°CThrough HoleAxial0.606" Dia x 1.248" L (15.40mm x 31.70mm)-PC Pins-High Frequency, Switching--
203
In Stock
550
Factory
1 : $12.63000
Bulk
Bulk
Active3 µF±10%250V400VPolypropylene (PP), Metallized12 mOhms-55°C ~ 105°CThrough HoleAxial0.961" Dia x 1.748" L (24.40mm x 44.40mm)-PC Pins-High Frequency, Switching--
125
In Stock
1 : $7.83000
Bulk
Bulk
Active1 µF±10%140V200VPolypropylene (PP), Metallized20 mOhms-55°C ~ 105°CThrough HoleAxial0.449" Dia x 1.248" L (11.40mm x 31.70mm)-PC Pins-High Frequency, Switching--
1,645
In Stock
950
Factory
1 : $8.27000
Bulk
Bulk
Active1 µF±10%70V100VPolypropylene (PP), Metallized15 mOhms-55°C ~ 105°CThrough HoleAxial0.469" Dia x 0.748" L (11.90mm x 19.00mm)-PC Pins-High Frequency, Switching--
866
In Stock
1 : $8.56000
Bulk
Bulk
Active1 µF±10%250V400VPolypropylene (PP), Metallized19 mOhms-55°C ~ 105°CThrough HoleAxial0.618" Dia x 1.500" L (15.70mm x 38.10mm)-PC Pins-High Frequency, Switching--
243
In Stock
250
Factory
1 : $9.15000
Bulk
Bulk
Active2 µF±10%250V400VPolypropylene (PP), Metallized15 mOhms-55°C ~ 105°CThrough HoleAxial0.803" Dia x 1.748" L (20.40mm x 44.40mm)-PC Pins-High Frequency, Switching--
212
In Stock
2,920
Factory
1 : $17.23000
Bulk
Bulk
Active5 µF±10%250V400VPolypropylene (PP), Metallized10 mOhms-55°C ~ 105°CThrough HoleAxial1.067" Dia x 2.248" L (27.10mm x 57.10mm)-PC Pins-High Frequency, Switching--
935C2W2K-F
935C1W10K-F
CAP FILM 10UF 10% 100VDC AXIAL
Cornell Dubilier Electronics (CDE)
1,609
In Stock
625
Factory
1 : $19.41000
Bulk
Bulk
Active10 µF±10%70V100VPolypropylene (PP), Metallized9 mOhms-55°C ~ 105°CThrough HoleAxial0.803" Dia x 1.500" L (20.40mm x 38.10mm)-PC Pins-High Frequency, Switching--
935C2W2K-F
935C1W20K-F
CAP FILM 20UF 10% 100VDC AXIAL
Cornell Dubilier Electronics (CDE)
137
In Stock
1 : $24.91000
Bulk
Bulk
Active20 µF±10%70V100VPolypropylene (PP), Metallized8 mOhms-55°C ~ 105°CThrough HoleAxial0.874" Dia x 2.248" L (22.20mm x 57.10mm)-PC Pins-High Frequency, Switching--
1,000
In Stock
1 : $3.22000
Bulk
Bulk
Active-±10%250V400VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.961" Dia x 1.748" L (24.40mm x 44.40mm)-PC Pins-High Frequency, Switching-Low ESR
396
In Stock
1 : $10.98000
Bulk
Bulk
Active3 µF±10%70V100VPolypropylene (PP), Metallized11 mOhms-55°C ~ 105°CThrough HoleAxial0.622" Dia x 0.937" L (15.80mm x 23.80mm)-PC Pins-High Frequency, Switching--
935C2W2K-F
935C2W10K-F
CAP FILM 10UF 10% 200VDC AXIAL
Cornell Dubilier Electronics (CDE)
20
In Stock
40
Factory
1 : $20.60000
Bulk
Bulk
Active10 µF±10%140V200VPolypropylene (PP), Metallized9 mOhms-55°C ~ 105°CThrough HoleAxial0.906" Dia x 2.248" L (23.00mm x 57.10mm)-PC Pins-High Frequency, Switching--
935C2W2K-F
935C4W10K-F
CAP FILM 10UF 10% 400VDC AXIAL
Cornell Dubilier Electronics (CDE)
33
In Stock
1 : $24.55000
Bulk
Bulk
Active10 µF±10%250V400VPolypropylene (PP), Metallized6 mOhms-55°C ~ 105°CThrough HoleAxial1.543" Dia x 2.248" L (39.20mm x 57.10mm)-PC Pins-High Frequency, Switching--
25
In Stock
1 : $12.43000
Bulk
Bulk
Active2 µF±10%70V100VPolypropylene (PP), Metallized12 mOhms-55°C ~ 105°CThrough HoleAxial0.535" Dia x 0.937" L (13.60mm x 23.80mm)-PC Pins-High Frequency, Switching--
0
In Stock
Check Lead Time
1 : $11.00000
Bulk
Bulk
Active5 µF±10%140V200VPolypropylene (PP), Metallized11 mOhms-55°C ~ 105°CThrough HoleAxial0.768" Dia x 1.748" L (19.50mm x 44.40mm)-PC Pins-High Frequency, Switching--
11
In Stock
1 : $14.55000
Bulk
Bulk
Active5 µF±10%70V100VPolypropylene (PP), Metallized10 mOhms-55°C ~ 105°CThrough HoleAxial0.642" Dia x 1.248" L (16.30mm x 31.70mm)-PC Pins-High Frequency, Switching--
0
In Stock
Check Lead Time
100 : $7.20970
Bulk
Bulk
Active3 µF±10%140V200VPolypropylene (PP), Metallized13 mOhms-55°C ~ 105°CThrough HoleAxial0.654" Dia x 1.500" L (16.60mm x 38.10mm)-PC Pins-High Frequency, Switching--
935C2W2K-F
935C2W20K-F
CAP FILM 20UF 10% 200VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Check Lead Time
138 : $27.49688
Bulk
Bulk
Active20 µF±10%140V200VPolypropylene (PP), Metallized6 mOhms-55°C ~ 105°CThrough HoleAxial1.315" Dia x 2.248" L (33.40mm x 57.10mm)-PC Pins-High Frequency, Switching--
935C2W2K-F
935C1W30K-F
CAP FILM 30UF 10% 100VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Check Lead Time
100 : $32.39430
Bulk
Bulk
Active30 µF±10%70V100VPolypropylene (PP), Metallized6 mOhms-55°C ~ 105°CThrough HoleAxial1.075" Dia x 2.248" L (27.30mm x 57.10mm)-PC Pins-High Frequency, Switching--
935C2W2K-F
935C1W30K
CAP FILM 30UF 10% 100VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete30 µF±10%70V100VPolypropylene (PP), Metallized6 mOhms-55°C ~ 105°CThrough HoleAxial1.075" Dia x 2.248" L (27.30mm x 57.10mm)-PC Pins-High Frequency, Switching--
935C2W2K-F
935C1W5K
CAP FILM 5UF 10% 100VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete5 µF±10%70V100VPolypropylene (PP), Metallized10 mOhms-55°C ~ 105°CThrough HoleAxial0.642" Dia x 1.248" L (16.30mm x 31.70mm)-PC Pins-High Frequency, Switching--
935C2W2K-F
935C2W10K
CAP FILM 10UF 10% 200VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete10 µF±10%140V200VPolypropylene (PP), Metallized9 mOhms-55°C ~ 105°CThrough HoleAxial0.906" Dia x 2.248" L (23.00mm x 57.10mm)-PC Pins-High Frequency, Switching--
935C2W2K-F
935C2W1K
CAP FILM 1UF 10% 200VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete1 µF±10%140V200VPolypropylene (PP), Metallized20 mOhms-55°C ~ 105°CThrough HoleAxial0.449" Dia x 1.248" L (11.40mm x 31.70mm)-PC Pins-High Frequency, Switching--
935C2W2K-F
935C2W20K
CAP FILM 20UF 10% 200VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete20 µF±10%140V200VPolypropylene (PP), Metallized6 mOhms-55°C ~ 105°CThrough HoleAxial1.315" Dia x 2.248" L (33.40mm x 57.10mm)-PC Pins-High Frequency, Switching--
935C2W2K-F
935C2W3K
CAP FILM 3UF 10% 200VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete3 µF±10%140V200VPolypropylene (PP), Metallized13 mOhms-55°C ~ 105°CThrough HoleAxial0.654" Dia x 1.500" L (16.60mm x 38.10mm)-PC Pins-High Frequency, Switching--
Showing
of 28

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.