Film Capacitors

Results: 18
Capacitance
10000 pF0.015 µF0.022 µF0.033 µF0.047 µF0.068 µF0.1 µF0.15 µF0.22 µF0.33 µF0.47 µF0.68 µF1 µF1.5 µF
Tolerance
±10%±20%
Size / Dimension
0.669" L x 0.197" W (17.00mm x 5.00mm)0.669" L x 0.217" W (17.00mm x 5.50mm)0.669" L x 0.256" W (17.00mm x 6.50mm)0.669" L x 0.315" W (17.00mm x 8.00mm)0.984" L x 0.256" W (25.00mm x 6.50mm)0.984" L x 0.315" W (25.00mm x 8.00mm)0.984" L x 0.394" W (25.00mm x 10.00mm)1.181" L x 0.433" W (30.00mm x 11.00mm)1.181" L x 0.531" W (30.00mm x 13.50mm)1.201" L x 0.591" W (30.50mm x 15.00mm)1.614" L x 0.610" W (41.00mm x 15.50mm)1.614" L x 0.689" W (41.00mm x 17.50mm)
Height - Seated (Max)
0.492" (12.50mm)0.512" (13.00mm)0.551" (14.00mm)0.610" (15.50mm)0.650" (16.50mm)0.709" (18.00mm)0.787" (20.00mm)0.886" (22.50mm)0.984" (25.00mm)1.122" (28.50mm)1.299" (33.00mm)
Lead Spacing
0.591" (15.00mm)0.886" (22.50mm)1.083" (27.50mm)1.476" (37.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
158X224K
158X104K
CAP FILM 0.1UF 10% 275VAC RADIAL
Cornell Dubilier Electronics (CDE)
12,028
In Stock
6,100
Factory
1 : $1.79000
Bulk
Bulk
Active0.1 µF±10%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial0.669" L x 0.315" W (17.00mm x 8.00mm)0.610" (15.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
158X224K
158X104
CAP FILM 0.1UF 20% 275VAC RADIAL
Cornell Dubilier Electronics (CDE)
1,661
In Stock
62,400
Factory
1 : $1.82000
Bulk
Bulk
Active0.1 µF±20%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial0.669" L x 0.315" W (17.00mm x 8.00mm)0.610" (15.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
158X224K
158X224K
CAP FILM 0.22UF 10% 275VAC RAD
Cornell Dubilier Electronics (CDE)
3,080
In Stock
1 : $3.63000
Bulk
Bulk
Active0.22 µF±10%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial0.984" L x 0.315" W (25.00mm x 8.00mm)0.709" (18.00mm)PC Pins0.886" (22.50mm)EMI, RFI SuppressionX2-
158X224K
158X474
CAP FILM 0.47UF 20% 275VAC RAD
Cornell Dubilier Electronics (CDE)
166
In Stock
8,800
Factory
1 : $3.86000
Bulk
Bulk
Active0.47 µF±20%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial1.181" L x 0.433" W (30.00mm x 11.00mm)0.886" (22.50mm)PC Pins1.083" (27.50mm)EMI, RFI SuppressionX2-
158X224K
158X103
CAP FILM 10000PF 20% 275VAC RAD
Cornell Dubilier Electronics (CDE)
315
In Stock
9,000
Factory
1 : $2.16000
Bulk
Bulk
Active10000 pF±20%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial0.669" L x 0.197" W (17.00mm x 5.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
158X224K
158X473
CAP FILM 0.047UF 20% 275VAC RAD
Cornell Dubilier Electronics (CDE)
498
In Stock
1,800
Factory
1 : $2.23000
Bulk
Bulk
Active0.047 µF±20%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial0.669" L x 0.217" W (17.00mm x 5.50mm)0.512" (13.00mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
158X224K
158X224
CAP FILM 0.22UF 20% 275VAC RAD
Cornell Dubilier Electronics (CDE)
39
In Stock
4,700
Factory
1 : $3.89000
Bulk
Bulk
Active0.22 µF±20%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial0.984" L x 0.315" W (25.00mm x 8.00mm)0.709" (18.00mm)PC Pins0.886" (22.50mm)EMI, RFI SuppressionX2-
158X224K
158X105
CAP FILM 1UF 20% 275VAC RADIAL
Cornell Dubilier Electronics (CDE)
33
In Stock
750
Factory
1 : $11.05000
Bulk
Bulk
Active1 µF±20%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial1.201" L x 0.591" W (30.50mm x 15.00mm)0.984" (25.00mm)PC Pins1.083" (27.50mm)EMI, RFI SuppressionX2-
158X224K
158X333
CAP FILM 0.033UF 20% 275VAC RAD
Cornell Dubilier Electronics (CDE)
0
In Stock
Check Lead Time
1 : $2.30000
Bulk
Bulk
Active0.033 µF±20%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial0.669" L x 0.197" W (17.00mm x 5.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
158X224K
158X223
CAP FILM 0.022UF 20% 275VAC RAD
Cornell Dubilier Electronics (CDE)
0
In Stock
Check Lead Time
1 : $1.79000
Bulk
Bulk
Active0.022 µF±20%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial0.669" L x 0.197" W (17.00mm x 5.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
158X224K
158X334
CAP FILM 0.33UF 20% 275VAC RAD
Cornell Dubilier Electronics (CDE)
0
In Stock
Check Lead Time
1,000 : $1.96950
Bulk
Bulk
Active0.33 µF±20%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial0.984" L x 0.394" W (25.00mm x 10.00mm)0.787" (20.00mm)PC Pins0.886" (22.50mm)EMI, RFI SuppressionX2-
158X224K
158X684
CAP FILM 0.68UF 20% 275VAC RAD
Cornell Dubilier Electronics (CDE)
0
In Stock
Check Lead Time
1,400 : $3.33527
Bulk
Bulk
Active0.68 µF±20%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial1.181" L x 0.531" W (30.00mm x 13.50mm)0.984" (25.00mm)PC Pins1.083" (27.50mm)EMI, RFI SuppressionX2-
158X224K
158X225
CAP FILM 2.2UF 20% 275VAC RADIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Check Lead Time
1,000 : $8.29462
Bulk
Bulk
Active2.2 µF±20%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial1.614" L x 0.689" W (41.00mm x 17.50mm)1.299" (33.00mm)PC Pins1.476" (37.50mm)EMI, RFI SuppressionX2-
158X224K
158X105K
CAP FILM 1UF 10% 275VAC RADIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Active
Bulk
Active1 µF±10%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial1.201" L x 0.591" W (30.50mm x 15.00mm)0.984" (25.00mm)PC Pins1.083" (27.50mm)EMI, RFI SuppressionX2-
158X224K
158X153
CAP FILM 0.015UF 20% 275VAC RAD
Cornell Dubilier Electronics (CDE)
0
In Stock
Active
Bulk
Active0.015 µF±20%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial0.669" L x 0.197" W (17.00mm x 5.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
158X224K
158X154
CAP FILM 0.15UF 20% 275VAC RAD
Cornell Dubilier Electronics (CDE)
0
In Stock
Active
Bulk
Active0.15 µF±20%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial0.984" L x 0.256" W (25.00mm x 6.50mm)0.650" (16.50mm)PC Pins0.886" (22.50mm)EMI, RFI SuppressionX2-
158X224K
158X155
CAP FILM 1.5UF 20% 275VAC RADIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Active
Bulk
Active1.5 µF±20%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial1.614" L x 0.610" W (41.00mm x 15.50mm)1.122" (28.50mm)PC Pins1.476" (37.50mm)EMI, RFI SuppressionX2-
158X224K
158X683
CAP FILM 0.068UF 20% 275VAC RAD
Cornell Dubilier Electronics (CDE)
0
In Stock
Active
Bulk
Active0.068 µF±20%275V-Polyester, Metallized-40°C ~ 100°CThrough HoleRadial0.669" L x 0.256" W (17.00mm x 6.50mm)0.551" (14.00mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
Showing
of 18

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.