Film Capacitors

Results: 8
Capacitance
1 µF3 µF5 µF7 µF10 µF15 µF20 µF
Size / Dimension
1.181" Dia (30.00mm)1.378" Dia (35.00mm)
Height - Seated (Max)
2.244" (57.00mm)2.638" (67.00mm)3.031" (77.00mm)3.425" (87.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
1,276
In Stock
1 : $5.47000
Bulk
Bulk
Active1 µF±5%450V-Polypropylene (PP), Metallized-40°C ~ 85°CChassis MountRadial, Can1.181" Dia (30.00mm)2.244" (57.00mm)Quick Connect - 0.250" (6.3mm)-Motor Run--
B33331I6106J060
B33331I6206J080
20UF 450V S2 AL 35X75 VDE UL 2+2
EPCOS - TDK Electronics
802
In Stock
1 : $9.72000
Bulk
Bulk
Active20 µF±5%450V-Polypropylene (PP), Metallized-40°C ~ 85°CChassis MountRadial, Can1.378" Dia (35.00mm)3.031" (77.00mm)Quick Connect - 0.250" (6.3mm)-Motor Run--
79
In Stock
1 : $6.56000
Bulk
Bulk
Active3 µF±5%450V-Polypropylene (PP), Metallized-40°C ~ 85°CChassis MountRadial, Can1.181" Dia (30.00mm)2.244" (57.00mm)Quick Connect - 0.250" (6.3mm)-Motor Run--
81
In Stock
1 : $7.65000
Bulk
Bulk
Active5 µF±5%450V-Polypropylene (PP), Metallized-40°C ~ 85°CChassis MountRadial, Can1.181" Dia (30.00mm)2.244" (57.00mm)Quick Connect - 0.250" (6.3mm)-Motor Run--
56
In Stock
1 : $9.07000
Bulk
Bulk
Active15 µF±5%450V-Polypropylene (PP), Metallized-40°C ~ 85°CChassis MountRadial, Can1.181" Dia (30.00mm)3.425" (87.00mm)Quick Connect - 0.250" (6.3mm)-Motor Run--
79
In Stock
1 : $9.11000
Bulk
Bulk
Active7 µF±5%450V-Polypropylene (PP), Metallized-40°C ~ 85°CChassis MountRadial, Can1.181" Dia (30.00mm)2.244" (57.00mm)Quick Connect - 0.250" (6.3mm)-Motor Run--
B33331I6106J060
B33331I6106J060
10MFD 450V S2 AL 30X65 VDE UL 2+
EPCOS - TDK Electronics
79
In Stock
1 : $9.11000
Bulk
Bulk
Active10 µF±5%450V-Polypropylene (PP), Metallized-40°C ~ 85°CChassis MountRadial, Can1.181" Dia (30.00mm)2.638" (67.00mm)Quick Connect - 0.250" (6.3mm)-Motor Run--
44
In Stock
1 : $9.72000
Bulk
Bulk
Active20 µF±5%450V-Polypropylene (PP), Metallized-40°C ~ 85°CChassis MountRadial, Can1.378" Dia (35.00mm)3.031" (77.00mm)Quick Connect - 0.250" (6.3mm)-Motor Run--
Showing
of 8

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.