Film Capacitors

Results: 163
Capacitance
130 µF150 µF160 µF180 µF190 µF210 µF220 µF230 µF240 µF250 µF260 µF270 µF
Voltage Rating - DC
800V900V1000V (1kV)1100V (1.1kV)1200V (1.2kV)1300V (1.3kV)
ESR (Equivalent Series Resistance)
0.9 mOhms1 mOhms1.1 mOhms1.2 mOhms1.3 mOhms1.4 mOhms1.5 mOhms1.6 mOhms1.7 mOhms1.8 mOhms1.9 mOhms2 mOhms
Size / Dimension
3.346" Dia (85.00mm)3.543" Dia (90.00mm)3.937" Dia (100.00mm)4.567" Dia (116.00mm)
Height - Seated (Max)
2.992" (76.00mm)3.465" (88.00mm)3.976" (101.00mm)4.409" (112.00mm)4.449" (113.00mm)5.000" (127.00mm)5.394" (137.00mm)5.433" (138.00mm)5.945" (151.00mm)6.417" (163.00mm)
Termination
Threaded, FemaleThreaded, Male
Lead Spacing
1.260" (32.00mm)1.772" (45.00mm)1.969" (50.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
163Results
Applied FiltersRemove All

Showing
of 163
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
292
In Stock
1 : $94.83000
Bulk
Bulk
Active310 µF±10%230V900VPolypropylene (PP), Metallized1.4 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.346" Dia (85.00mm)2.992" (76.00mm)Threaded, Female1.260" (32.00mm)DC Link, DC Filtering--
33
In Stock
1 : $106.67000
Bulk
Bulk
Active310 µF±10%230V1300V (1.3kV)Polypropylene (PP), Metallized2 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.937" Dia (100.00mm)4.449" (113.00mm)Threaded, Female1.969" (50.00mm)DC Link, DC Filtering--
34
In Stock
1 : $108.36000
Bulk
Bulk
Active260 µF±10%230V1100V (1.1kV)Polypropylene (PP), Metallized1.5 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.543" Dia (90.00mm)3.465" (88.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
49
In Stock
1 : $141.29000
Bulk
Bulk
Active590 µF±10%230V1300V (1.3kV)Polypropylene (PP), Metallized2.1 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can4.567" Dia (116.00mm)5.945" (151.00mm)Threaded, Female1.969" (50.00mm)DC Link, DC Filtering--
36
In Stock
1 : $173.41000
Bulk
Bulk
Active1000 µF±10%230V900VPolypropylene (PP), Metallized1.9 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.937" Dia (100.00mm)5.945" (151.00mm)Threaded, Female1.969" (50.00mm)DC Link, DC Filtering--
46
In Stock
1 : $103.28000
Bulk
Bulk
Active330 µF±10%230V1000V (1kV)Polypropylene (PP), Metallized1.3 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.543" Dia (90.00mm)3.465" (88.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
83
In Stock
1 : $136.33000
Bulk
Bulk
Active600 µF±10%230V900VPolypropylene (PP), Metallized0.9 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can4.567" Dia (116.00mm)2.992" (76.00mm)Threaded, Female1.969" (50.00mm)DC Link, DC Filtering--
188
In Stock
1 : $94.83000
Bulk
Bulk
Active270 µF±10%230V1100V (1.1kV)Polypropylene (PP), Metallized2.1 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.346" Dia (85.00mm)3.976" (101.00mm)Threaded, Female1.260" (32.00mm)DC Link, DC Filtering--
98
In Stock
1 : $119.39000
Bulk
Bulk
Active430 µF±10%230V1300V (1.3kV)Polypropylene (PP), Metallized2.6 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.937" Dia (100.00mm)5.945" (151.00mm)Threaded, Female1.969" (50.00mm)DC Link, DC Filtering--
34
In Stock
1 : $80.35000
Bulk
Bulk
Active130 µF±10%230V1300V (1.3kV)Polypropylene (PP), Metallized1.9 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.346" Dia (85.00mm)2.992" (76.00mm)Threaded, Female1.260" (32.00mm)DC Link, DC Filtering--
80
In Stock
1 : $110.07000
Bulk
Bulk
Active330 µF±10%230V1100V (1.1kV)Polypropylene (PP), Metallized1.4 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.937" Dia (100.00mm)3.465" (88.00mm)Threaded, Female1.969" (50.00mm)DC Link, DC Filtering--
13
In Stock
1 : $124.47000
Bulk
Bulk
Active500 µF±10%230V1100V (1.1kV)Polypropylene (PP), Metallized2.4 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.543" Dia (90.00mm)5.945" (151.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
24
In Stock
1 : $107.52000
Bulk
Bulk
Active420 µF±10%230V900VPolypropylene (PP), Metallized1.2 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.543" Dia (90.00mm)3.465" (88.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
0
In Stock
7
Marketplace
Check Lead Time
1 : $215.09000
Bulk
1 : $184.65000
Bulk
Bulk
Bulk
Active940 µF±10%230V1100V (1.1kV)Polypropylene (PP), Metallized1.9 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can4.567" Dia (116.00mm)6.417" (163.00mm)Threaded, Female1.969" (50.00mm)DC Link, DC Filtering--
5
In Stock
1 : $85.96000
Bulk
Bulk
Active150 µF±10%230V1200V (1.2kV)Polypropylene (PP), Metallized1.8 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.346" Dia (85.00mm)2.992" (76.00mm)Threaded, Female1.260" (32.00mm)DC Link, DC Filtering--
12
In Stock
1 : $88.05000
Bulk
Bulk
Active270 µF±10%230V1000V (1kV)Polypropylene (PP), Metallized1.3 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.543" Dia (90.00mm)2.992" (76.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
11
In Stock
1 : $91.44000
Bulk
Bulk
Active220 µF±10%230V1200V (1.2kV)Polypropylene (PP), Metallized1.6 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.543" Dia (90.00mm)3.465" (88.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
10
In Stock
1 : $110.07000
Bulk
Bulk
Active450 µF±10%230V1000V (1kV)Polypropylene (PP), Metallized2.3 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.346" Dia (85.00mm)5.000" (127.00mm)Threaded, Female1.260" (32.00mm)DC Link, DC Filtering--
12
In Stock
1 : $121.93000
Bulk
Bulk
Active500 µF±10%230V1000V (1kV)Polypropylene (PP), Metallized2.5 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.346" Dia (85.00mm)5.394" (137.00mm)Threaded, Female1.260" (32.00mm)DC Link, DC Filtering--
3
In Stock
1 : $124.85000
Bulk
Bulk
Active680 µF±10%230V800VPolypropylene (PP), Metallized--45°C ~ 85°CChassis, Stud MountRadial, Can3.543" Dia (90.00mm)4.409" (112.00mm)Threaded, Male-DC Link, DC Filtering--
8
In Stock
1 : $131.23000
Bulk
Bulk
Active470 µF±10%230V1200V (1.2kV)Polypropylene (PP), Metallized2.2 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.937" Dia (100.00mm)5.394" (137.00mm)Threaded, Female1.969" (50.00mm)DC Link, DC Filtering--
12
In Stock
1 : $144.77000
Bulk
Bulk
Active600 µF±10%230V1000V (1kV)Polypropylene (PP), Metallized3 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can3.346" Dia (85.00mm)6.417" (163.00mm)Threaded, Female1.260" (32.00mm)DC Link, DC Filtering--
24
In Stock
1 : $145.05000
Bulk
Bulk
Active800 µF±10%230V900VPolypropylene (PP), Metallized--45°C ~ 85°CChassis, Stud MountRadial, Can3.543" Dia (90.00mm)6.417" (163.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
12
In Stock
1 : $175.83000
Bulk
Bulk
Active770 µF±10%230V1200V (1.2kV)Polypropylene (PP), Metallized2.1 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can4.567" Dia (116.00mm)6.417" (163.00mm)Threaded, Female1.969" (50.00mm)DC Link, DC Filtering--
5
In Stock
1 : $188.66000
Bulk
Bulk
Active1000 µF±10%230V1000V (1kV)Polypropylene (PP), Metallized1.7 mOhms-45°C ~ 85°CChassis, Stud MountRadial, Can4.567" Dia (116.00mm)5.945" (151.00mm)Threaded, Female1.969" (50.00mm)DC Link, DC Filtering--
Showing
of 163

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.