Film Capacitors

Results: 288
Manufacturer
Cornell Dubilier / Illinois CapacitorNichicon
Capacitance
4700 pF6800 pF10000 pF0.015 µF0.022 µF0.03 µF0.033 µF0.047 µF0.068 µF0.1 µF0.15 µF0.22 µF
Voltage Rating - AC
420V500V525V550V600V630V650V700V750V-
Voltage Rating - DC
700V850V1000V (1kV)1200V (1.2kV)1500V (1.5kV)1600V (1.6kV)2000V (2kV)2500V (2.5kV)3000V (3kV)
ESR (Equivalent Series Resistance)
2.2 mOhms2.3 mOhms2.4 mOhms2.5 mOhms2.6 mOhms2.7 mOhms2.8 mOhms2.9 mOhms3 mOhms3.1 mOhms3.2 mOhms3.3 mOhms
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C
Package / Case
AxialAxial, Can
Size / Dimension
0.335" Dia x 1.063" L (8.50mm x 27.00mm)0.335" Dia x 1.260" L (8.50mm x 32.00mm)0.354" Dia x 1.063" L (9.00mm x 27.00mm)0.354" Dia x 1.260" L (9.00mm x 32.00mm)0.374" Dia x 1.063" L (9.50mm x 27.00mm)0.394" Dia x 1.063" L (10.00mm x 27.00mm)0.394" Dia x 1.260" L (10.00mm x 32.00mm)0.413" Dia x 1.063" L (10.50mm x 27.00mm)0.413" Dia x 1.260" L (10.50mm x 32.00mm)0.433" Dia x 1.063" L (11.00mm x 27.00mm)0.433" Dia x 1.142" L (11.00mm x 29.00mm)0.433" Dia x 1.260" L (11.00mm x 32.00mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; SnubberHigh Frequency, Switching; High Pulse, DV/DT; Snubber
Stocking Options
Environmental Options
Media
Marketplace Product
288Results
Applied FiltersRemove All

Showing
of 288
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
PPA
PPA2123470KN
CAP FILM 0.47UF 10% 1.2KVDC AXL
Nichicon
127
In Stock
1 : $5.01000
Bulk
Bulk
Active0.47 µF±10%550V1200V (1.2kV)Polypropylene (PP), Metallized4.8 mOhms-40°C ~ 85°CThrough HoleAxial0.787" Dia x 1.732" L (20.00mm x 44.00mm)-PC Pins-High Frequency, Switching; High Pulse, DV/DT; Snubber--
119
In Stock
550
Factory
1 : $10.87000
Bulk
Bulk
Active0.47 µF±10%650V2000V (2kV)Polypropylene (PP), Metallized3.9 mOhms-55°C ~ 85°CThrough HoleAxial1.280" Dia x 1.811" L (32.50mm x 46.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching; Snubber--
PPA
PPA1853100KG
CAP FILM 0.1UF 10% 850VDC AXIAL
Nichicon
395
In Stock
1 : $3.15000
Bulk
Bulk
Active0.1 µF±10%500V850VPolypropylene (PP), Metallized10.4 mOhms-40°C ~ 85°CThrough HoleAxial0.433" Dia x 1.063" L (11.00mm x 27.00mm)-PC Pins-High Frequency, Switching; High Pulse, DV/DT; Snubber--
PPA
PPA2123100KJ
CAP FILM 0.1UF 10% 1.2KVDC AXIAL
Nichicon
299
In Stock
1 : $3.42000
Bulk
Bulk
Active0.1 µF±10%550V1200V (1.2kV)Polypropylene (PP), Metallized10.7 mOhms-40°C ~ 85°CThrough HoleAxial0.472" Dia x 1.260" L (12.00mm x 32.00mm)-PC Pins-High Frequency, Switching; High Pulse, DV/DT; Snubber--
PPA
PPA1853220KJ
CAP FILM 0.22UF 10% 850VDC AXIAL
Nichicon
366
In Stock
1 : $3.47000
Bulk
Bulk
Active0.22 µF±10%500V850VPolypropylene (PP), Metallized6.6 mOhms-40°C ~ 85°CThrough HoleAxial0.512" Dia x 1.260" L (13.00mm x 32.00mm)-PC Pins-High Frequency, Switching; High Pulse, DV/DT; Snubber--
PPA Series, Axial
473PPA202K
CAP FILM 0.047UF 10% 2KVDC AXIAL
Cornell Dubilier / Illinois Capacitor
218
In Stock
400
Factory
1 : $3.79000
Bulk
Bulk
Active0.047 µF±10%650V2000V (2kV)Polypropylene (PP), Metallized16.8 mOhms-55°C ~ 85°CThrough HoleAxial, Can0.650" Dia x 1.142" L (16.50mm x 29.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching; Snubber--
PPA
PPA2123220KJ
CAP FILM 0.22UF 10% 1.2KVDC AXL
Nichicon
109
In Stock
1 : $4.35000
Bulk
Bulk
Active0.22 µF±10%550V1200V (1.2kV)Polypropylene (PP), Metallized5.4 mOhms-40°C ~ 85°CThrough HoleAxial0.689" Dia x 1.260" L (17.50mm x 32.00mm)-PC Pins-High Frequency, Switching; High Pulse, DV/DT; Snubber--
PPA
PPA1853470KN
CAP FILM 0.47UF 10% 850VDC AXIAL
Nichicon
405
In Stock
1 : $4.55000
Bulk
Bulk
Active0.47 µF±10%500V850VPolypropylene (PP), Metallized5 mOhms-40°C ~ 85°CThrough HoleAxial0.630" Dia x 1.732" L (16.00mm x 44.00mm)-PC Pins-High Frequency, Switching; High Pulse, DV/DT; Snubber--
PPA
PPA1854100KN
CAP FILM 1UF 10% 850VDC AXIAL
Nichicon
240
In Stock
1 : $5.78000
Bulk
Bulk
Active1 µF±10%500V850VPolypropylene (PP), Metallized3.3 mOhms-40°C ~ 85°CThrough HoleAxial0.906" Dia x 1.732" L (23.00mm x 44.00mm)-PC Pins-High Frequency, Switching; High Pulse, DV/DT; Snubber--
199
In Stock
1 : $6.79000
Bulk
Bulk
Active0.047 µF±10%750V3000V (3kV)Polypropylene (PP), Metallized14 mOhms-55°C ~ 85°CThrough HoleAxial0.886" Dia x 1.339" L (22.50mm x 34.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching; Snubber--
183
In Stock
200
Factory
1 : $7.29000
Bulk
Bulk
Active0.22 µF±10%650V2000V (2kV)Polypropylene (PP), Metallized6 mOhms-55°C ~ 85°CThrough HoleAxial0.906" Dia x 1.811" L (23.00mm x 46.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching; Snubber--
146
In Stock
325
Factory
1 : $7.32000
Bulk
Bulk
Active0.1 µF±10%650V2000V (2kV)Polypropylene (PP), Metallized8.4 mOhms-55°C ~ 85°CThrough HoleAxial0.787" Dia x 1.339" L (20.00mm x 34.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching; Snubber--
203
In Stock
300
Factory
1 : $7.94000
Bulk
Bulk
Active0.1 µF±10%750V3000V (3kV)Polypropylene (PP), Metallized9.4 mOhms-55°C ~ 85°CThrough HoleAxial0.984" Dia x 1.811" L (25.00mm x 46.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching; Snubber--
PPA Series, Axial
474PPA850K
CAP FILM 0.47UF 10% 850VDC AXIAL
Cornell Dubilier / Illinois Capacitor
572
In Stock
100
Factory
1 : $9.04000
Bulk
Bulk
Active0.47 µF±10%500V850VPolypropylene (PP), Metallized4 mOhms-55°C ~ 85°CThrough HoleAxial0.846" Dia x 1.339" L (21.50mm x 34.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching; Snubber--
221
In Stock
200
Factory
1 : $11.29000
Bulk
Bulk
Active1 µF±10%550V1200V (1.2kV)Polypropylene (PP), Metallized3.4 mOhms-55°C ~ 85°CThrough HoleAxial1.260" Dia x 1.811" L (32.00mm x 46.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching; Snubber--
PPA
PPA1853680KN
CAP FILM 0.68UF 10% 850VDC AXIAL
Nichicon
204
In Stock
1 : $5.01000
Bulk
Bulk
Active0.68 µF±10%500V850VPolypropylene (PP), Metallized4.1 mOhms-40°C ~ 85°CThrough HoleAxial0.748" Dia x 1.732" L (19.00mm x 44.00mm)-PC Pins-High Frequency, Switching; High Pulse, DV/DT; Snubber--
596
In Stock
1 : $1.93000
Bulk
Bulk
Active0.1 µF±10%525V1000V (1kV)Polypropylene (PP), Metallized11 mOhms-55°C ~ 85°CThrough HoleAxial0.492" Dia x 1.339" L (12.50mm x 34.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching; Snubber--
PPA
PPA2122680KJ
CAP FILM 0.068UF 10% 1.2KVDC AXL
Nichicon
400
In Stock
1 : $3.00000
Bulk
Bulk
Active0.068 µF±10%550V1200V (1.2kV)Polypropylene (PP), Metallized14.3 mOhms-40°C ~ 85°CThrough HoleAxial0.394" Dia x 1.260" L (10.00mm x 32.00mm)-PC Pins-High Frequency, Switching; High Pulse, DV/DT; Snubber--
PPA
PPA2153100KJ
CAP FILM 0.1UF 10% 1.5KVDC AXIAL
Nichicon
372
In Stock
1 : $3.40000
Bulk
Bulk
Active0.1 µF±10%600V1500V (1.5kV)Polypropylene (PP), Metallized9.6 mOhms-40°C ~ 85°CThrough HoleAxial0.551" Dia x 1.260" L (14.00mm x 32.00mm)-PC Pins-High Frequency, Switching; High Pulse, DV/DT; Snubber--
136
In Stock
1 : $19.46000
Bulk
Bulk
Active1 µF±10%630V2000V (2kV)Polypropylene (PP), Metallized3.3 mOhms-55°C ~ 85°CThrough HoleAxial1.535" Dia x 2.165" L (39.00mm x 55.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching; Snubber--
PPA2102470KG
PPA2123330KJ
CAP FILM 0.33UF 10% 1.2KVDC AXL
Nichicon
294
In Stock
1 : $4.67000
Bulk
Bulk
Active0.33 µF±10%550V1200V (1.2kV)Polypropylene (PP), Metallized4.5 mOhms-40°C ~ 85°CThrough HoleAxial0.827" Dia x 1.260" L (21.00mm x 32.00mm)-PC Pins-High Frequency, Switching; High Pulse, DV/DT; Snubber--
PPA
PPA2203100KJ
CAP FILM 0.1UF 10% 2KVDC AXIAL
Nichicon
80
In Stock
1 : $3.90000
Bulk
Bulk
Active0.1 µF±10%650V2000V (2kV)Polypropylene (PP), Metallized8.4 mOhms-40°C ~ 85°CThrough HoleAxial0.709" Dia x 1.260" L (18.00mm x 32.00mm)-PC Pins-High Frequency, Switching; High Pulse, DV/DT; Snubber--
PPA
PPA2124100KN
CAP FILM 1UF 10% 1.2KVDC AXIAL
Nichicon
49
In Stock
1 : $7.13000
Bulk
Bulk
Active1 µF±10%550V1200V (1.2kV)Polypropylene (PP), Metallized3.4 mOhms-40°C ~ 85°CThrough HoleAxial1.181" Dia x 1.732" L (30.00mm x 44.00mm)-PC Pins-High Frequency, Switching; High Pulse, DV/DT; Snubber--
42
In Stock
1 : $13.73000
Bulk
Bulk
Active0.22 µF±10%750V3000V (3kV)Polypropylene (PP), Metallized6.5 mOhms-55°C ~ 85°CThrough HoleAxial1.142" Dia x 2.323" L (29.00mm x 59.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching; Snubber--
74
In Stock
575
Factory
1 : $25.25000
Bulk
Bulk
Active2 µF±10%600V1500V (1.5kV)Polypropylene (PP), Metallized2.8 mOhms-55°C ~ 85°CThrough HoleAxial1.654" Dia x 2.323" L (42.00mm x 59.00mm)-PC Pins-DC Link, DC Filtering; High Frequency, Switching; Snubber--
Showing
of 288

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.