Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$5.50000 | 325 - Immediate | KEMET | KEMET | 1 | 399-4CAMUD4100AA1J-ND | C4C | Bulk | Active | 1 µF | ±5% | 450V | 850V | Polypropylene (PP), Metallized | 3.8 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.984" Dia x 1.732" L (25.00mm x 44.00mm) | - | PC Pins | - | Snubber | - | - | ||
$4.10000 | 974 - Immediate | KEMET | KEMET | 1 | 399-13867-ND | C4C | Bulk | Active | 0.1 µF | ±5% | 630V | 2000V (2kV) | Polypropylene (PP), Metallized | 11.6 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.807" Dia x 1.299" L (20.50mm x 33.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - | ||
$4.22000 | 171 - Immediate | KEMET | KEMET | 1 | 399-13872-ND | C4C | Bulk | Active | 0.022 µF | ±5% | 750V | 3000V (3kV) | Polypropylene (PP), Metallized | 41.6 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.669" Dia x 1.299" L (17.00mm x 33.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - | ||
$4.40000 | 410 - Immediate | KEMET | KEMET | 1 | 399-17291-ND | C4C | Bulk | Active | 0.15 µF | ±5% | 500V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 9.2 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.689" Dia x 1.299" L (17.50mm x 33.00mm) | - | PC Pins | - | Snubber | - | - | ||
$7.01000 | 353 - Immediate | KEMET | KEMET | 1 | 399-4CAYUD3220AA3J-ND | C4C | Bulk | Active | 0.22 µF | ±5% | 750V | 3000V (3kV) | Polypropylene (PP), Metallized | 9.5 mOhms | -40°C ~ 85°C | Through Hole | Axial | 1.220" Dia x 2.283" L (31.00mm x 58.00mm) | - | PC Pins | - | Snubber | - | - | ||
$3.88000 | 653 - Immediate | KEMET | KEMET | 1 | 399-13873-ND | C4C | Bulk | Active | 0.033 µF | ±5% | 750V | 3000V (3kV) | Polypropylene (PP), Metallized | 28.3 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.807" Dia x 1.299" L (20.50mm x 33.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - | ||
$4.94000 | 175 - Immediate | KEMET | KEMET | 1 | 399-13866-ND | C4C | Bulk | Active | 0.47 µF | ±5% | 500V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 5.6 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.906" Dia x 1.732" L (23.00mm x 44.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - | ||
$6.09000 | 386 - Immediate | KEMET | KEMET | 1 | 399-13876-ND | C4C | Bulk | Active | 0.15 µF | ±5% | 750V | 3000V (3kV) | Polypropylene (PP), Metallized | 9.2 mOhms | -40°C ~ 85°C | Through Hole | Axial | 1.260" Dia x 1.732" L (32.00mm x 44.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - | ||
$3.63000 | 256 - Immediate | KEMET | KEMET | 1 | 399-C4CAMUB3100AA0J-ND | C4C | Box | Active | 0.1 µF | ±5% | 450V | 850V | Polypropylene (PP), Metallized | 16.6 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.413" Dia x 1.299" L (10.50mm x 33.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - | ||
$7.47000 | 0 - Immediate | KEMET | KEMET | 1 | 399-13870-ND | C4C | Bulk | Active | 0.56 µF | ±5% | 630V | 2000V (2kV) | Polypropylene (PP), Metallized | 6.1 mOhms | -40°C ~ 85°C | Through Hole | Axial | 1.142" Dia x 2.283" L (29.00mm x 58.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - | ||
$3.76000 | 0 - Immediate | KEMET | KEMET | 1 | 399-13865-ND | C4C | Bulk | Active | 0.1 µF | ±5% | 500V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 13.4 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.551" Dia x 1.299" L (14.00mm x 33.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - | ||
$4.21000 | 0 - Immediate | KEMET | KEMET | 1 | 399-13086-ND | C4C | Bulk | Active | 0.22 µF | ±5% | 500V | - | Polypropylene (PP), Metallized | 6.8 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.807" Dia x 1.299" L (20.50mm x 33.00mm) | - | PC Pins | - | Snubber | - | - | ||
$4.57000 | 1 - Immediate | KEMET | KEMET | 1 | 399-13874-ND | C4C | Bulk | Active | 0.047 µF | ±5% | 750V | 3000V (3kV) | Polypropylene (PP), Metallized | 25.7 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.748" Dia x 1.732" L (19.00mm x 44.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - | ||
$3.63000 | 0 - Immediate | KEMET | KEMET | 1 | 399-13871-ND | C4C | Bulk | Active | 10000 pF | ±5% | 750V | 3000V (3kV) | Polypropylene (PP), Metallized | 90.3 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.472" Dia x 1.299" L (12.00mm x 33.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - | ||
$5.05000 | 0 - Immediate | KEMET | KEMET | 1 | 399-7581-ND | C4C | Bulk | Active | 0.068 µF | ±5% | 750V | - | Polypropylene (PP), Metallized | 18.3 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.886" Dia x 1.732" L (22.50mm x 44.00mm) | - | PC Pins | - | Snubber | - | - | ||
$5.82000 | 0 - Immediate | KEMET | KEMET | 1 | 399-11777-ND | C4C | Bulk | Active | 0.22 µF | ±5% | 630V | 2000V (2kV) | Polypropylene (PP), Metallized | 8 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.925" Dia x 1.732" L (23.50mm x 44.00mm) | - | PC Pins | - | Snubber | - | - | ||
$5.96000 | 0 - Immediate | KEMET | KEMET | 1 | 399-13868-ND | C4C | Bulk | Active | 0.33 µF | ±5% | 630V | 2000V (2kV) | Polypropylene (PP), Metallized | 5.9 mOhms | -40°C ~ 85°C | Through Hole | Axial | 1.122" Dia x 1.732" L (28.50mm x 44.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - | ||
$5.53000 | 0 - Immediate | KEMET | KEMET | 1 | 399-13875-ND | C4C | Bulk | Active | 0.1 µF | ±5% | 750V | 3000V (3kV) | Polypropylene (PP), Metallized | 12.8 mOhms | -40°C ~ 85°C | Through Hole | Axial | 1.063" Dia x 1.732" L (27.00mm x 44.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - | ||
$6.68000 | 0 - Immediate | KEMET | KEMET | 1 | 399-13869-ND | C4C | Bulk | Active | 0.47 µF | ±5% | 630V | 2000V (2kV) | Polypropylene (PP), Metallized | 4.8 mOhms | -40°C ~ 85°C | Through Hole | Axial | 1.319" Dia x 1.732" L (33.50mm x 44.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - | ||
$2.59875 | 0 - Immediate | KEMET | KEMET | 1,000 Non-Stock | C4CAPUB3100AA1J-ND | C4C | Bulk | Active | 0.1 µF | ±5% | 500V | - | Polypropylene (PP), Metallized | - | -40°C ~ 85°C | Through Hole | Axial | - | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - | ||
$3.23320 | 0 - Immediate | KEMET | KEMET | 100 Non-Stock | C4CAWUC3150AA1J-ND | C4C | Bulk | Active | 0.15 µF | ±5% | 630V | 2000V (2kV) | Polypropylene (PP), Metallized | 11.3 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.768" Dia x 1.732" L (19.50mm x 44.00mm) | - | PC Pins | - | Snubber | - | - | ||
$4.02620 | 0 - Immediate | KEMET | KEMET | 150 Non-Stock | C4CAPUC3220AA1J-ND | C4C | Bulk | Active | 0.22 µF | ±5% | 500V | - | Polypropylene (PP), Metallized | - | -40°C ~ 85°C | Through Hole | Axial | - | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - | ||
$5.77336 | 0 - Immediate | KEMET | KEMET | 560 Non-Stock | C4CAWUC3220AA1J-ND | C4C | Bulk | Active | 0.22 µF | ±5% | 630V | - | Polypropylene (PP), Metallized | - | -40°C ~ 85°C | Through Hole | Axial | - | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - |