Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,691 In Stock | 1 : $0.64000 Bulk | Bulk | Active | 0.022 µF | ±5% | 600V | 1000V (1kV) | Polypropylene (PP), Metallized | 87 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.476" (12.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
4,198 In Stock | 1 : $0.69000 Bulk | Bulk | Active | 10000 pF | ±5% | 600V | 1000V (1kV) | Polypropylene (PP), Metallized | 191 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.157" W (18.00mm x 4.00mm) | 0.398" (10.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
3,548 In Stock | 1 : $0.71000 Bulk | Bulk | Active | 0.1 µF | ±5% | 250V | 400V | Polypropylene (PP), Metallized | 11 mOhms | -55°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.476" (12.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
4,328 In Stock | 1 : $0.82000 Bulk | Bulk | Active | 100 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 6.366 Ohms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.157" W (18.00mm x 4.00mm) | 0.398" (10.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
3,566 In Stock | 1 : $0.82000 Bulk | Bulk | Active | 220 pF | ±5% | 400V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.394" L x 0.118" W (10.00mm x 3.00mm) | 0.319" (8.10mm) | PC Pins | 0.295" (7.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
8,092 In Stock | 1 : $0.84000 Bulk | Bulk | Active | 1000 pF | ±5% | 600V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | - | PC Pins | 0.394" (10.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
2,651 In Stock | 1 : $0.85000 Bulk | Bulk | Active | 100 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.157" W (18.00mm x 4.00mm) | 0.398" (10.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
2,751 In Stock | 1 : $0.96000 Bulk | Bulk | Active | 0.1 µF | ±5% | 400V | 630V | Polypropylene (PP), Metallized | 11 mOhms | -55°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.335" W (18.00mm x 8.50mm) | 0.575" (14.60mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
2,647 In Stock | 1 : $1.03000 Bulk | Bulk | Active | 470 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.437" (11.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,675 In Stock | 1 : $1.32000 Bulk | Bulk | Active | 0.047 µF | ±5% | 600V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.276" W (26.50mm x 7.00mm) | 0.634" (16.10mm) | PC Pins | 0.886" (22.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
0 In Stock | 1 : $1.43000 Bulk | Bulk | Active | 10000 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 64 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.043" L x 0.236" W (26.50mm x 6.00mm) | 0.594" (15.10mm) | PC Pins | 0.886" (22.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
3,368 In Stock | 1 : $1.82000 Bulk | Bulk | Active | 0.033 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.335" W (26.50mm x 8.50mm) | 0.689" (17.50mm) | PC Pins | 0.886" (22.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
6,140 In Stock | 1 : $2.83000 Bulk | Bulk | Active | 0.22 µF | ±10% | 600V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.866" (22.00mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
2,543 In Stock | 1 : $3.16000 Tray | Tray | Active | 0.22 µF | ±5% | 600V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.870" (22.10mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
2,190 In Stock | 1 : $0.55000 Bulk | Bulk | Active | 1200 pF | ±5% | 600V | 1000V (1kV) | Polypropylene (PP), Metallized | 1.592 Ohms | -55°C ~ 125°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.358" (9.10mm) | PC Pins | 0.394" (10.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
5,378 In Stock | 1 : $0.56000 Bulk | Bulk | Active | 1800 pF | ±5% | 600V | 1000V (1kV) | Polypropylene (PP), Metallized | 1.061 Ohms | -55°C ~ 125°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.358" (9.10mm) | PC Pins | 0.394" (10.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
2,099 In Stock | 1 : $0.64000 Bulk | Bulk | Active | 3900 pF | ±5% | 600V | 1000V (1kV) | Polypropylene (PP), Metallized | 490 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.512" L x 0.197" W (13.00mm x 5.00mm) | 0.437" (11.10mm) | PC Pins | 0.394" (10.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
3,460 In Stock | 1 : $0.67000 Bulk | Bulk | Active | 3900 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 490 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.437" (11.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
2,834 In Stock | 1 : $0.68000 Bulk | Bulk | Active | 8200 pF | ±5% | 600V | 1000V (1kV) | Polypropylene (PP), Metallized | 233 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.157" W (18.00mm x 4.00mm) | 0.398" (10.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,379 In Stock | 1 : $0.72000 Bulk | Bulk | Active | 5600 pF | ±5% | 650V | 1600V (1.6kV) | Polypropylene (PP), Metallized | 341 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.157" W (18.00mm x 4.00mm) | 0.398" (10.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,810 In Stock | 1 : $0.79000 Bulk | Bulk | Active | 0.022 µF | ±5% | 250V | 400V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.354" (9.00mm) | PC Pins | 0.394" (10.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
2,492 In Stock | 1 : $0.84000 Bulk | Bulk | Active | 3300 pF | ±5% | 600V | 1000V (1kV) | Polypropylene (PP), Metallized | 579 mOhms | -55°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.358" (9.10mm) | PC Pins | 0.394" (10.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,865 In Stock | 1 : $0.84000 Bulk | Bulk | Active | 4700 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,300 In Stock | 1 : $0.87000 Bulk | Bulk | Active | 0.047 µF | ±5% | 180V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.197" W (13.00mm x 5.00mm) | 0.433" (11.00mm) | PC Pins | 0.394" (10.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,030 In Stock | 1 : $0.87000 Bulk | Bulk | Active | 0.068 µF | ±5% | 400V | 630V | Polypropylene (PP), Metallized | 28 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.354" W (18.00mm x 9.00mm) | 0.496" (12.60mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - |