Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,214 In Stock | 1 : $17.48000 Bulk | Bulk | Active | 5 µF | ±5% | 550V | 1250V (1.25kV) | Polypropylene (PP), Metallized | 2.5 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 2.283" L x 1.378" W (58.00mm x 35.00mm) | 1.969" (50.00mm) | Screw Terminals | 1.457" (37.00mm) | Snubber | - | Low ESR | |||
370 In Stock | 1 : $17.48000 Bulk | Bulk | Active | 1.5 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 2.5 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 2.283" L x 1.378" W (58.00mm x 35.00mm) | 1.969" (50.00mm) | Screw Terminals | 1.457" (37.00mm) | Snubber | - | Low ESR | |||
191 In Stock | 1 : $14.86000 Bulk | Bulk | Active | 1 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 4 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 2.283" L x 1.181" W (58.00mm x 30.00mm) | 1.772" (45.00mm) | Screw Terminals | 1.457" (37.00mm) | Snubber | - | Low ESR | |||
249 In Stock | 1 : $28.26000 Bulk | Bulk | Active | 2 µF | ±5% | 550V | 1250V (1.25kV) | Polypropylene (PP), Metallized | 5.5 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 1.732" L x 1.181" W (44.00mm x 30.00mm) | 1.811" (46.00mm) | Screw Terminals | 0.866" (22.00mm) | Snubber | - | Low ESR | |||
366 In Stock | 1 : $30.03000 Bulk | Bulk | Active | 0.47 µF | ±5% | 800V | 2500V (2.5kV) | Polypropylene (PP), Metallized | 4 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 1.732" L x 1.181" W (44.00mm x 30.00mm) | 1.811" (46.00mm) | Screw Terminals | - | Snubber | - | Low ESR | |||
285 In Stock | 1 : $27.77000 Bulk | Bulk | Active | 2 µF | ±5% | 500V | 1000V (1kV) | Polypropylene (PP), Metallized | 6 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 1.732" L x 1.181" W (44.00mm x 30.00mm) | 1.811" (46.00mm) | Screw Terminals | - | Snubber | - | Low ESR | |||
190 In Stock | 1 : $13.98000 Bulk | Bulk | Active | 3 µF | ±5% | 550V | 1250V (1.25kV) | Polypropylene (PP), Metallized | 4 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 2.283" L x 0.984" W (58.00mm x 25.00mm) | 1.772" (45.00mm) | Screw Terminals | 1.457" (37.00mm) | Snubber | - | Low ESR | |||
273 In Stock | 1 : $19.09000 Bulk | Bulk | Active | 0.1 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 11 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 1.319" L x 0.866" W (33.50mm x 22.00mm) | 1.201" (30.50mm) | Screw Terminals | - | Snubber | - | Low ESR | |||
53 In Stock | 1 : $28.98000 Bulk | Bulk | Active | 2.2 µF | ±5% | 550V | 1250V (1.25kV) | Polypropylene (PP), Metallized | 4.5 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 1.732" L x 1.181" W (44.00mm x 30.00mm) | 1.811" (46.00mm) | Screw Terminals | - | Snubber | - | Low ESR | |||
55 In Stock | 1 : $16.79000 Bulk | Bulk | Active | 0.047 µF | ±5% | 800V | 2500V (2.5kV) | Polypropylene (PP), Metallized | 20 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 1.319" L x 0.866" W (33.50mm x 22.00mm) | 1.201" (30.50mm) | Screw Terminals | - | Snubber | - | Low ESR | |||
61 In Stock | 1 : $20.94000 Bulk | Bulk | Active | 3.3 µF | ±5% | 500V | 1000V (1kV) | Polypropylene (PP), Metallized | 3.5 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 1.732" L x 1.181" W (44.00mm x 30.00mm) | 1.811" (46.00mm) | Screw Terminals | - | Snubber | - | Low ESR | |||
28 In Stock | 1 : $20.48000 Bulk | Bulk | Active | 1 µF | ±5% | 500V | 1000V (1kV) | Polypropylene (PP), Metallized | 6 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 1.319" L x 0.866" W (33.50mm x 22.00mm) | 1.201" (30.50mm) | Screw Terminals | - | Snubber | - | Low ESR | |||
31 In Stock | 1 : $22.51000 Bulk | Bulk | Active | 1 µF | ±5% | 600V | 1600V (1.6kV) | Polypropylene (PP), Metallized | 8 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 1.732" L x 0.866" W (44.00mm x 22.00mm) | 1.496" (38.00mm) | Screw Terminals | - | Snubber | - | Low ESR | |||
64 In Stock | 1 : $20.88000 Bulk | Bulk | Active | 3.3 µF | ±5% | 500V | 1000V (1kV) | Polypropylene (PP), Metallized | 3.5 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 1.732" L x 1.181" W (44.00mm x 30.00mm) | 1.811" (46.00mm) | Screw Terminals | - | Snubber | - | Low ESR | |||
12 In Stock | 1 : $19.85000 Bulk | Bulk | Active | 0.1 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 11 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 1.319" L x 0.866" W (33.50mm x 22.00mm) | 1.319" (33.50mm) | Screw Terminals | 0.886" (22.50mm) | Snubber | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : $30.20000 Bulk | Bulk | Active | 2.2 µF | ±5% | 550V | 1250V (1.25kV) | Polypropylene (PP), Metallized | 4.5 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 1.732" L x 1.181" W (44.00mm x 30.00mm) | 1.811" (46.00mm) | Screw Terminals | - | Snubber | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : $15.73000 Bulk | Bulk | Active | 2 µF | ±5% | 600V | 1600V (1.6kV) | Polypropylene (PP), Metallized | 2.5 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 2.283" L x 1.181" W (58.00mm x 30.00mm) | 1.772" (45.00mm) | Screw Terminals | 0.835" (21.20mm) | Snubber | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : $17.48000 Bulk | Bulk | Active | 1.5 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 2.5 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 2.283" L x 1.378" W (58.00mm x 35.00mm) | 1.969" (50.00mm) | Screw Terminals | - | Snubber | - | Low ESR | |||
0 In Stock Check Lead Time | 250 : $9.48156 Bulk | Bulk | Active | 0.68 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 6 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 2.283" L x 0.984" W (58.00mm x 25.00mm) | 1.772" (45.00mm) | Screw Terminals | 0.992" (25.20mm) | Snubber | - | Low ESR | |||
0 In Stock Check Lead Time | 250 : $9.48156 Bulk | Bulk | Active | 0.68 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 6 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 2.283" L x 0.984" W (58.00mm x 25.00mm) | 1.772" (45.00mm) | Screw Terminals | 0.835" (21.20mm) | Snubber | - | Low ESR | |||
0 In Stock Check Lead Time | 275 : $9.48156 Bulk | Bulk | Active | 0.68 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 6 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 2.283" L x 0.984" W (58.00mm x 25.00mm) | 1.772" (45.00mm) | Screw Terminals | 1.024" (26.00mm) | Snubber | - | Low ESR | |||
0 In Stock Check Lead Time | 275 : $9.48156 Bulk | Bulk | Active | 0.68 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 6 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 2.283" L x 0.984" W (58.00mm x 25.00mm) | 1.772" (45.00mm) | Screw Terminals | 1.024" (26.00mm) | Snubber | - | Low ESR | |||
0 In Stock Check Lead Time | 250 : $9.48156 Bulk | Bulk | Active | 0.68 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 6 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 2.283" L x 0.984" W (58.00mm x 25.00mm) | 1.772" (45.00mm) | Screw Terminals | 1.024" (26.00mm) | Snubber | - | Low ESR | |||
0 In Stock Check Lead Time | 250 : $9.48156 Bulk | Bulk | Active | 2.2 µF | ±5% | 550V | 1250V (1.25kV) | Polypropylene (PP), Metallized | 6 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 2.283" L x 0.984" W (58.00mm x 25.00mm) | 1.772" (45.00mm) | Screw Terminals | 0.992" (25.20mm) | Snubber | - | Low ESR | |||
0 In Stock Check Lead Time | 250 : $9.48156 Bulk | Bulk | Active | 2.2 µF | ±5% | 550V | 1250V (1.25kV) | Polypropylene (PP), Metallized | 6 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 2.283" L x 0.984" W (58.00mm x 25.00mm) | 1.772" (45.00mm) | Screw Terminals | 0.835" (21.20mm) | Snubber | - | Low ESR |