Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
950
In Stock
1 : $4.41000
Bulk
Bulk
Active1 µF±10%-400VPolypropylene (PP), Metallized19 mOhms-55°C ~ 105°CThrough HoleAxial0.713" Dia x 1.500" L (18.11mm x 38.10mm)-PC Pins-High Frequency, Switching-Low ESR
274
In Stock
1 : $5.00000
Bulk
Bulk
Active2 µF±10%-400VPolypropylene (PP), Metallized15 mOhms-55°C ~ 105°CThrough HoleAxial0.895" Dia x 1.750" L (22.73mm x 44.45mm)-PC Pins-High Frequency, Switching-Low ESR
1,025
In Stock
1 : $3.97000
Bulk
Bulk
Active1 µF±10%-200VPolypropylene (PP), Metallized20 mOhms-55°C ~ 105°CThrough HoleAxial0.512" Dia x 1.250" L (13.01mm x 31.75mm)-PC Pins-High Frequency, Switching-Low ESR
0
In Stock
Check Lead Time
1,000 : $2.94294
Bulk
Bulk
Active1 µF±10%-100VPolypropylene (PP), Metallized15 mOhms-55°C ~ 105°CThrough HoleAxial0.531" Dia x 0.750" L (13.49mm x 19.05mm)-PC Pins-High Frequency, Switching-Low ESR
0
In Stock
Check Lead Time
1,000 : $3.12130
Bulk
Bulk
Active2 µF±10%-200VPolypropylene (PP), Metallized15 mOhms-55°C ~ 105°CThrough HoleAxial0.698" Dia x 1.250" L (17.73mm x 31.75mm)-PC Pins-High Frequency, Switching-Low ESR
0
In Stock
Check Lead Time
1,000 : $4.59816
Bulk
Bulk
Active3 µF±10%-400VPolypropylene (PP), Metallized12 mOhms-55°C ~ 105°CThrough HoleAxial1.086" Dia x 1.750" L (27.58mm x 44.45mm)-PC Pins-High Frequency, Switching-Low ESR
0
In Stock
Check Lead Time
1,000 : $6.35775
Bulk
Bulk
Active5 µF±10%-400VPolypropylene (PP), Metallized10 mOhms-55°C ~ 105°CThrough HoleAxial1.192" Dia x 2.250" L (30.28mm x 57.15mm)-PC Pins-High Frequency, Switching-Low ESR
0
In Stock
Check Lead Time
1,000 : $12.73530
Bulk
Bulk
Active10 µF±10%-400VPolypropylene (PP), Metallized6 mOhms-55°C ~ 105°CThrough HoleAxial1.668" Dia x 2.250" L (42.37mm x 57.15mm)-PC Pins-High Frequency, Switching-Low ESR
0
In Stock
Active
Bulk
Active10 µF±10%-100VPolypropylene (PP), Metallized9 mOhms-55°C ~ 105°CThrough HoleAxial0.898" Dia x 1.500" L (22.81mm x 38.10mm)-PC Pins-High Frequency, Switching-Low ESR
0
In Stock
Active
Bulk
Active10 µF±10%-200VPolypropylene (PP), Metallized9 mOhms-55°C ~ 105°CThrough HoleAxial1.030" Dia x 2.250" L (26.16mm x 57.15mm)-PC Pins-High Frequency, Switching-Low ESR
0
In Stock
Active
Bulk
Active10 µF±10%-400VPolypropylene (PP), Metallized6 mOhms-55°C ~ 105°CThrough HoleAxial1.668" Dia x 2.375" L (42.37mm x 60.33mm)-PC Pins-High Frequency, Switching-Low ESR
0
In Stock
Active
Bulk
Active2 µF±10%-100VPolypropylene (PP), Metallized12 mOhms-55°C ~ 105°CThrough HoleAxial0.596" Dia x 0.937" L (15.14mm x 23.81mm)-PC Pins-High Frequency, Switching-Low ESR
0
In Stock
Active
Bulk
Active3 µF±10%-100VPolypropylene (PP), Metallized11 mOhms-55°C ~ 105°CThrough HoleAxial0.717" Dia x 0.937" L (18.21mm x 23.81mm)-PC Pins-High Frequency, Switching-Low ESR
0
In Stock
Active
Bulk
Active3 µF±10%-200VPolypropylene (PP), Metallized13 mOhms-55°C ~ 105°CThrough HoleAxial0.747" Dia x 1.500" L (18.97mm x 38.10mm)-PC Pins-High Frequency, Switching-Low ESR
0
In Stock
Active
Bulk
Active30 µF±10%-100VPolypropylene (PP), Metallized6 mOhms-55°C ~ 105°CThrough HoleAxial1.200" Dia x 2.250" L (30.48mm x 57.15mm)-PC Pins-High Frequency, Switching-Low ESR
0
In Stock
Active
Bulk
Active5 µF±10%-100VPolypropylene (PP), Metallized10 mOhms-55°C ~ 105°CThrough HoleAxial0.733" Dia x 1.250" L (18.62mm x 31.75mm)-PC Pins-High Frequency, Switching-Low ESR
0
In Stock
Active
Bulk
Active5 µF±10%-200VPolypropylene (PP), Metallized11 mOhms-55°C ~ 105°CThrough HoleAxial0.862" Dia x 1.750" L (21.89mm x 44.45mm)-PC Pins-High Frequency, Switching-Low ESR
Showing
of 17

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.