Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
449 In Stock | 1 : $4.00000 Bulk | Bulk | Active | 12 µF | ±10% | 250V | - | Polypropylene (PP), Metallized | - | -40°C ~ 85°C | Through Hole | Radial | 1.909" L x 0.866" W (48.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.795" (45.60mm) | General Purpose | - | Low ESR | |||
480 In Stock | 1 : $3.87000 Bulk | Bulk | Active | 2 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 36.6 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.591" W (41.00mm x 15.00mm) | 1.161" (29.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
410 In Stock | 1 : $6.50000 Bulk | Bulk | Active | 22 µF | ±10% | 250V | - | Polypropylene (PP), Metallized | - | -40°C ~ 85°C | Through Hole | Radial | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.791" (45.50mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | Low ESR | |||
296 In Stock | 1 : $7.69000 Bulk | Bulk | Active | 8 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 11.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.634" L x 1.083" W (41.50mm x 27.50mm) | 1.693" (43.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
459 In Stock | 1 : $8.41000 Bulk | Bulk | Active | 36 µF | ±10% | 250V | - | Polypropylene (PP), Metallized | - | -40°C ~ 85°C | Through Hole | Radial | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.224" (56.50mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | Low ESR | |||
142 In Stock | 1 : $8.58000 Bulk | Bulk | Active | 10 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 10.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 1.181" W (41.00mm x 30.00mm) | 2.008" (51.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
238 In Stock | 1 : $3.90000 Bulk | Bulk | Active | 2.2 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 33.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.591" W (41.00mm x 15.00mm) | 1.161" (29.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
282 In Stock | 1 : $4.04000 Bulk | Bulk | Active | 2.5 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 29.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.591" W (41.00mm x 15.00mm) | 1.161" (29.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
284 In Stock | 1 : $4.25000 Bulk | Bulk | Active | 1 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 71.6 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.591" W (41.00mm x 15.00mm) | 1.161" (29.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
300 In Stock | 1 : $4.53000 Bulk | Bulk | Active | 1.5 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 48.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.591" W (41.00mm x 15.00mm) | 1.161" (29.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
282 In Stock | 1 : $4.60000 Bulk | Bulk | Active | 3 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 23 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.713" (43.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
156 In Stock | 1 : $4.69000 Bulk | Bulk | Active | 3.3 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 21.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.713" (43.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
294 In Stock | 1 : $4.77000 Bulk | Bulk | Active | 3.5 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 20 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.713" (43.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
287 In Stock | 1 : $4.86000 Bulk | Bulk | Active | 3 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 24.4 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.713" (43.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
301 In Stock | 1 : $4.95000 Bulk | Bulk | Not For New Designs | 1 µF | ±10% | 600V | - | Polypropylene (PP), Metallized | 26.6 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.634" L x 0.591" W (41.50mm x 15.00mm) | 1.161" (29.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
238 In Stock | 1 : $5.12000 Bulk | Bulk | Active | 3.3 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 22.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.713" (43.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
299 In Stock | 1 : $5.19000 Bulk | Bulk | Active | 3.5 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 20.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.713" (43.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
263 In Stock | 1 : $5.36000 Bulk | Bulk | Active | 4.5 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 15.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.669" W (41.00mm x 17.00mm) | 1.713" (43.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
598 In Stock | 1 : $5.71000 Bulk | Bulk | Not For New Designs | 1.5 µF | ±10% | 600V | - | Polypropylene (PP), Metallized | 18.7 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.634" L x 0.669" W (41.50mm x 17.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
120 In Stock | 1 : $5.75000 Bulk | Bulk | Active | 5 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 15.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
147 In Stock | 1 : $5.99000 Bulk | Bulk | Active | 4.5 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 16.7 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
131 In Stock | 1 : $6.08000 Bulk | Bulk | Active | 6 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 13.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
94 In Stock | 1 : $6.13000 Bulk | Bulk | Active | 5 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 15.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
148 In Stock | 1 : $6.24000 Bulk | Bulk | Active | 4 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 18.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
228 In Stock | 1 : $7.25000 Bulk | Bulk | Active | 7 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 12.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 1.024" W (41.00mm x 26.00mm) | 1.614" (41.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR |