Film Capacitors

Results: 90
Capacitance
1 µF1.2 µF1.5 µF2 µF2.4 µF2.5 µF3 µF3.3 µF3.6 µF4 µF4.4 µF4.8 µF
Tolerance
±5%±10%
Voltage Rating - DC
500V700V800V900V1000V (1kV)1100V (1.1kV)1200V (1.2kV)
ESR (Equivalent Series Resistance)
1.6 mOhms1.7 mOhms1.8 mOhms2 mOhms2.1 mOhms2.2 mOhms2.4 mOhms2.5 mOhms2.6 mOhms2.8 mOhms2.9 mOhms3.1 mOhms
Package / Case
Radial - 4 LeadsRadial
Size / Dimension
1.260" L x 0.433" W (32.00mm x 11.00mm)1.260" L x 0.512" W (32.00mm x 13.00mm)1.260" L x 0.551" W (32.00mm x 14.00mm)1.260" L x 0.630" W (32.00mm x 16.00mm)1.260" L x 0.748" W (32.00mm x 19.00mm)1.260" L x 0.866" W (32.00mm x 22.00mm)1.654" L x 0.787" W (42.00mm x 20.00mm)1.654" L x 0.945" W (42.00mm x 24.00mm)1.654" L x 1.102" W (42.00mm x 28.00mm)1.654" L x 1.181" W (42.00mm x 30.00mm)1.654" L x 1.299" W (42.00mm x 33.00mm)2.264" L x 1.181" W (57.50mm x 30.00mm)2.264" L x 1.378" W (57.50mm x 35.00mm)2.264" L x 1.772" W (57.50mm x 45.00mm)
Height - Seated (Max)
0.815" (20.70mm)0.894" (22.70mm)1.130" (28.70mm)1.169" (29.70mm)1.209" (30.70mm)1.484" (37.70mm)1.496" (38.00mm)1.614" (41.00mm)1.772" (45.00mm)1.811" (46.00mm)1.819" (46.20mm)1.929" (49.00mm)2.016" (51.20mm)2.252" (57.20mm)
Lead Spacing
1.083" (27.50mm)1.476" (37.50mm)2.067" (52.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
90Results
Applied FiltersRemove All

Showing
of 90
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
C4AUQBU4330M11J
C4AUQBU4330M11J
FILM, RADIAL, METALLIZED POLYPRO
KEMET
220
In Stock
1 : $4.10000
Bulk
Bulk
Active3.3 µF±5%-1100V (1.1kV)Polypropylene (PP), Metallized10.7 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.748" W (32.00mm x 19.00mm)1.169" (29.70mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AUOBU4200M1BK
C4AUJBU4300M1BJ
FILM, RADIAL, METALLIZED POLYPRO
KEMET
157
In Stock
1 : $2.19000
Bulk
Bulk
Active3 µF±5%-700VPolypropylene (PP), Metallized16.5 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.512" W (32.00mm x 13.00mm)0.894" (22.70mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AUQBU4200M1CJ
C4AUQBU4200M1CJ
FILM, RADIAL, METALLIZED POLYPRO
KEMET
224
In Stock
1 : $2.34000
Bulk
Bulk
Active2 µF±5%-1100V (1.1kV)Polypropylene (PP), Metallized16.7 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.551" W (32.00mm x 14.00mm)1.130" (28.70mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AUOBU4360M18J
C4AUOBU4360M18J
FILM, RADIAL, METALLIZED POLYPRO
KEMET
263
In Stock
1 : $2.83000
Bulk
Bulk
Active3.6 µF±5%-900VPolypropylene (PP), Metallized11.7 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.630" W (32.00mm x 16.00mm)1.209" (30.70mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AUOBU4500M11J
C4AUOBU4500M11J
FILM, RADIAL, METALLIZED POLYPRO
KEMET
216
In Stock
1 : $3.03000
Bulk
Bulk
Active5 µF±5%-900VPolypropylene (PP), Metallized8.8 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.748" W (32.00mm x 19.00mm)1.169" (29.70mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AUPBU4440M1GJ
C4AUPBU4440M1GJ
FILM, RADIAL, METALLIZED POLYPRO
KEMET
192
In Stock
1 : $3.47000
Bulk
Bulk
Active4.4 µF±5%-1200V (1.2kV)Polypropylene (PP), Metallized8 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.866" W (32.00mm x 22.00mm)1.484" (37.70mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AUOBU4800M1GJ
C4AUOBU4800M1GJ
FILM, RADIAL, METALLIZED POLYPRO
KEMET
199
In Stock
1 : $3.54000
Bulk
Bulk
Active8 µF±5%-900VPolypropylene (PP), Metallized6.4 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.866" W (32.00mm x 22.00mm)1.484" (37.70mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AUJBU5130M1GJ
C4AUJBU5130M1GJ
FILM, RADIAL, METALLIZED POLYPRO
KEMET
196
In Stock
1 : $4.10000
Bulk
Bulk
Active13 µF±5%-700VPolypropylene (PP), Metallized5.4 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.866" W (32.00mm x 22.00mm)1.484" (37.70mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AU_4-Pin
C4AUPBW4800M3JJ
FILM, RADIAL, METALLIZED POLYPRO
KEMET
102
In Stock
1 : $4.77000
Bulk
Bulk
Active8 µF±5%-1200V (1.2kV)Polypropylene (PP), Metallized6.7 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.102" W (42.00mm x 28.00mm)1.496" (38.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AU_4-Pin
C4AUIBW5200M3HJ
FILM, RADIAL, METALLIZED POLYPRO
KEMET
132
In Stock
1 : $5.29000
Bulk
Bulk
Active20 µF±5%-800VPolypropylene (PP), Metallized4.2 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 0.945" W (42.00mm x 24.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AUNBU4300M18J
C4AUNBU4300M18J
FILM, RADIAL, METALLIZED POLYPRO
KEMET
264
In Stock
1 : $3.92000
Bulk
Bulk
Active3 µF±5%-1000V (1kV)Polypropylene (PP), Metallized12.6 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.630" W (32.00mm x 16.00mm)1.209" (30.70mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AU_4-Pin
C4AUQBW4800M3FJ
FILM, RADIAL, METALLIZED POLYPRO
KEMET
174
In Stock
1 : $6.15000
Bulk
Bulk
Active8 µF±5%-1100V (1.1kV)Polypropylene (PP), Metallized7.5 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 0.787" W (42.00mm x 20.00mm)1.614" (41.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AU_4-Pin
C4AULBW5400M3HK
FILM, RADIAL, METALLIZED POLYPRO
KEMET
114
In Stock
1 : $9.69000
Bulk
Bulk
Active40 µF±10%-500VPolypropylene (PP), Metallized2.8 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 0.945" W (42.00mm x 24.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AU_4-Pin
C4AUQBW5100M3HJ
FILM, RADIAL, METALLIZED POLYPRO
KEMET
128
In Stock
1 : $6.72000
Bulk
Bulk
Active10 µF±5%-1100V (1.1kV)Polypropylene (PP), Metallized6 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 0.945" W (42.00mm x 24.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AU_4-Pin
C4AULBW5700M3PK
FILM, RADIAL, METALLIZED POLYPRO
KEMET
99
In Stock
1 : $15.01000
Bulk
Bulk
Active70 µF±10%-500VPolypropylene (PP), Metallized1.8 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.299" W (42.00mm x 33.00mm)1.929" (49.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AUNBU4400M11J
C4AUNBU4400M11J
FILM, RADIAL, METALLIZED POLYPRO
KEMET
39
In Stock
1 : $2.91000
Bulk
Bulk
Active4 µF±5%-1000V (1kV)Polypropylene (PP), Metallized9.8 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.748" W (32.00mm x 19.00mm)1.169" (29.70mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AUJBU4600M18J
C4AUJBU4600M18J
FILM, RADIAL, METALLIZED POLYPRO
KEMET
82
In Stock
1 : $3.16000
Bulk
Bulk
Active6 µF±5%-700VPolypropylene (PP), Metallized9.2 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.630" W (32.00mm x 16.00mm)1.209" (30.70mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AU_4-Pin
C4AUNBW5120M3JJ
FILM, RADIAL, METALLIZED POLYPRO
KEMET
32
In Stock
1 : $4.71000
Bulk
Bulk
Active12 µF±5%-1000V (1kV)Polypropylene (PP), Metallized5.5 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.102" W (42.00mm x 28.00mm)1.496" (38.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AU_4-Pin
C4AUNBW5130M3HJ
FILM, RADIAL, METALLIZED POLYPRO
KEMET
44
In Stock
1 : $4.84000
Bulk
Bulk
Active13 µF±5%-1000V (1kV)Polypropylene (PP), Metallized5.1 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 0.945" W (42.00mm x 24.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AU_4-Pin
C4AUOBW5160M3HJ
FILM, RADIAL, METALLIZED POLYPRO
KEMET
95
In Stock
1 : $5.10000
Bulk
Bulk
Active16 µF±5%-900VPolypropylene (PP), Metallized4.6 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 0.945" W (42.00mm x 24.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AU_4-Pin
C4AUQBW5180M3PJ
FILM, RADIAL, METALLIZED POLYPRO
KEMET
76
In Stock
1 : $6.82000
Bulk
Bulk
Active18 µF±5%-1100V (1.1kV)Polypropylene (PP), Metallized3.5 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.299" W (42.00mm x 33.00mm)1.929" (49.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AU_4-Pin
C4AUPBW5250M3NJ
FILM, RADIAL, METALLIZED POLYPRO
KEMET
72
In Stock
1 : $8.76000
Bulk
Bulk
Active25 µF±5%-1200V (1.2kV)Polypropylene (PP), Metallized5.1 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.378" W (57.50mm x 35.00mm)2.016" (51.20mm)PC Pins2.067" (52.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AUOBU4200M1BK
C4AUOBU4200M1BK
FILM, RADIAL, METALLIZED POLYPRO
KEMET
54
In Stock
1 : $2.87000
Bulk
Bulk
Active2 µF±10%-900VPolypropylene (PP), Metallized19.4 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.512" W (32.00mm x 13.00mm)0.894" (22.70mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AULBU5110M11K
C4AULBU5110M11K
FILM, RADIAL, METALLIZED POLYPRO
KEMET
70
In Stock
1 : $4.17000
Bulk
Bulk
Active11 µF±10%-500VPolypropylene (PP), Metallized6.3 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.748" W (32.00mm x 19.00mm)1.169" (29.70mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AU_4-Pin
C4AUNBW5100M3FJ
FILM, RADIAL, METALLIZED POLYPRO
KEMET
58
In Stock
1 : $6.22000
Bulk
Bulk
Active10 µF±5%-1000V (1kV)Polypropylene (PP), Metallized6.6 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 0.787" W (42.00mm x 20.00mm)1.614" (41.00mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
Showing
of 90

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.