Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,031 In Stock | 1 : $2.49000 Bulk | Bulk | Active | 0.47 µF | ±20% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.748" (19.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
522 In Stock | 1 : $9.00000 Bulk | Bulk | Active | 3.3 µF | ±10% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.890" (48.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
440 In Stock | 1 : $13.43000 Bulk | Bulk | Active | 6.8 µF | ±20% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.673" (42.50mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
681 In Stock | 1 : $16.39000 Bulk | Bulk | Active | 8.2 µF | ±20% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
372 In Stock | 1 : $19.29000 Bulk | Bulk | Active | 10 µF | ±20% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.654" L x 1.299" W (42.00mm x 33.00mm) | 1.890" (48.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
979 In Stock | 1 : $4.68000 Bulk | Bulk | Active | 1 µF | ±10% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
128 In Stock | 1 : $29.66000 Bulk | Bulk | Active | 20 µF | ±10% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.244" (57.00mm) | PC Pins | 2.067" (52.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
68 In Stock | 1 : $10.61000 Bulk | Bulk | Active | 4.7 µF | ±20% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.555" (39.50mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
178 In Stock | 1 : $3.19000 Bulk | Bulk | Active | 0.82 µF | ±20% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.492" W (31.50mm x 12.50mm) | 0.846" (21.50mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
0 In Stock | 1 : $6.72000 Bulk | Bulk | Active | 2.2 µF | ±10% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.827" W (31.50mm x 21.00mm) | 1.220" (31.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
0 In Stock | 1 : $5.84000 Bulk | Bulk | Active | 2.2 µF | ±20% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.181" (30.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
0 In Stock | 1 : $7.82000 Bulk | Bulk | Active | 3.3 µF | ±20% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
0 In Stock | 1 : $3.10000 Bulk | Bulk | Active | 0.68 µF | ±20% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
0 In Stock | 1 : $4.07000 Bulk | Bulk | Active | 1 µF | ±20% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.531" W (31.50mm x 13.50mm) | 0.906" (23.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
0 In Stock | 1 : $4.51000 Bulk | Bulk | Active | 1.5 µF | ±20% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.083" (27.50mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
0 In Stock | 1 : $4.69000 Bulk | Bulk | Active | 1 µF | ±20% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.654" L x 0.472" W (42.00mm x 12.00mm) | 0.866" (22.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
0 In Stock | 1 : $9.00000 Bulk | Bulk | Active | 3.3 µF | ±20% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.654" L x 0.709" W (42.00mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
0 In Stock | 1 : $10.86000 Bulk | Bulk | Active | 4.7 µF | ±10% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
0 In Stock | 1 : $11.05000 Bulk | Bulk | Active | 5.6 µF | ±20% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
0 In Stock | 1 : $14.52000 Bulk | Bulk | Active | 10 µF | ±10% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
6 In Stock | 1 : $19.20000 Bulk | Bulk | Active | 15 µF | ±10% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
0 In Stock | 800 : $2.95798 Bulk | Bulk | Active | 1.8 µF | ±20% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.083" (27.50mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
0 In Stock | 880 : $3.37589 Bulk | Bulk | Active | 1.8 µF | ±10% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.630" W (31.50mm x 16.00mm) | 1.260" (32.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
0 In Stock | 280 : $9.42771 Bulk | Bulk | Active | 8.2 µF | ±10% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
0 In Stock | 280 : $11.11232 Bulk | Bulk | Active | 8.2 µF | ±20% | 350V | 650V | Polypropylene (PP) | -40°C ~ 110°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity |