Showing
of 174
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
C4AQLBU5250M12K
C4AQIBU4800M11J
CAP FILM 8UF 5% 800VDC RADIAL
KEMET
221
In Stock
1 : $3.36000
Bulk
Bulk
Active8 µF±5%-800VPolypropylene (PP), Metallized7.3 mOhms-55°C ~ 105°CThrough HoleRadial1.240" L x 0.748" W (31.50mm x 19.00mm)1.150" (29.20mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQLBU5250M12K
CAP FILM 25UF 10% 500VDC RADIAL
KEMET
132
In Stock
1 : $5.88000
Bulk
Bulk
Active25 µF±10%-500VPolypropylene (PP), Metallized4.4 mOhms-55°C ~ 105°CThrough HoleRadial1.240" L x 0.866" W (31.50mm x 22.00mm)1.465" (37.20mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQLBU5140M18K
CAP FILM 14UF 10% 500VDC RADIAL
KEMET
274
In Stock
1 : $3.90000
Bulk
Bulk
Active14 µF±10%-500VPolypropylene (PP), Metallized6.2 mOhms-55°C ~ 105°CThrough HoleRadial1.654" L x 1.693" W (42.00mm x 43.00mm)1.189" (30.20mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQLLU5150M19K
CAP FILM 15UF 10% 500VDC RADIAL
KEMET
241
In Stock
1 : $4.39000
Bulk
Bulk
Active15 µF±10%-500VPolypropylene (PP), Metallized5.5 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 1.220" W (32.00mm x 31.00mm)0.756" (19.20mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQLBU5125M1YK
CAP FILM 12.5UF 10% 500VDC RAD
KEMET
168
In Stock
1 : $4.39000
Bulk
Bulk
Active12.5 µF±10%-500VPolypropylene (PP), Metallized6.7 mOhms-55°C ~ 105°CThrough HoleRadial1.240" L x 0.551" W (31.50mm x 14.00mm)1.110" (28.20mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQJBU5100M11J
CAP FILM 10UF 5% 700VDC RADIAL
KEMET
368
In Stock
1 : $4.46000
Bulk
Bulk
Active10 µF±5%-700VPolypropylene (PP), Metallized6.8 mOhms-55°C ~ 105°CThrough HoleRadial1.240" L x 0.748" W (31.50mm x 19.00mm)1.150" (29.20mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQPBW4800M3FJ
CAP FILM 8UF 5% 1.2KVDC RADIAL
KEMET
212
In Stock
1 : $5.57000
Bulk
Bulk
Active8 µF±5%-1200V (1.2kV)Polypropylene (PP), Metallized7.7 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 0.787" W (42.00mm x 20.00mm)1.583" (40.20mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQOLW5130M36J
CAP FILM 13UF 5% 900VDC RADIAL
KEMET
180
In Stock
1 : $5.83000
Bulk
Bulk
Active13 µF±5%-900VPolypropylene (PP), Metallized6.3 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.378" W (42.00mm x 35.00mm)0.953" (24.20mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQQLW4850M36J
CAP FILM 8.5UF 5% 1.1KVDC RADIAL
KEMET
150
In Stock
1 : $5.98000
Bulk
Bulk
Active8.5 µF±5%-1100V (1.1kV)Polypropylene (PP), Metallized8 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.378" W (42.00mm x 35.00mm)0.953" (24.20mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQILW5220M38J
CAP FILM 22UF 5% 800VDC RADIAL
KEMET
148
In Stock
1 : $6.47000
Bulk
Bulk
Active22 µF±5%-800VPolypropylene (PP), Metallized4.3 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.693" W (42.00mm x 43.00mm)0.992" (25.20mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQOBW5250M3LJ
CAP FILM 25UF 5% 900VDC RADIAL
KEMET
140
In Stock
1 : $8.75000
Bulk
Bulk
Active25 µF±5%-900VPolypropylene (PP), Metallized3.5 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.181" W (42.00mm x 30.00mm)1.780" (45.20mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQIBW5600M3NJ
CAP FILM 60UF 5% 800VDC RADIAL
KEMET
324
In Stock
1 : $12.95000
Bulk
Bulk
Active60 µF±5%-800VPolypropylene (PP), Metallized3.3 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.378" W (57.50mm x 35.00mm)1.980" (50.30mm)PC Pins2.067" (52.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQNBU4500M11J
CAP FILM 5UF 5% 1KVDC RADIAL
KEMET
200
In Stock
1 : $3.27000
Bulk
Bulk
Active5 µF±5%-1000V (1kV)Polypropylene (PP), Metallized9.1 mOhms-55°C ~ 105°CThrough HoleRadial1.240" L x 0.748" W (31.50mm x 19.00mm)1.150" (29.20mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQNLU4480M19J
CAP FILM 4.8UF 5% 1KVDC RADIAL
KEMET
314
In Stock
1 : $3.32000
Bulk
Bulk
Active4.8 µF±5%-1000V (1kV)Polypropylene (PP), Metallized9 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 1.220" W (32.00mm x 31.00mm)0.756" (19.20mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQQBU4330M18J
CAP FILM 3.3UF 5% 1.1KVDC RADIAL
KEMET
164
In Stock
1 : $3.41000
Bulk
Bulk
Active3.3 µF±5%-1100V (1.1kV)Polypropylene (PP), Metallized12 mOhms-55°C ~ 105°CThrough HoleRadial1.654" L x 1.693" W (42.00mm x 43.00mm)1.189" (30.20mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQIBU4850M1EJ
CAP FILM 8.5UF 5% 800VDC RADIAL
KEMET
230
In Stock
1 : $3.43000
Bulk
Bulk
Active8.5 µF±5%-800VPolypropylene (PP), Metallized7.1 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.709" W (32.00mm x 18.00mm)1.307" (33.20mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQPBU4370M1EJ
CAP FILM 3.7UF 5% 1.2KVDC RADIAL
KEMET
248
In Stock
1 : $3.80000
Bulk
Bulk
Active3.7 µF±5%-1200V (1.2kV)Polypropylene (PP), Metallized10 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 0.709" W (32.00mm x 18.00mm)1.307" (33.20mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQOLU4600M19J
CAP FILM 6UF 5% 900VDC RADIAL
KEMET
213
In Stock
1 : $3.97000
Bulk
Bulk
Active6 µF±5%-900VPolypropylene (PP), Metallized8.1 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 1.220" W (32.00mm x 31.00mm)0.756" (19.20mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQPLW4350M33J
CAP FILM 3.5UF 5% 1.2KVDC RADIAL
KEMET
264
In Stock
1 : $4.04000
Bulk
Bulk
Active3.5 µF±5%-1200V (1.2kV)Polypropylene (PP), Metallized17.1 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.634" L x 0.945" W (41.50mm x 24.00mm)0.756" (19.20mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQILW4800M33J
CAP FILM 8UF 5% 800VDC RADIAL
KEMET
264
In Stock
1 : $4.21000
Bulk
Bulk
Active8 µF±5%-800VPolypropylene (PP), Metallized11.4 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.634" L x 0.945" W (41.50mm x 24.00mm)0.756" (19.20mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQOLW4650M33J
CAP FILM 6.5UF 5% 900VDC RADIAL
KEMET
264
In Stock
1 : $4.32000
Bulk
Bulk
Active6.5 µF±5%-900VPolypropylene (PP), Metallized12.5 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.634" L x 0.945" W (41.50mm x 24.00mm)0.756" (19.20mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQNLW4380M34J
CAP FILM 3.8UF 5% 1KVDC RADIAL
KEMET
132
In Stock
1 : $4.32000
Bulk
Bulk
Active3.8 µF±5%-1000V (1kV)Polypropylene (PP), Metallized19.3 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.634" L x 0.945" W (41.50mm x 24.00mm)0.598" (15.20mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQJLU5100M19J
CAP FILM 10UF 5% 700VDC RADIAL
KEMET
240
In Stock
1 : $4.53000
Bulk
Bulk
Active10 µF±5%-700VPolypropylene (PP), Metallized6.4 mOhms-55°C ~ 105°CThrough HoleRadial1.260" L x 1.220" W (32.00mm x 31.00mm)0.756" (19.20mm)PC Pins1.083" (27.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQILW4600M34J
CAP FILM 6UF 5% 800VDC RADIAL
KEMET
221
In Stock
1 : $4.67000
Bulk
Bulk
Active6 µF±5%-800VPolypropylene (PP), Metallized15.1 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.634" L x 0.945" W (41.50mm x 24.00mm)0.598" (15.20mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
C4AQLBU5250M12K
C4AQNBW5120M3FJ
CAP FILM 12UF 5% 1KVDC RADIAL
KEMET
161
In Stock
1 : $4.84000
Bulk
Bulk
Active12 µF±5%-1000V (1kV)Polypropylene (PP), Metallized6.3 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 0.787" W (42.00mm x 20.00mm)1.583" (40.20mm)PC Pins1.476" (37.50mm)Automotive; DC Link, DC FilteringAEC-Q200Low ESL
Showing
of 174

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.