Film Capacitors

Results: 12
Capacitance
2.5 µF5 µF7.5 µF10 µF15 µF20 µF25 µF30 µF35 µF40 µF50 µF60 µF
Size / Dimension
0.984" Dia (25.00mm)1.181" Dia (30.00mm)1.378" Dia (35.00mm)1.575" Dia (40.00mm)1.772" Dia (45.00mm)
Height - Seated (Max)
2.165" (55.00mm)2.795" (71.00mm)3.189" (81.00mm)3.780" (96.00mm)4.173" (106.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
B32332
B32332I6106J080
CAP FILM 10UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
133
In Stock
1 : $8.95000
Bulk
Bulk
Active10 µF±5%450V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can1.181" Dia (30.00mm)2.795" (71.00mm)Quick Connect, Disconnect-Motor Run--
B32332
B32332I6356J082
CAP FILM 35UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
134
In Stock
1 : $14.71000
Bulk
Bulk
Active35 µF±5%450V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can1.378" Dia (35.00mm)4.173" (106.00mm)Quick Connect, Disconnect-Motor Run--
B32332I6606J082
B32332I6606J082
CAP FILM 60UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
162
In Stock
1 : $20.92000
Bulk
Bulk
Active60 µF±5%450V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)4.173" (106.00mm)Quick Connect, Disconnect-Motor Run--
B32332
B32332I6255J081
CAP FILM 2.5UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
197
In Stock
1 : $7.32000
Bulk
Bulk
Active2.5 µF±5%450V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can0.984" Dia (25.00mm)2.165" (55.00mm)Quick Connect, Disconnect-Motor Run--
B32332
B32332I6156J080
CAP FILM 15UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
222
In Stock
1 : $10.07000
Bulk
Bulk
Active15 µF±5%450V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can1.181" Dia (30.00mm)3.189" (81.00mm)Quick Connect, Disconnect-Motor Run--
B32332
B32332I6505J082
CAP FILM 5UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
36
In Stock
1 : $7.96000
Bulk
Bulk
Active5 µF±5%450V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can1.181" Dia (30.00mm)2.165" (55.00mm)Quick Connect, Disconnect-Motor Run--
B32332
B32332I6755J080
CAP FILM 7.5UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
44
In Stock
1 : $8.59000
Bulk
Bulk
Active7.5 µF±5%450V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can1.181" Dia (30.00mm)2.795" (71.00mm)Quick Connect, Disconnect-Motor Run--
B32332
B32332I6206J081
CAP FILM 20UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
49
In Stock
1 : $10.32000
Bulk
Bulk
Active20 µF±5%450V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can1.181" Dia (30.00mm)3.780" (96.00mm)Quick Connect, Disconnect-Motor Run--
B32332
B32332I6256J080
CAP FILM 25UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
7
In Stock
1 : $11.43000
Bulk
Bulk
Active25 µF±5%450V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can1.378" Dia (35.00mm)3.780" (96.00mm)Quick Connect, Disconnect-Motor Run--
B32332
B32332I6306J080
CAP FILM 30UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
7
In Stock
1 : $12.92000
Bulk
Bulk
Active30 µF±5%450V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can1.378" Dia (35.00mm)3.780" (96.00mm)Quick Connect, Disconnect-Motor Run--
B32332
B32332I6406J081
CAP FILM 40UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
75
In Stock
1 : $16.24000
Bulk
Bulk
Active40 µF±5%450V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can1.575" Dia (40.00mm)4.173" (106.00mm)Quick Connect, Disconnect-Motor Run--
B32332I6506J082
B32332I6506J082
CAP FILM 50UF 5% 450VAC RADIAL
EPCOS - TDK Electronics
2
In Stock
1 : $19.25000
Bulk
Bulk
Active50 µF±5%450V-Polypropylene (PP), Metallized-25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)4.173" (106.00mm)Quick Connect, Disconnect-Motor Run--
Showing
of 12

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.