Showing
of 151
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
B32774
B32774D1155K000
CAP FILM 1.5UF 10% 1.3KVDC RAD
EPCOS - TDK Electronics
12,177
In Stock
1 : $3.35000
Bulk
Bulk
Active1.5 µF±10%-1300V (1.3kV)Polypropylene (PP), Metallized31.3 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.492" W (31.50mm x 12.50mm)0.846" (21.50mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering-Long Life
B32774
B32774D0205K000
CAP FILM 2UF 10% 1.1KVDC RADIAL
EPCOS - TDK Electronics
3,105
In Stock
1 : $4.26000
Bulk
Bulk
Active2 µF±10%-1100V (1.1kV)Polypropylene (PP), Metallized26.3 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.492" W (31.50mm x 12.50mm)0.846" (21.50mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering-Long Life
B32774
B32774D1305K000
CAP FILM 3UF 10% 1.3KVDC RADIAL
EPCOS - TDK Electronics
1,368
In Stock
1 : $4.63000
Bulk
Bulk
Active3 µF±10%-1300V (1.3kV)Polypropylene (PP), Metallized16 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.709" W (31.50mm x 18.00mm)1.083" (27.50mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering-Long Life
B32774
B32774D4106K000
CAP FILM 10UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
17,903
In Stock
1 : $5.90000
Bulk
Bulk
Active10 µF±10%-450VPolypropylene (PP), Metallized10.9 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.591" W (31.50mm x 15.00mm)0.965" (24.50mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering-Long Life
B32774D1505K
B32774D8126K000
CAP FILM 12UF 10% 800VDC RADIAL
EPCOS - TDK Electronics
8,109
In Stock
1 : $6.60000
Bulk
Bulk
Active12 µF±10%-800VPolypropylene (PP), Metallized6.8 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.866" W (31.50mm x 22.00mm)1.437" (36.50mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering-Long Life
B32776 Series 30mm
B32776G0126J000
CAP FILM 12UF 1.1KVDC RAD 4 LEAD
EPCOS - TDK Electronics
1,313
In Stock
1 : $9.39000
Bulk
Bulk
Active12 µF±5%-1100V (1.1kV)Polypropylene (PP), Metallized10.2 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 0.787" W (42.00mm x 20.00mm)1.555" (39.50mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B32774D1505K
B32774D4226K000
CAP FILM 22UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
5,744
In Stock
1 : $9.72000
Bulk
Bulk
Active22 µF±10%-450VPolypropylene (PP), Metallized5.4 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.866" W (31.50mm x 22.00mm)1.437" (36.50mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering-Long Life
B32776 Series 30mm
B32776G1106K000
CAP FILM 10UF 1.3KVDC RAD 4 LEAD
EPCOS - TDK Electronics
2,131
In Stock
1 : $10.49000
Bulk
Bulk
Active10 µF±10%-1300V (1.3kV)Polypropylene (PP), Metallized9.6 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.102" W (42.00mm x 28.00mm)1.457" (37.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B32776E Series
B32776E8306K000
CAP FILM 30UF 10% 800VDC RADIAL
EPCOS - TDK Electronics
1,200
In Stock
1 : $12.65000
Bulk
Bulk
Active30 µF±10%-800VPolypropylene (PP), Metallized5.5 mOhms-40°C ~ 105°CThrough HoleRadial1.654" L x 1.181" W (42.00mm x 30.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B32776 Series 30mm
B32776G0206K000
CAP FILM 20UF 1.1KVDC RAD 4 LEAD
EPCOS - TDK Electronics
5,709
In Stock
1 : $15.74000
Bulk
Bulk
Active20 µF±10%-1100V (1.1kV)Polypropylene (PP), Metallized6 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.181" W (42.00mm x 30.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B32776 Series 30mm
B32776G4406K000
CAP FILM 40UF 450VDC RAD 4 LEAD
EPCOS - TDK Electronics
2,357
In Stock
1 : $16.05000
Bulk
Bulk
Active40 µF±10%-450VPolypropylene (PP), Metallized5.3 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.102" W (42.00mm x 28.00mm)1.457" (37.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B32776 Series 30mm
B32776G8306K000
CAP FILM 30UF 800VDC RAD 4 LEAD
EPCOS - TDK Electronics
3,932
In Stock
1 : $16.66000
Bulk
Bulk
Active30 µF±10%-800VPolypropylene (PP), Metallized5.1 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.181" W (42.00mm x 30.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B32778 Series 57.50mm
B32778G1206K000
CAP FILM 20UF 1.3KVDC RAD 4 LEAD
EPCOS - TDK Electronics
674
In Stock
1 : $19.13000
Bulk
Bulk
Active20 µF±10%-1300V (1.3kV)Polypropylene (PP), Metallized9.7 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.181" W (57.50mm x 30.00mm)1.772" (45.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Long Life
B32778 Series 35mm
B32778G1276K000
CAP FILM 27UF 1.3KVDC RAD 4 LEAD
EPCOS - TDK Electronics
413
In Stock
1 : $19.93000
Bulk
Bulk
Active27 µF±10%-1300V (1.3kV)Polypropylene (PP), Metallized7.3 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.378" W (57.50mm x 35.00mm)1.969" (50.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Long Life
B32776 Series 42mm
B32776G4506K000
CAP FILM 50UF 450VDC RAD 4 LEAD
EPCOS - TDK Electronics
6,022
In Stock
1 : $20.52000
Bulk
Bulk
Active50 µF±10%-450VPolypropylene (PP), Metallized4.3 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.102" W (42.00mm x 28.00mm)1.673" (42.50mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B32778 Series 35mm
B32778G8606K000
CAP FILM 60UF 800VDC RAD 4 LEAD
EPCOS - TDK Electronics
6,241
In Stock
1 : $24.04000
Bulk
Bulk
Active60 µF±10%-800VPolypropylene (PP), Metallized5.1 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.378" W (57.50mm x 35.00mm)1.969" (50.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Long Life
B32778 Series 35mm
B32778G0406K000
CAP FILM 40UF 1.1KVDC RAD 4 LEAD
EPCOS - TDK Electronics
488
In Stock
1 : $24.04000
Bulk
Bulk
Active40 µF±10%-1100V (1.1kV)Polypropylene (PP), Metallized6.2 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.378" W (57.50mm x 35.00mm)1.969" (50.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Long Life
B32778 Series 35mm
B32778G4117K000
CAP FILM 110UF 450VDC RAD 4 LEAD
EPCOS - TDK Electronics
433
In Stock
1 : $38.32000
Bulk
Bulk
Active110 µF±10%-450VPolypropylene (PP), Metallized3.9 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads2.264" L x 1.378" W (57.50mm x 35.00mm)1.969" (50.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Long Life
B32774
B32774D4505K000
CAP FILM 5UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
13,852
In Stock
1 : $4.30000
Bulk
Bulk
Active5 µF±10%-450VPolypropylene (PP), Metallized21.1 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.433" W (31.50mm x 11.00mm)0.827" (21.00mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering-Long Life
B32774D1505K
B32774D1505K000
CAP FILM 5UF 10% 1.3KVDC RADIAL
EPCOS - TDK Electronics
3,962
In Stock
1 : $5.90000
Bulk
Bulk
Active5 µF±10%-1300V (1.3kV)Polypropylene (PP), Metallized9.8 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.866" W (31.50mm x 22.00mm)1.437" (36.50mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering-Long Life
B32776 Series 41mm
B32776G8156K000
CAP FILM 15UF 800VDC RAD 4 LEAD
EPCOS - TDK Electronics
1,274
In Stock
1 : $10.07000
Bulk
Bulk
Active15 µF±10%-800VPolypropylene (PP), Metallized9.6 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 0.787" W (42.00mm x 20.00mm)1.555" (39.50mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B32776 Series
B32776T5126K000
CAP FILM 12UF 10% 575VDC RADIAL
EPCOS - TDK Electronics
2,071
In Stock
1 : $10.26000
Bulk
Bulk
Active12 µF±10%-575VPolypropylene (PP), Metallized14.4 mOhms-40°C ~ 105°CThrough HoleRadial1.634" L x 0.945" W (41.50mm x 24.00mm)0.748" (19.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B32776 Series 30mm
B32776G0146K000
CAP FILM 14UF 1.1KVDC RAD 4 LEAD
EPCOS - TDK Electronics
2,398
In Stock
1 : $11.42000
Bulk
Bulk
Active14 µF±10%-1100V (1.1kV)Polypropylene (PP), Metallized8.7 mOhms-40°C ~ 105°CThrough HoleRadial - 4 Leads1.654" L x 1.102" W (42.00mm x 28.00mm)1.457" (37.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B32778_12 DIP
B32778J5367K000
CAP FILM 360UF 10% 575VDC 12-DIP
EPCOS - TDK Electronics
181
In Stock
1 : $116.99000
Bulk
Bulk
Active360 µF±10%-575VPolypropylene (PP), Metallized1 mOhms-40°C ~ 105°CThrough Hole12-DIP2.264" L x 5.118" W (57.50mm x 130.00mm)2.283" (58.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Long Life
B32774 Series 31.50mm
B32774D0505K000
CAP FILM 5UF 10% 1.1KVDC RADIAL
EPCOS - TDK Electronics
4,415
In Stock
1 : $4.63000
Bulk
Bulk
Active5 µF±10%-1100V (1.1kV)Polypropylene (PP), Metallized10.9 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.748" W (31.50mm x 19.00mm)1.181" (30.00mm)PC Pins1.083" (27.50mm)DC Link, DC Filtering-Long Life
Showing
of 151

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.