Showing
1 - 25
of 174
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
B3267x, 2-Pin
B32674D6225K000
CAP FILM 2.2UF 10% 630VDC RADIAL
EPCOS - TDK Electronics
3,169
In Stock
1 : $3.35000
Bulk
Bulk
Active2.2 µF±10%-630VPolypropylene (PP), Metallized12.4 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.591" W (31.50mm x 15.00mm)0.965" (24.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D4475K000
CAP FILM 4.7UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
1,876
In Stock
1 : $4.02000
Bulk
Bulk
Active4.7 µF±10%-450VPolypropylene (PP), Metallized7.5 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.709" W (31.50mm x 18.00mm)1.083" (27.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D8474K000
CAP FILM 0.47UF 10% 875VDC RAD
EPCOS - TDK Electronics
1,041
In Stock
1 : $2.10000
Bulk
Bulk
Active0.47 µF±10%-875VPolypropylene (PP), Metallized45.2 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.433" W (31.50mm x 11.00mm)0.748" (19.00mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D4225K000
CAP FILM 2.2UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
14,304
In Stock
1 : $2.62000
Bulk
Bulk
Active2.2 µF±10%-450VPolypropylene (PP), Metallized14.9 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.492" W (31.50mm x 12.50mm)0.846" (21.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D6155K000
CAP FILM 1.5UF 10% 630VDC RADIAL
EPCOS - TDK Electronics
3,619
In Stock
1 : $2.62000
Bulk
Bulk
Active1.5 µF±10%-630VPolypropylene (PP), Metallized17.9 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.492" W (31.50mm x 12.50mm)0.846" (21.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D3475K000
CAP FILM 4.7UF 10% 300VDC RADIAL
EPCOS - TDK Electronics
5,155
In Stock
1 : $3.35000
Bulk
Bulk
Active4.7 µF±10%-300VPolypropylene (PP), Metallized8.9 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.551" W (31.50mm x 14.00mm)0.965" (24.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D8225K000
CAP FILM 2.2UF 10% 875VDC RADIAL
EPCOS - TDK Electronics
289
In Stock
1 : $4.69000
Bulk
Bulk
Active2.2 µF±10%-875VPolypropylene (PP), Metallized10.3 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.709" W (31.50mm x 18.00mm)1.299" (33.00mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32676E6475K000
CAP FILM 4.7UF 10% 630VDC RADIAL
EPCOS - TDK Electronics
324
In Stock
1 : $5.01000
Bulk
Bulk
Active4.7 µF±10%-630VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.654" L x 0.709" W (42.00mm x 18.00mm)1.280" (32.50mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B3267x, 2-Pin
B32676E4106K000
CAP FILM 10UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
561
In Stock
1 : $6.80000
Bulk
Bulk
Active10 µF±10%-450VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.654" L x 0.787" W (42.00mm x 20.00mm)1.555" (39.50mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B32678G, 4-Pin Series
B32678G4406J000
CAP FILM 40UF 5% 450VDC RADIAL
EPCOS - TDK Electronics
266
In Stock
1 : $17.69000
Bulk
Bulk
Active40 µF±5%-450VPolypropylene (PP), Metallized2.5 mOhms-40°C ~ 105°CThrough HoleRadial2.264" L x 1.181" W (57.50mm x 30.00mm)1.772" (45.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Long Life
B3267x, 2-Pin
B32674D8155K000
CAP FILM 1.5UF 10% 875VDC RADIAL
EPCOS - TDK Electronics
2,066
In Stock
1 : $3.35000
Bulk
Bulk
Active1.5 µF±10%-875VPolypropylene (PP), Metallized14.7 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.709" W (31.50mm x 18.00mm)1.083" (27.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32676E8105K000
CAP FILM 1UF 10% 875VDC RADIAL
EPCOS - TDK Electronics
971
In Stock
1 : $4.30000
Bulk
Bulk
Active1 µF±10%-875VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.654" L x 0.472" W (42.00mm x 12.00mm)0.866" (22.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B3267x, 2-Pin
B32674D1405K000
CAP FILM 4UF 10% 750VDC RADIAL
EPCOS - TDK Electronics
607
In Stock
1 : $4.63000
Bulk
Bulk
Active4 µF±10%-750VPolypropylene (PP), Metallized6.7 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.866" W (31.50mm x 22.00mm)1.437" (36.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D4605K000
CAP FILM 6UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
330
In Stock
1 : $4.63000
Bulk
Bulk
Active6 µF±10%-450VPolypropylene (PP), Metallized5.9 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.827" W (31.50mm x 21.00mm)1.220" (31.00mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D4685K000
CAP FILM 6.8UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
640
In Stock
1 : $4.86000
Bulk
Bulk
Active6.8 µF±10%-450VPolypropylene (PP), Metallized5.4 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.866" W (31.50mm x 22.00mm)1.437" (36.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D3126K000
CAP FILM 12UF 10% 300VDC RADIAL
EPCOS - TDK Electronics
920
In Stock
1 : $5.71000
Bulk
Bulk
Active12 µF±10%-300VPolypropylene (PP), Metallized4 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.866" W (31.50mm x 22.00mm)1.437" (36.50mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32676E3256K000
CAP FILM 25UF 10% 300VDC RADIAL
EPCOS - TDK Electronics
505
In Stock
1 : $10.41000
Bulk
Bulk
Active25 µF±10%-300VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.654" L x 1.102" W (42.00mm x 28.00mm)1.673" (42.50mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B32678G, 4-Pin Series
B32678G8106K000
CAP FILM 10UF 10% 875VDC RADIAL
EPCOS - TDK Electronics
900
In Stock
1 : $10.80000
Bulk
Bulk
Active10 µF±10%-875VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial2.264" L x 1.181" W (57.50mm x 30.00mm)1.772" (45.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Long Life
B32676 Series
B32676G4206K000
CAP FILM 20UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
400
In Stock
1 : $10.80000
Bulk
Bulk
Active20 µF±10%-450VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.654" L x 1.181" W (42.00mm x 30.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)DC Link, DC FilteringAEC-Q200Long Life
B32676 Series
B32676G3306K000
CAP FILM 30UF 10% 300VDC RADIAL
EPCOS - TDK Electronics
240
In Stock
1 : $12.03000
Bulk
Bulk
Active30 µF±10%-300VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial1.654" L x 1.181" W (42.00mm x 30.00mm)1.772" (45.00mm)PC Pins1.476" (37.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32674D3805K000
CAP FILM 8UF 10% 300VDC RADIAL
EPCOS - TDK Electronics
880
In Stock
1 : $4.63000
Bulk
Bulk
Active8 µF±10%-300VPolypropylene (PP), Metallized5.6 mOhms-40°C ~ 105°CThrough HoleRadial1.240" L x 0.630" W (31.50mm x 16.00mm)1.260" (32.00mm)PC Pins1.083" (27.50mm)DC Link, DC FilteringAEC-Q200Long Life
B3267x, 2-Pin
B32676E6335K000
CAP FILM 3.3UF 10% 630VDC RADIAL
EPCOS - TDK Electronics
798
In Stock
1 : $4.63000
Bulk
Bulk
Active3.3 µF±10%-630VPolypropylene (PP), Metallized9.3 mOhms-40°C ~ 105°CThrough HoleRadial1.654" L x 0.630" W (42.00mm x 16.00mm)1.122" (28.50mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B3267x, 2-Pin
B32676T6275K000
CAP FILM 2.7UF 10% 630VDC RADIAL
EPCOS - TDK Electronics
1,123
In Stock
1 : $6.87000
Bulk
Bulk
Active2.7 µF±10%-630VPolypropylene (PP), Metallized17.7 mOhms-40°C ~ 105°CThrough HoleRadial1.634" L x 0.945" W (41.50mm x 24.00mm)0.591" (15.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B3267x, 2-Pin
B32676T4475K000
CAP FILM 4.7UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
123
In Stock
1 : $6.91000
Bulk
Bulk
Active4.7 µF±10%-450VPolypropylene (PP), Metallized13.2 mOhms-40°C ~ 105°CThrough HoleRadial1.634" L x 0.945" W (41.50mm x 24.00mm)0.748" (19.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
B32676T3625K000
B32676T3625K000
CAP FILM 6.2UF 10% 300VDC RADIAL
EPCOS - TDK Electronics
115
In Stock
1 : $7.09000
Bulk
Bulk
Active6.2 µF±10%-300VPolypropylene (PP), Metallized12.6 mOhms-40°C ~ 105°CThrough HoleRadial1.634" L x 0.945" W (41.50mm x 24.00mm)0.591" (15.00mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering-Long Life
Showing
1 - 25
of 174

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.