Film Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : $600.55000 Bulk | - | Bulk | Active | 880 µF | ±10% | - | 1350V (1.35kV) | Polypropylene (PP) | -40°C ~ 75°C | Chassis Mount | Module | 8.071" L x 3.543" W (205.00mm x 90.00mm) | 6.713" (170.50mm) | Connector | - | DC Link, DC Filtering | - | - | |||
4 In Stock | 1 : $615.41000 Bulk | - | Bulk | Active | 1520 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP) | -40°C ~ 75°C | Chassis Mount | Module | 8.071" L x 3.543" W (205.00mm x 90.00mm) | 6.713" (170.50mm) | Connector | - | DC Link, DC Filtering | - | - | |||
8 In Stock | 1 : $615.41000 Bulk | - | Bulk | Active | 1850 µF | ±10% | - | 900V | Polypropylene (PP) | -40°C ~ 75°C | Chassis Mount | Module | 8.071" L x 3.543" W (205.00mm x 90.00mm) | 6.713" (170.50mm) | Connector | - | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 1 : $541.04000 Bulk | - | Bulk | Active | 640 µF | ±10% | - | 1600V (1.6kV) | - | -40°C ~ 75°C | Chassis Mount | Module | 8.071" L x 3.543" W (205.00mm x 90.00mm) | 6.713" (170.50mm) | Connector | - | High Frequency, Switching | - | Low ESL, High Temperature |