Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock | 1 : $5.10000 Tray | Tray | Active | 4 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 15 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.945" W (31.50mm x 24.00mm) | 0.476" (12.10mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR, Low ESL | |||
130 In Stock | 1 : $6.96000 Tray | Tray | Active | 10 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 12 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.063" W (42.00mm x 27.00mm) | 0.610" (15.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR | |||
120 In Stock | 1 : $6.99000 Tray | Tray | Active | 5 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 16 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.063" W (42.00mm x 27.00mm) | 0.610" (15.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR, Low ESL | |||
108 In Stock | 1 : $7.69000 Tray | Tray | Active | 8 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 11 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.063" W (42.00mm x 27.00mm) | 0.728" (18.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR, Low ESL | |||
110 In Stock | 1 : $9.21000 Tray | Tray | Active | 10 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 8 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 0.965" (24.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR, Low ESL | |||
135 In Stock | 1 : $4.47000 Tray | Tray | Active | 1 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 29 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.945" W (31.50mm x 24.00mm) | 0.476" (12.10mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR, Low ESL | |||
198 In Stock | 1 : $4.62000 Tray | Tray | Active | 2 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 22 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.945" W (31.50mm x 24.00mm) | 0.476" (12.10mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR, Low ESL | |||
197 In Stock | 1 : $4.73000 Tray | Tray | Active | 2 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 20 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.945" W (31.50mm x 24.00mm) | 0.476" (12.10mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR, Low ESL | |||
70 In Stock | 1 : $10.28000 Tray | Tray | Active | 7 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 17 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 0.728" (18.50mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR, Low ESL | |||
98 In Stock | 1 : $10.41000 Tray | Tray | Active | 15 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.535" W (42.00mm x 39.00mm) | 0.965" (24.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR, Low ESL | |||
28 In Stock | 1 : $10.64000 Tray | Tray | Active | 10 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 11 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.535" W (57.50mm x 39.00mm) | 0.965" (24.50mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR, Low ESL | |||
34 In Stock | 1 : $11.18000 Tray | Tray | Active | 20 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.535" W (42.00mm x 39.00mm) | 0.728" (18.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR, Low ESL | |||
70 In Stock | 1 : $14.16000 Tray | Tray | Active | 25 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 7 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.535" W (57.50mm x 39.00mm) | 0.965" (24.50mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR, Low ESL | |||
35 In Stock | 1 : $17.73000 Tray | Tray | Active | 45 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.535" W (57.50mm x 39.00mm) | 0.965" (24.50mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR, Low ESL | |||
36 In Stock | 1 : $20.69000 Tray | Tray | Active | 50 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 4 mOhms | -40°C ~ 105°C | Through Hole | Radial - 6 Leads | 2.264" L x 2.756" W (57.50mm x 70.00mm) | 0.965" (24.50mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR, Low ESL |